22 Résultats trouvés pour "ATC"
Trouvez une vaste gamme de Leaded Aluminium Electrolytic Capacitors dans Newark Électronique Canada. Nous stockons une large sélection de Leaded Aluminium Electrolytic Capacitors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,080 $ 10+ 10,580 $ 25+ 9,850 $ 50+ 9,110 $ 100+ 8,820 $ Plus de tarifs | 1000µF | 40V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 18mm | 30mm | - | 120 ATC Series | 0.059ohm | 3.15A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 10,080 $ 10+ 7,270 $ 25+ 6,880 $ 50+ 6,480 $ 100+ 5,730 $ Plus de tarifs | 220µF | 63V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 12.5mm | 30mm | - | 120 ATC Series | 0.055ohm | 2.15A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 10,580 $ 10+ 7,770 $ 25+ 7,190 $ 50+ 6,610 $ 100+ 5,840 $ Plus de tarifs | 100µF | 100V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 12.5mm | 30mm | - | 120 ATC Series | 0.196ohm | 1.14A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 8,040 $ 10+ 5,650 $ 25+ 5,370 $ 50+ 5,080 $ 100+ 4,370 $ Plus de tarifs | 220µF | 40V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 10mm | 30mm | - | 120 ATC Series | 0.052ohm | 1.99A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 23,440 $ 10+ 18,000 $ 25+ 16,890 $ 50+ 15,770 $ 100+ 15,060 $ Plus de tarifs | 1000µF | 63V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 21mm | 40mm | - | 120 ATC Series | 0.025ohm | 3.78A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 22,170 $ 10+ 14,780 $ 25+ 14,590 $ 50+ 14,380 $ 100+ 14,180 $ Plus de tarifs | 2200µF | 40V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 21mm | 38mm | - | 120 ATC Series | 0.019ohm | 4.17A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 10,360 $ 10+ 6,690 $ 25+ 6,440 $ 50+ 6,180 $ 100+ 5,580 $ Plus de tarifs | 1000µF | 25V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 12.5mm | 30mm | - | 120 ATC Series | 0.053ohm | 2.6A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 14,670 $ 10+ 10,300 $ 25+ 9,960 $ 50+ 9,600 $ 100+ 9,330 $ Plus de tarifs | 470µF | 63V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 18mm | 30mm | - | 120 ATC Series | 0.135ohm | 2.86A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 8,180 $ 10+ 5,520 $ 25+ 5,300 $ 50+ 5,080 $ 100+ 4,490 $ Plus de tarifs | 1000µF | 16V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 12.5mm | 30mm | - | 120 ATC Series | 0.035ohm | 2.55A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 14,720 $ 10+ 10,570 $ 25+ 10,050 $ 50+ 9,530 $ 100+ 9,220 $ Plus de tarifs | 2200µF | 25V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 18mm | 30mm | - | 120 ATC Series | 0.027ohm | 3.31A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 8,120 $ 10+ 5,880 $ 25+ 5,580 $ 50+ 5,260 $ 100+ 4,630 $ Plus de tarifs | 47µF | 100V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 10mm | 30mm | - | 120 ATC Series | 0.349ohm | 760mA | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 10,160 $ 10+ 7,010 $ 25+ 6,690 $ 50+ 6,370 $ 100+ 5,610 $ Plus de tarifs | 470µF | 40V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 12.5mm | 30mm | - | 120 ATC Series | 0.035ohm | 2.55A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 10,390 $ 10+ 7,470 $ 25+ 7,050 $ 50+ 6,630 $ 100+ 5,800 $ Plus de tarifs | 220µF | 63V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 12.5mm | 30mm | - | 120 ATC Series | 0.055ohm | 2.15A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 5,990 $ 10+ 4,650 $ 25+ 4,470 $ 50+ 4,270 $ 100+ 4,150 $ Plus de tarifs | 470µF | 40V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 12.5mm | 30mm | - | 120 ATC Series | 0.035ohm | 2.55A | -40°C | 125°C | - | ||||||
Each | 1+ 6,270 $ 10+ 4,730 $ 25+ 4,350 $ 50+ 3,980 $ 100+ 3,900 $ Plus de tarifs | 100µF | 63V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 10mm | 30mm | - | 120 ATC Series | 0.092ohm | 1.56A | -40°C | 125°C | - | ||||||
64AJ4523 RoHS | Each | 1+ 11,110 $ 10+ 7,790 $ 25+ 7,390 $ 50+ 6,970 $ 100+ 5,940 $ Plus de tarifs | 100µF | 100V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 12.5mm | 30mm | - | 120 ATC Series | 0.389ohm | 1.14A | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ 9,620 $ 10+ 6,720 $ 25+ 6,510 $ 50+ 6,290 $ 100+ 5,700 $ Plus de tarifs | 2200µF | 16V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | - | 15mm | 30mm | - | 120 ATC Series | 0.046ohm | 2.94A | -40°C | 125°C | - | ||||||
Each | 1+ 11,960 $ 10+ 9,000 $ 25+ 8,320 $ 50+ 7,620 $ 100+ 7,450 $ Plus de tarifs | 220µF | 100V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 18mm | 30mm | - | 120 ATC Series | 0.095ohm | 1.96A | -40°C | 125°C | - | ||||||
Each | 500+ 6,830 $ | 4700µF | 16V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 18mm | 40mm | - | 120 ATC Series | 0.029ohm | 4.35A | -40°C | 125°C | - | ||||||
Each | 500+ 3,440 $ 1000+ 3,030 $ 2500+ 2,830 $ | 470µF | 25V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | 10mm | 30mm | 30mm | 120 ATC Series | 0.074ohm | 2.1A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 500+ 9,680 $ | 4700µF | 25V | ± 20% | PC Pin | 8000 hours @ 125°C | Polar | Axial Leaded | 21mm | 40mm | - | 120 ATC Series | 0.044ohm | 4.47A | -40°C | 125°C | - | ||||||
Each | 500+ 9,680 $ | 470µF | - | ± 20% | PC Pin | 8000 hours @ 125°C | Polar | Axial Leaded | - | - | - | 120 ATC Series | - | 2.8A | - | - | - | ||||||