750µF SMD Aluminium Electrolytic Capacitors:
11 produit(s) trouvé(s)Trouvez une vaste gamme de 750µF SMD Aluminium Electrolytic Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de SMD Aluminium Electrolytic Capacitors, tels que 100µF, 220µF, 47µF & 22µF SMD Aluminium Electrolytic Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet & Panasonic.
Afficher
Acheteur
Ingénieur
Fabricant
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,860 $ 10+ 13,470 $ 25+ 12,830 $ 50+ 12,170 $ 100+ 10,740 $ Plus de tarifs | Radial Can - SMD | 750µF | 63V | 0.033ohm | 2000 hours @ 150°C | Polar | PEV228 Series | -10%, +30% | SMD | 19mm | - | - | 28.9mm | 15A | -40°C | 150°C | AEC-Q200 | ||||||
Each | 1+ 18,890 $ 10+ 13,500 $ 25+ 12,930 $ 50+ 12,340 $ 100+ 10,890 $ Plus de tarifs | Radial Can - SMD | 750µF | 63V | 0.032ohm | 1500 hours @ 150°C | Polar | PES228 Series | -10%, +30% | SMD | - | 43mm | 18mm | 17.2mm | 14.8A | -40°C | 150°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,260 $ 10+ 3,970 $ | Radial Can - SMD | 750µF | 63V | 0.095ohm | 3000 hours @ 125°C | Polar | TP Series | ± 20% | Solder | 18mm | - | - | 16.5mm | 2A | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 3,410 $ | Radial Can - SMD | 750µF | 50V | 0.08ohm | 3000 hours @ 125°C | Polar | TP Series | ± 20% | Solder | 16mm | - | - | 16.5mm | 2A | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 4,380 $ | Radial Can - SMD | 750µF | 50V | 0.08ohm | 3000 hours @ 125°C | Polar | TP Series | ± 20% | Solder | 16mm | - | - | 16.8mm | 2A | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 4,880 $ | Radial Can - SMD | 750µF | 63V | 0.095ohm | 3000 hours @ 125°C | Polar | TP Series | ± 20% | Solder | 18mm | - | - | 16.8mm | 2A | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 3,140 $ 1000+ 2,990 $ 2000+ 2,870 $ 4000+ 2,670 $ 6000+ 2,590 $ Plus de tarifs | Radial Can - SMD | 750µF | 63V | 0.095ohm | 3000 hours @ 125°C | Polar | TP Series | ± 20% | Solder | 18mm | - | - | 16.5mm | 2A | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ 9,820 $ | Radial Can - SMD | 750µF | 80V | 0.106ohm | 2000 hours @ 150°C | Polar | PEB227 | -10%, +30% | Solder | - | 24.5mm | 19mm | 28.9mm | 14.5A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ 5,030 $ | Radial Can - SMD | 750µF | 63V | 0.094ohm | 8400 hours @ 125°C | Polar | PEB228 Series | -10%, +30% | Solder | - | - | 19mm | 28.9mm | 15A | -40°C | 150°C | AEC-Q200 | ||||||
Each | 1000+ 4,340 $ | Radial Can - SMD | 750µF | 63V | 0.093ohm | 6300 hours @ 125°C | Polar | PEB228 Series | -10%, +30% | Solder | - | - | 17mm | 36.9mm | 14.8A | -40°C | 150°C | AEC-Q200 | ||||||
Each | 1000+ 9,650 $ | Horizontal Can - SMD | 750µF | 80V | 0.105ohm | 2000 hours @ 150°C | Polar | PES227 | -10%, +30% | Solder | - | 43mm | 18mm | 17.2mm | 14.1A | -40°C | 125°C | AEC-Q200 | ||||||