330µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
152 produit(s) trouvé(s)Trouvez une vaste gamme de 330µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Snap In / Screw Terminal Aluminium Electrolytic Capacitors, tels que 470µF, 4700µF, 10000µF & 220µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Vishay, TDK, Nichicon & Wurth Elektronik.
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,500 $ 10+ 6,970 $ 25+ 6,510 $ 50+ 6,040 $ 100+ 5,630 $ Plus de tarifs | 330µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | LGU Series | 30mm | 40mm | 10mm | - | 1.44A | -25°C | 105°C | - | ||||||
Each | 1+ 16,800 $ 10+ 12,440 $ 25+ 12,050 $ 50+ 11,670 $ 100+ 11,280 $ Plus de tarifs | 330µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43548 Series | 35mm | 35mm | 10mm | 0.24ohm | 2.65A | -25°C | 105°C | - | ||||||
Each | 1+ 4,860 $ 10+ 2,940 $ 25+ 2,780 $ 50+ 2,600 $ 100+ 2,200 $ Plus de tarifs | 330µF | 200V | ± 20% | Snap-In | 4000 hours @ 105°C | Polar | LLS Series | 20mm | 30mm | 10mm | - | 1.56A | -40°C | 85°C | - | ||||||
Each | 1+ 3,850 $ 10+ 2,210 $ 25+ 2,120 $ 50+ 2,020 $ 100+ 1,700 $ Plus de tarifs | 330µF | 200V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | LGU Series | 22mm | 30mm | 10mm | - | 1.25A | -40°C | 105°C | - | ||||||
Each | 1+ 11,080 $ 10+ 5,380 $ 25+ 5,240 $ 50+ 5,120 $ 100+ 5,040 $ | 330µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | LGU Series | 35mm | 30mm | 10mm | - | 1.44A | -25°C | 105°C | - | ||||||
Each | 1+ 12,820 $ | 330µF | 400V | ± 20% | Snap-In | 8000 hours @ 105°C | Polar | B43547 Series | 35mm | 35mm | 10mm | 0.05ohm | 2.13A | -40°C | 105°C | - | ||||||
Each | 1+ 17,390 $ 10+ 12,120 $ 25+ 11,490 $ 50+ 10,830 $ 100+ 10,330 $ Plus de tarifs | 330µF | 400V | ± 20% | Snap-In | 13000 hours @ 85°C | Polar | ALC70 Series | 30mm | 40mm | 10mm | 0.411ohm | 4.64A | -40°C | 85°C | - | ||||||
Each | 1+ 64,420 $ 5+ 57,130 $ 10+ 49,840 $ 25+ 48,680 $ 50+ 47,530 $ Plus de tarifs | 330µF | 450V | ± 20% | Screw | 10000 hours @ 85°C | Polar | PEH200 Series | 36.6mm | 95.5mm | 13mm | 0.16ohm | 19.4A | -40°C | 85°C | - | ||||||
Each | 1+ 18,220 $ 10+ 13,530 $ 25+ 12,940 $ 50+ 12,640 $ 100+ 12,320 $ Plus de tarifs | 330µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43548 Series | 35mm | 35mm | 10mm | 0.24ohm | 2.65A | -25°C | 105°C | - | ||||||
Each | 1+ 31,310 $ 10+ 24,830 $ 25+ 24,010 $ 50+ 23,190 $ 100+ 22,370 $ Plus de tarifs | 330µF | 400V | ± 20% | Snap-In | 4000 hours @ 85°C | Polar | B43505 Series | 35mm | 40mm | 10mm | 0.27ohm | 1.7A | -40°C | 105°C | - | ||||||
Each | 1+ 4,350 $ 10+ 2,590 $ 25+ 2,450 $ 50+ 2,330 $ 100+ 2,140 $ Plus de tarifs | 330µF | 200V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | LGU Series | 25mm | 25mm | 10mm | - | 1.25A | -40°C | 105°C | - | ||||||
Each | 1+ 7,400 $ | 330µF | 400V | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | ELG Series | 35mm | 35mm | 10mm | 0.195ohm | 1.35A | -25°C | 105°C | - | ||||||
Each | 1+ 25,000 $ | 330µF | 450V | ± 20% | Snap-In | 5000 hours @ 105°C | Polar | 159 PUL-SI Series | 35mm | 40mm | 10mm | 0.3ohm | 1.49A | -25°C | 105°C | - | ||||||
Each | 1+ 19,460 $ 10+ 13,490 $ 25+ 13,080 $ 50+ 12,680 $ 100+ 12,170 $ | 330µF | 400V | ± 20% | Snap-In | 9000 hours @ 105°C | Polar | ALC80 Series | 40mm | 30mm | 10mm | 0.384ohm | 5.16A | -40°C | 105°C | - | ||||||
Each | 1+ 20,120 $ | 330µF | 400V | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | 159 PUL-SI Series | 30mm | 45mm | 10mm | 0.32ohm | 1.47A | -25°C | 105°C | - | ||||||
Each | 1+ 24,020 $ | 330µF | 400V | ± 20% | Snap-In | 15000 hours @ 85°C | Polar | 198 PHR-SI Series | 30mm | 45mm | 10mm | 0.724ohm | 2.22A | -25°C | 85°C | - | ||||||
Each | 1+ 9,360 $ | 330µF | 200V | ± 20% | Snap-In | 5000 hours @ 105°C | Polar | 159 PUL-SI Series | 22mm | 30mm | 10mm | 0.45ohm | 1.08A | -25°C | 105°C | - | ||||||
Each | 1+ 8,390 $ | 330µF | 100V | ± 20% | Snap-In | 10000 hours @ 105°C | Polar | 058 PLL-SI Series | 22mm | 25mm | 10mm | 0.37ohm | 1.12A | -40°C | 105°C | - | ||||||
Each | 1+ 19,440 $ 10+ 15,410 $ 25+ 14,710 $ 50+ 14,000 $ 100+ 12,900 $ | 330µF | 400V | ± 20% | Snap-In | 1500 hours @ 105°C | Polar | PEH532 Series | 31mm | 42mm | 10mm | 0.34ohm | 3.6A | -40°C | 105°C | - | ||||||
Each | 1+ 11,500 $ | 330µF | 350V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALC80 Series | 30mm | 40mm | 10mm | 0.411ohm | 5.21A | -40°C | 105°C | - | ||||||
Each | 1+ 9,890 $ 50+ 8,970 $ 100+ 8,250 $ 250+ 7,720 $ 500+ 7,260 $ | 330µF | 400V | ± 20% | Snap-In | 2000 hours @ 85°C | Polar | MC LPR Series | 30mm | 41mm | 10mm | - | 1.9A | -25°C | 85°C | - | ||||||
Each | 1+ 8,610 $ | 330µF | 200V | ± 20% | Snap-In | 12000 hours @ 85°C | Polar | 057 PSM-SI Series | 25mm | 30mm | 10mm | 430ohm | 1.36A | -40°C | 85°C | - | ||||||
Each | 1+ 24,900 $ 10+ 23,880 $ 25+ 22,580 $ 50+ 20,450 $ 100+ 19,420 $ Plus de tarifs | 330µF | 450V | ± 20% | Snap-In | 12000 hours @ 85°C | Polar | 057 PSM-SI Series | 35mm | 50mm | 10mm | 0.7ohm | 1.26A | -40°C | 85°C | - | ||||||
Each | 1+ 38,150 $ 10+ 31,030 $ 25+ 29,320 $ 50+ 27,610 $ 100+ 26,510 $ Plus de tarifs | 330µF | 450V | ± 20% | Snap-In | 5000 hours @ 105°C | Polar | 159 PUL-SI Series | 30mm | 50mm | 10mm | 0.3ohm | 1.54A | -25°C | 105°C | - | ||||||
Each | 1+ 11,120 $ | 330µF | 400V | ± 20% | Snap-In | 5000 hours @ 105°C | Polar | B43545 Series | 25mm | 50mm | 10mm | 0.18ohm | 1.82A | -40°C | 105°C | - | ||||||