Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
34 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 57,760 $ 5+ 49,770 $ 10+ 41,760 $ 25+ 40,790 $ 50+ 39,810 $ Plus de tarifs | Min : 1 / Mult : 1 | 1600µF | 500V | ± 20% | Screw | 7000 hours @ 105°C | Polar | ALS80 Series | 51mm | 105mm | 22.2mm | 0.142ohm | 12.8A | -40°C | 105°C | - | - | |||||
Each | 1+ 53,000 $ 5+ 46,040 $ 10+ 43,070 $ 25+ 41,270 $ 50+ 39,920 $ | Min : 1 / Mult : 1 | 22000µF | 63V | ± 20% | Screw | 7000 hours @ 105°C | Polar | ALS40 Series | 51mm | 105mm | 22.2mm | 0.011ohm | 15.3A | -40°C | 105°C | - | - | |||||
Each | 1+ 12,820 $ | Min : 1 / Mult : 1 | 5600µF | 63V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALC40 Series | 30mm | 40mm | 10mm | 0.122ohm | 3.03A | -40°C | 105°C | - | - | |||||
Each | 1+ 9,210 $ | Min : 1 / Mult : 1 | 330µF | 350V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALC80 Series | 30mm | 40mm | 10mm | 0.411ohm | 5.21A | -40°C | 105°C | - | - | |||||
Each | 1+ 14,040 $ | Min : 1 / Mult : 1 | 330µF | 400V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALC40 Series | 30mm | 50mm | 10mm | 0.383ohm | 4.02A | -40°C | 105°C | - | - | |||||
Each | 1+ 14,640 $ 10+ 10,650 $ 25+ 9,890 $ 50+ 9,110 $ 100+ 8,410 $ Plus de tarifs | Min : 1 / Mult : 1 | 10000µF | 40V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALC80 Series | 30mm | 40mm | 10mm | 0.051ohm | 9.23A | -40°C | 105°C | - | - | |||||
Each | 1+ 13,030 $ 10+ 10,860 $ 25+ 10,330 $ 50+ 9,790 $ 100+ 8,970 $ Plus de tarifs | Min : 1 / Mult : 1 | 270µF | 400V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALA8D Series | 30mm | 35mm | 10mm | 0.5582ohm | 4.6A | -40°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 17,750 $ 10+ 13,640 $ 25+ 12,850 $ 50+ 12,040 $ 100+ 11,000 $ Plus de tarifs | Min : 1 / Mult : 1 | 200µF | 500V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALA8D Series | 30mm | 35mm | 10mm | 1.031ohm | 3.7A | -40°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 1,750 $ 10+ 1,750 $ 25+ 1,750 $ 50+ 1,750 $ 100+ 1,750 $ Plus de tarifs | Min : 1 / Mult : 1 | 330µF | 250V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALC80 Series | 30mm | 30mm | 10mm | 0.524ohm | 3.98A | -40°C | 105°C | - | - | |||||
Each | 1+ 3,120 $ 10+ 2,860 $ 25+ 2,850 $ 50+ 2,850 $ 100+ 2,640 $ Plus de tarifs | Min : 1 / Mult : 1 | 330µF | 200V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | VXR Series | 25mm | 25mm | 10mm | - | 1.2A | -25°C | 105°C | - | - | |||||
Each | 10+ 33,460 $ 25+ 30,080 $ 50+ 27,480 $ 100+ 26,890 $ 250+ 26,090 $ | Min : 24 / Mult : 24 | 12000µF | 100V | ± 20% | Screw | 7000 hours @ 105°C | Polar | ALS80 Series | 51mm | 82mm | 22.2mm | 0.03ohm | 15.4A | -40°C | 105°C | - | - | |||||
Each | 10+ 33,890 $ 25+ 33,630 $ 50+ 33,360 $ 100+ 33,100 $ 250+ 32,840 $ | Min : 24 / Mult : 24 | 47000µF | 63V | ± 20% | Screw | 7000 hours @ 105°C | Polar | ALS80 Series | 51mm | 105mm | 22.2mm | 0.014ohm | 18.7A | -40°C | 105°C | - | - | |||||
Each | 100+ 8,660 $ 250+ 8,650 $ | Min : 160 / Mult : 160 | 270µF | 400V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALC80 Series | 30mm | 40mm | 10mm | 0.448ohm | 5.14A | -40°C | 105°C | - | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 200µF | 500V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALA8D Series | 30mm | 35mm | - | 1.031ohm | 3.7A | -40°C | 105°C | AEC-Q200 | - | ||||||
Each | 100+ 9,050 $ 250+ 8,620 $ 500+ 8,000 $ | Min : 160 / Mult : 160 | 300µF | 450V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALA8D Series | 30mm | 40mm | 10mm | 0.454ohm | 5.3A | -40°C | 105°C | AEC-Q200 | - | |||||
Each | 100+ 10,870 $ 250+ 10,480 $ 500+ 10,080 $ | Min : 160 / Mult : 160 | 300µF | 500V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALA8D Series | 30mm | 50mm | 10mm | 0.6874ohm | 4.8A | -40°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 30,170 $ 25+ 28,960 $ 50+ 27,750 $ 100+ 27,100 $ 250+ 26,440 $ | Min : 24 / Mult : 24 | 0.12F | 25V | ± 20% | Screw | 7000 hours @ 105°C | Polar | ALS80 Series | 51mm | 82mm | 22.2mm | 0.018ohm | 16.4A | -40°C | 105°C | - | - | |||||
Each | 100+ 11,110 $ 250+ 10,580 $ 500+ 9,830 $ | Min : 160 / Mult : 160 | 240µF | 500V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALA8D Series | 30mm | 40mm | - | 0.859ohm | 4.2A | -40°C | 105°C | AEC-Q200 | - | |||||
Each | 100+ 9,480 $ 250+ 9,020 $ 500+ 8,390 $ | Min : 160 / Mult : 160 | 240µF | 500V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALA8D Series | 30mm | 40mm | 10mm | 0.859ohm | 4.2A | -40°C | 105°C | AEC-Q200 | - | |||||
Each | 100+ 8,550 $ 250+ 8,150 $ 500+ 7,560 $ | Min : 160 / Mult : 160 | 240µF | 450V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALA8D Series | 30mm | 35mm | 10mm | 0.566ohm | 4.6A | -40°C | 105°C | AEC-Q200 | - | |||||
Each | 100+ 8,800 $ 250+ 8,390 $ 500+ 7,800 $ | Min : 160 / Mult : 160 | 240µF | 450V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALA8D Series | 30mm | 35mm | 10mm | 0.566ohm | 4.6A | -40°C | 105°C | AEC-Q200 | - | |||||
Each | 100+ 12,020 $ 250+ 11,450 $ 500+ 10,650 $ | Min : 160 / Mult : 160 | 430µF | 450V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALA8D Series | 30mm | 50mm | - | 0.318ohm | 6.5A | -40°C | 105°C | AEC-Q200 | - | |||||
Each | 100+ 10,010 $ 250+ 9,530 $ 500+ 8,860 $ | Min : 160 / Mult : 160 | 270µF | 500V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALA8D Series | 30mm | 45mm | 10mm | 0.764ohm | 4.6A | -40°C | 105°C | AEC-Q200 | - | |||||
Each | 100+ 10,610 $ 250+ 10,110 $ 500+ 9,390 $ | Min : 160 / Mult : 160 | 300µF | 500V | ± 20% | - | 7000 hours @ 105°C | Polar | ALA8D Series | 30mm | 50mm | - | 0.687ohm | - | -40°C | 105°C | - | AEC-Q200 | |||||
Each | 100+ 11,370 $ 250+ 10,840 $ 500+ 10,060 $ | Min : 160 / Mult : 160 | 430µF | 450V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALA8D Series | 30mm | 50mm | 10mm | 0.318ohm | 6.5A | -40°C | 105°C | AEC-Q200 | - |