Arc Suppression / Snubber Networks:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,030 $ 10+ 8,070 $ 25+ 7,500 $ 50+ 6,940 $ 100+ 6,200 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 15mm | 85°C | -40°C | 25mm | 8.5mm | 19mm | |||||
Each | 1+ 11,370 $ 10+ 10,880 $ 25+ 9,510 $ 50+ 8,820 $ 100+ 7,920 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 17mm | 85°C | -40°C | 28mm | 21.5mm | - | |||||
Each | 1+ 32,090 $ 10+ 27,150 $ 25+ 26,160 $ 50+ 25,180 $ 100+ 24,570 $ Plus de tarifs | Min : 1 / Mult : 1 | 1µF | ± 20% | 47ohm | ± 10% | 500mW | 125V | 200V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 30.5mm | 85°C | -55°C | 16.7mm | 36.8mm | - | |||||
Each | 1+ 19,530 $ 10+ 19,520 $ 25+ 19,520 $ 50+ 19,520 $ 100+ 19,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.1µF | ± 20% | 150ohm | ± 10% | 500mW | 125V | 200V | Through Hole | Quencharc QRL Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | - | |||||
Each | 1+ 31,060 $ 10+ 26,220 $ 25+ 25,250 $ 50+ 24,270 $ 100+ 23,660 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.1µF | ± 20% | 100ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | 9.9mm | |||||
Each | 1+ 48,890 $ 10+ 48,700 $ 25+ 48,500 $ 50+ 48,310 $ 100+ 48,110 $ | Min : 1 / Mult : 1 | 0.1µF | ± 20% | 22ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | - | |||||
Each | 1+ 25,220 $ | Min : 1 / Mult : 1 | 0.5µF | ± 20% | 100ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 30.5mm | 85°C | -55°C | 23.4mm | 36.8mm | - | |||||
Each | 1+ 168,940 $ 5+ 166,030 $ 10+ 161,480 $ 25+ 159,650 $ 50+ 158,530 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.1µF | ± 20% | 39ohm | ± 10% | 2W | 480V | 1.2kV | Through Hole | Quencharc Q Series | Radial Leaded | - | 32.7mm | 85°C | -55°C | 26.4mm | 40.6mm | - |