0.22µF Leaded MLCC Multilayer Ceramic Capacitors:
122 produit(s) trouvé(s)Trouvez une vaste gamme de 0.22µF Leaded MLCC Multilayer Ceramic Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Leaded MLCC Multilayer Ceramic Capacitors, tels que 0.1µF, 0.01µF, 1000pF & 1µF Leaded MLCC Multilayer Ceramic Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Kyocera Avx, TDK, Vishay & Murata.
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90AJ7231 | Each | 1+ 143,100 $ 5+ 138,320 $ 10+ 126,550 $ 25+ 122,690 $ 50+ 121,110 $ Plus de tarifs | 0.22µF | 500V | ± 10% | PC Pin | X7R | 6.99mm | Radial Leaded | HV Series | - | 9.4mm | 6.35mm | 9.14mm | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,644 $ 25+ 0,352 $ 50+ 0,338 $ 100+ 0,323 $ 250+ 0,299 $ Plus de tarifs | 0.22µF | 50V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | K Series | - | 5mm | 3.2mm | 5mm | -55°C | 125°C | - | ||||||
19C5983 | Each | 1+ 6,450 $ 10+ 6,190 $ 25+ 5,770 $ 50+ 5,520 $ 100+ 5,260 $ | 0.22µF | 50V | ± 10% | Radial Leaded | X7R | 5.08mm | Radial Leaded | CK06 Series | - | 7.37mm | 2.29mm | 7.37mm | -55°C | 125°C | - | |||||
Each | 1+ 0,554 $ 10+ 0,256 $ 25+ 0,248 $ 50+ 0,239 $ 100+ 0,231 $ Plus de tarifs | 0.22µF | 50V | ± 10% | PC Pin | X8R | 5mm | Radial Leaded | FA Series | - | 4.5mm | 3mm | 5.5mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ 0,811 $ 10+ 0,387 $ 25+ 0,376 $ 50+ 0,363 $ 100+ 0,352 $ Plus de tarifs | 0.22µF | 50V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | RDE Series | - | 4.5mm | 3.15mm | 3.5mm | -55°C | 125°C | - | ||||||
Each | 1+ 0,397 $ 10+ 0,180 $ 25+ 0,173 $ 50+ 0,167 $ 100+ 0,162 $ Plus de tarifs | 0.22µF | 50V | ± 10% | PC Pin | X7R | 2.5mm | Radial Leaded | FG Series | - | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | - | ||||||
Each | 1+ 0,784 $ 10+ 0,384 $ 25+ 0,372 $ 50+ 0,360 $ 100+ 0,348 $ Plus de tarifs | 0.22µF | 50V | ± 10% | Radial Leaded | X7R | 2.5mm | Radial Leaded | K Series | - | 5mm | 3.2mm | 5mm | -55°C | 125°C | - | ||||||
Each | 10+ 0,437 $ 25+ 0,433 $ 50+ 0,429 $ 100+ 0,424 $ 500+ 0,365 $ Plus de tarifs | 0.22µF | 100V | ± 20% | Radial Leaded | X7R | 5.08mm | Radial Leaded | GoldMax 300 Series | - | 7.11mm | 4.07mm | 9.14mm | -55°C | 125°C | - | ||||||
Each | 1+ 2,120 $ 10+ 1,180 $ 25+ 1,150 $ 50+ 1,120 $ 100+ 1,100 $ Plus de tarifs | 0.22µF | 50V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | Radial Leaded | FG Series | - | 7.5mm | 4.5mm | 8.5mm | -55°C | 125°C | - | ||||||
Each | 1+ 0,467 $ 10+ 0,213 $ 25+ 0,205 $ 50+ 0,196 $ 100+ 0,189 $ Plus de tarifs | 0.22µF | 50V | ± 10% | PC Pin | X7R | 2.5mm | Radial Leaded | FG Series | - | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | - | ||||||
Each | 10+ 10,190 $ 100+ 8,510 $ 500+ 6,090 $ 1000+ 5,550 $ 5000+ 4,770 $ Plus de tarifs | 0.22µF | 50V | ± 10% | PC Pin | X7R | 5.08mm | Radial Leaded | MCRR Series | - | 5.08mm | 3.18mm | 7.62mm | -55°C | 125°C | - | ||||||
Each | 10+ 0,381 $ | 0.22µF | 100V | ± 10% | Radial Leaded | X7R | 5.08mm | Radial Leaded | GoldMax 300 Series | - | 7.11mm | 4.07mm | 9.14mm | -55°C | 125°C | - | ||||||
Each | 1+ 1,820 $ 10+ 1,170 $ 25+ 1,160 $ 50+ 1,150 $ 100+ 1,140 $ Plus de tarifs | 0.22µF | 100V | ± 20% | Radial Leaded | Z5U | 5.08mm | Radial Leaded | SkyCap SR Series | - | 7.62mm | 3.81mm | 7.62mm | -25°C | 85°C | - | ||||||
Each | 1+ 0,630 $ 10+ 0,333 $ 25+ 0,323 $ 50+ 0,315 $ 100+ 0,305 $ Plus de tarifs | 0.22µF | 50V | ± 20% | Radial Leaded | Z5U | 5.08mm | Radial Leaded | SkyCap SR Series | - | 5.08mm | 3.175mm | 5.08mm | 10°C | 85°C | - | ||||||
Each | 10+ 0,819 $ 25+ 0,780 $ 50+ 0,740 $ 100+ 0,701 $ 500+ 0,634 $ Plus de tarifs | 0.22µF | 50V | ± 10% | Radial Leaded | X7R | 5.08mm | Radial Leaded | GoldMax 300 Series | - | 5.08mm | 3.18mm | 6.6mm | -55°C | 125°C | - | ||||||
Each | 10+ 0,358 $ 25+ 0,347 $ 50+ 0,334 $ 100+ 0,323 $ 500+ 0,262 $ Plus de tarifs | 0.22µF | 50V | ± 20% | Radial Leaded | Z5U | 5.08mm | Radial Leaded | GoldMax 300 Series | - | 5.08mm | 3.18mm | 6.6mm | -10°C | 85°C | - | ||||||
Each | 1+ 0,823 $ 10+ 0,402 $ 25+ 0,390 $ 50+ 0,377 $ 100+ 0,366 $ Plus de tarifs | 0.22µF | 50V | ± 10% | Radial Leaded | X7R | 5.08mm | Radial Leaded | SkyCap SR Series | - | 5.08mm | 3.175mm | 5.08mm | -55°C | 125°C | - | ||||||
Each | 10+ 0,871 $ 25+ 0,848 $ 50+ 0,827 $ 100+ 0,805 $ 500+ 0,694 $ Plus de tarifs | 0.22µF | 25V | ± 5% | Radial Leaded | X8R | 5.08mm | Radial Leaded | GoldMax 300 Series | - | 7.11mm | 4.07mm | 9.14mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ 1,880 $ 10+ 0,993 $ 25+ 0,968 $ 50+ 0,944 $ 100+ 0,919 $ Plus de tarifs | 0.22µF | 630V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | RDE Series | - | 7.5mm | 4mm | 8mm | -55°C | 125°C | - | ||||||
Each | 1+ 0,431 $ 10+ 0,230 $ 25+ 0,191 $ 50+ 0,152 $ 100+ 0,106 $ Plus de tarifs | 0.22µF | 50V | ± 10% | PC Pin | X7R | 2.5mm | Radial Leaded | MCRD20 Series | - | 5mm | 3mm | 6mm | -55°C | 125°C | - | ||||||
Each | 1+ 0,812 $ 10+ 0,394 $ 25+ 0,381 $ 50+ 0,370 $ 100+ 0,358 $ Plus de tarifs | 0.22µF | 50V | ± 10% | Radial Leaded | X7R | 5mm | - | K Series | - | 5mm | 3.2mm | 5mm | -55°C | 125°C | - | ||||||
Each | 10+ 0,309 $ 25+ 0,277 $ 50+ 0,246 $ 100+ 0,216 $ 500+ 0,203 $ Plus de tarifs | 0.22µF | 50V | ± 20% | Axial Leaded | Z5U | - | Axial Leaded | AxiMax 400 Series | 2.41mm | 4.32mm | - | - | 10°C | 85°C | - | ||||||
Each | 1+ 0,397 $ 10+ 0,181 $ 25+ 0,174 $ 50+ 0,167 $ 100+ 0,162 $ Plus de tarifs | 0.22µF | 50V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FG Series | - | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | - | ||||||
Each | 10+ 1,700 $ 25+ 1,660 $ 50+ 1,600 $ 100+ 1,560 $ 500+ 1,380 $ Plus de tarifs | 0.22µF | 50V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | K_G Series | - | 5.1mm | 3.2mm | 5.1mm | -55°C | 160°C | AEC-Q200 | ||||||
Each | 10+ 1,210 $ 25+ 1,120 $ 50+ 1,020 $ 100+ 0,914 $ 500+ 0,809 $ Plus de tarifs | 0.22µF | 50V | ± 10% | PC Pin | X7R | 5.08mm | Radial Leaded | GoldMax 300 Series | - | 5.08mm | 3.18mm | 7.62mm | -55°C | 125°C | - | ||||||