General Purpose Film Capacitors:
5 283 produit(s) trouvé(s)Trouvez une vaste gamme de General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large sélection de General Purpose Film Capacitors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Cornell Dubilier, Panasonic, Kemet, Vishay & Epcos.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Emballage
Product Width
Series Name
Product Height
Paquete del Proveedor
Product Range
Tamaño de Funda
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,289 $ 10+ 0,289 $ 25+ 0,289 $ 50+ 0,289 $ 100+ 0,288 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial | 0.01µF | - | ± 10% | - | 250V | - | 1kV | - | - | Through Hole | - | PC Pin | - | - | 10mm | - | 14mm | - | 7mm | - | 13mm | - | MSR Series | - | -55°C | - | 125°C | - | - | - | |||||
Each | 1+ 4,100 $ 10+ 3,400 $ 25+ 3,150 $ 50+ 2,880 $ 100+ 2,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 4.7µF | - | ± 5% | - | 160V | - | 250V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 22.5mm | - | 26mm | - | 15.5mm | - | 24.5mm | - | F461 Series | - | -55°C | - | 105°C | - | - | - | |||||
Each | 1+ 2,020 $ 10+ 1,270 $ 25+ 1,190 $ 50+ 1,110 $ 100+ 1,040 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | - | Radial Box - 2 Pin | 0.033µF | - | ± 5% | - | 250V | - | 400V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 15mm | - | 18mm | - | 5.5mm | - | 10.5mm | - | PHE450/F450 Series | - | -55°C | - | 105°C | - | - | - | |||||
Each | 1+ 2,980 $ 10+ 2,460 $ 25+ 2,270 $ 50+ 2,090 $ 100+ 1,870 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | - | Radial Box - 2 Pin | 0.47µF | - | ± 5% | - | 400V | - | 630V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 22.5mm | - | 26mm | - | 13.5mm | - | 23mm | - | PHE450/F450 Series | - | -55°C | - | 105°C | - | - | - | |||||
Each | 10+ 0,709 $ 25+ 0,680 $ 50+ 0,652 $ 100+ 0,623 $ 500+ 0,541 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | - | ± 10% | - | 63V | - | 100V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | - | 6mm | - | 11mm | - | R82 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 19,560 $ 10+ 16,060 $ 25+ 15,360 $ 50+ 14,650 $ 100+ 14,250 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 47µF | - | ± 10% | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 27.5mm | - | 31.5mm | - | 18mm | - | 27.5mm | - | B32524 Series | - | -55°C | - | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 3,380 $ 10+ 2,530 $ 25+ 2,340 $ 50+ 2,160 $ 100+ 2,010 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.68µF | - | ± 10% | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 27.5mm | - | 31.5mm | - | 11mm | - | 21mm | - | B32654 Series | - | -55°C | - | 110°C | AEC-Q200 | - | - | |||||
Each | 10+ 1,340 $ 25+ 1,260 $ 50+ 1,170 $ 100+ 1,090 $ 500+ 1,010 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | 1µF | - | ± 10% | - | 275V | - | 630V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 22.5mm | - | 26.5mm | - | 11mm | - | 20mm | - | R71 Series | - | -55°C | - | 105°C | - | - | - | |||||
Each | 1+ 2,560 $ 10+ 1,560 $ 25+ 1,520 $ 50+ 1,490 $ 100+ 1,460 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.22µF | - | ± 10% | - | 250V | - | 1kV | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 22.5mm | - | 26.5mm | - | 11mm | - | 20.5mm | - | B32653 Series | - | -55°C | - | 110°C | AEC-Q200 | - | - | |||||
Each | 10+ 0,884 $ 25+ 0,861 $ 50+ 0,837 $ 100+ 0,814 $ 500+ 0,682 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1.5µF | - | ± 10% | - | 63V | - | 100V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 10mm | - | 13mm | - | 5mm | - | 11mm | - | R60 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,112 $ 10+ 0,112 $ 25+ 0,112 $ 50+ 0,112 $ 100+ 0,112 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.1µF | - | ± 5% | - | 63V | - | 100V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | - | 7.3mm | - | 2.5mm | - | 6.5mm | - | B32529 Series | - | -55°C | - | 125°C | AEC-Q200 | - | - | |||||
Each | 10+ 0,971 $ 25+ 0,944 $ 50+ 0,919 $ 100+ 0,893 $ 500+ 0,715 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.47µF | - | ± 10% | - | 200V | - | 400V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 22.5mm | - | 26.5mm | - | 6mm | - | 15mm | - | R60 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 0,066 $ | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.047µF | - | ± 10% | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | - | 2.5mm | - | 6.5mm | - | RSB Series | - | -55°C | - | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 3,770 $ 10+ 2,710 $ 25+ 2,490 $ 50+ 2,260 $ 100+ 2,080 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | 0.33µF | - | ± 10% | - | 200V | - | 400V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 26.5mm | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | |||||
Each | 10+ 1,190 $ 25+ 1,160 $ 50+ 1,120 $ 100+ 1,090 $ 500+ 0,896 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 2.2µF | - | ± 10% | - | 30V | - | 50V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | - | 6mm | - | 11mm | - | R82 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 3,490 $ 10+ 2,900 $ 25+ 2,670 $ 50+ 2,460 $ 100+ 2,190 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.47µF | - | ± 5% | - | 300V | - | 1kV | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 22.5mm | - | 26mm | - | 15.5mm | - | 24.5mm | - | F462 Series | - | -55°C | - | 105°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,184 $ 25+ 0,178 $ 50+ 0,171 $ 100+ 0,166 $ 250+ 0,149 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.01µF | - | ± 10% | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 5mm | - | 7.3mm | - | 2.5mm | - | 6.5mm | - | B32529 Series | - | -55°C | - | 125°C | AEC-Q200 | - | - | |||||
Each | 10+ 0,265 $ 25+ 0,231 $ 50+ 0,196 $ 100+ 0,176 $ 500+ 0,141 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 6800pF | - | ± 5% | - | 200V | - | 400V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 5mm | - | 7.3mm | - | 2.5mm | - | 6.5mm | - | B32529 Series | - | -55°C | - | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 2,910 $ 10+ 2,090 $ 25+ 1,910 $ 50+ 1,720 $ 100+ 1,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1.5µF | - | ± 10% | - | 200V | - | 400V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 15mm | - | 16.5mm | - | 13.7mm | - | 15.2mm | - | B32562 Series | - | -55°C | - | 125°C | - | - | - | |||||
Each | 1+ 0,987 $ 10+ 0,584 $ 25+ 0,543 $ 50+ 0,502 $ 100+ 0,462 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.33µF | - | ± 10% | - | 84V | - | 450V | - | - | Through Hole | - | Radial Leaded | - | - | 10mm | - | 12.6mm | - | 5.6mm | - | 15.4mm | - | ECWFD Series | - | -40°C | - | 110°C | - | - | - | |||||
Each | 10+ 0,547 $ 25+ 0,533 $ 50+ 0,520 $ 100+ 0,506 $ 500+ 0,434 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | 0.1µF | - | ± 10% | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 15mm | - | 18mm | - | 7mm | - | 12.5mm | - | B32672L Series | - | -55°C | - | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 0,198 $ 10+ 0,197 $ 25+ 0,197 $ 50+ 0,197 $ 100+ 0,197 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 0.022µF | - | ± 10% | - | 220V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | 10mm | - | 12mm | - | 5.3mm | - | 10.5mm | - | MMR Series | - | -40°C | - | 105°C | - | - | - | |||||
Each | 1+ 12,310 $ 10+ 9,280 $ 25+ 8,760 $ 50+ 8,260 $ 100+ 7,750 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | - | Radial Box - 2 Pin | 0.22µF | - | ± 10% | - | 650V | - | 1.6kV | - | - | Through Hole | - | PC Pin | - | - | 37.5mm | - | 41.5mm | - | 18mm | - | 32.5mm | - | MKP1841 Series | - | -55°C | - | 100°C | - | - | - | |||||
Each | 1+ 1,640 $ 10+ 1,120 $ 25+ 1,030 $ 50+ 0,923 $ 100+ 0,826 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | - | Radial Box - 2 Pin | 0.068µF | - | ± 5% | - | 110V | - | 160V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | - | 4.5mm | - | 9mm | - | MKP385 Series | - | -55°C | - | 110°C | - | - | - | |||||
Each | 1+ 0,878 $ 10+ 0,878 $ 25+ 0,878 $ 50+ 0,878 $ 100+ 0,810 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | 4700pF | - | ± 10% | - | 220V | - | 630V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 11mm | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - |