General Purpose Film Capacitors:
3 351 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Emballage
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,030 $ 10+ 2,510 $ 25+ 2,310 $ 50+ 2,120 $ 100+ 1,890 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PS | - | Axial Leaded | 10pF | - | ± 10% | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 8mm | - | - | - | - | FSC Series | -40°C | - | 85°C | - | - | |||||
Each | 1+ 6,450 $ 10+ 4,690 $ 25+ 4,300 $ 50+ 3,910 $ 100+ 3,650 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Axial Leaded | 0.1µF | - | ± 2.5% | - | 100V | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 14mm | - | - | - | - | MKP1839 Series | -55°C | - | 100°C | - | - | |||||
Each | 1+ 2,680 $ 10+ 2,470 $ 25+ 2,470 $ 50+ 2,300 $ 100+ 2,300 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | 3.3µF | - | ± 5% | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 26.5mm | - | - | - | - | MKT1813 Series | -55°C | - | 100°C | - | - | |||||
Each | 1+ 2,840 $ 10+ 2,020 $ 25+ 1,850 $ 50+ 1,690 $ 100+ 1,520 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | 0.1µF | - | ± 10% | - | 200V | - | 400V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 19mm | - | - | - | - | MKT1813 Series | -55°C | - | 100°C | - | - | |||||
Each | 1+ 1,640 $ 10+ 1,510 $ 25+ 1,510 $ 50+ 1,510 $ 100+ 1,400 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | 1µF | - | ± 5% | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 19mm | - | - | - | - | MKT1813 Series | -55°C | - | 100°C | - | - | |||||
Each | 1+ 4,660 $ 10+ 3,840 $ 25+ 3,550 $ 50+ 3,270 $ 100+ 2,910 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PS | - | Axial Leaded | 470pF | - | ± 1% | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | - | 12.9mm | - | - | - | - | FSC/EX Series | -40°C | - | 85°C | - | - | |||||
Each | 1+ 7,180 $ 10+ 5,190 $ 25+ 4,810 $ 50+ 4,440 $ 100+ 4,010 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 1µF | - | ± 5% | - | 40V | - | 63V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | - | 6mm | - | 11mm | MKT470 Series | -55°C | - | 125°C | - | - | |||||
Each | 1+ 1,990 $ 10+ 1,250 $ 25+ 1,160 $ 50+ 1,060 $ 100+ 0,962 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 0.33µF | - | ± 5% | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 5.08mm | - | 7.2mm | - | 3.5mm | - | 8mm | MKT370 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,807 $ | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | - | ± 5% | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | - | 5mm | - | 10mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 1+ 2,310 $ 10+ 1,810 $ 25+ 1,660 $ 50+ 1,510 $ 100+ 1,350 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PS | - | Axial Leaded | 100pF | - | ± 2.5% | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 8mm | - | - | - | - | FSC Series | -40°C | - | 85°C | - | - | |||||
Each | 1+ 4,660 $ 10+ 3,840 $ 25+ 3,550 $ 50+ 3,270 $ 100+ 2,910 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PS | - | Axial Leaded | 100pF | - | ± 1% | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | - | 12.9mm | - | - | - | - | FSC/EX Series | -40°C | - | 85°C | - | - | |||||
Each | 1+ 4,480 $ 10+ 3,990 $ 25+ 3,700 $ 50+ 3,420 $ 100+ 3,060 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PS | - | Axial Leaded | 5600pF | - | ± 1% | - | 80V | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 17mm | - | - | - | - | FSC/EX Series | -40°C | - | 85°C | - | - | |||||
Each | 1+ 1,990 $ 10+ 1,210 $ 25+ 1,180 $ 50+ 1,160 $ 100+ 1,130 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | - | Radial Box - 2 Pin | 0.1µF | - | ± 10% | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 22.5mm | - | 15mm | - | 26.5mm | - | 15mm | B32653 Series | -55°C | - | 110°C | AEC-Q200 | - | |||||
Each | 1+ 4,660 $ 10+ 3,840 $ 25+ 3,550 $ 50+ 3,270 $ 100+ 2,910 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PS | - | Axial Leaded | 1000pF | - | ± 1% | - | 125V | - | 250V | - | - | Through Hole | - | PC Pin | - | - | - | - | 12.9mm | - | - | - | - | FSC/EX Series | -40°C | - | 85°C | - | - | |||||
Each | 1+ 0,238 $ 10+ 0,238 $ 25+ 0,238 $ 50+ 0,238 $ 100+ 0,218 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 0.1µF | - | ± 10% | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 5.08mm | - | 7.2mm | - | 2.5mm | - | 6.5mm | MKT370 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 1+ 3,030 $ 10+ 2,510 $ 25+ 2,310 $ 50+ 2,120 $ 100+ 1,890 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PS | - | Axial Leaded | 22pF | - | ± 1pF | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 8mm | - | - | - | - | FSC Series | -40°C | - | 85°C | - | - | |||||
Each | 1+ 2,460 $ 10+ 1,940 $ 25+ 1,770 $ 50+ 1,620 $ 100+ 1,440 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PS | - | Axial Leaded | 470pF | - | ± 2.5% | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 8mm | - | - | - | - | FSC Series | -40°C | - | 85°C | - | - | |||||
Each | 1+ 5,970 $ 10+ 4,050 $ 25+ 3,880 $ 50+ 3,700 $ 100+ 3,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | 4.7µF | - | ± 10% | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 31.5mm | - | - | - | - | MKT1813 Series | -55°C | - | 100°C | - | - | |||||
Each | 1+ 2,630 $ 10+ 2,170 $ 25+ 2,010 $ 50+ 1,840 $ 100+ 1,640 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PS | - | Axial Leaded | 1000pF | - | ± 2.5% | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 10mm | - | - | - | - | FSC Series | -40°C | - | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,106 $ 10+ 0,106 $ 25+ 0,106 $ 50+ 0,106 $ 100+ 0,106 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.1µF | - | ± 5% | - | 63V | - | 100V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | - | 7.3mm | - | 2.5mm | - | 6.5mm | B32529 Series | -55°C | - | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,220 $ 25+ 0,213 $ 50+ 0,206 $ 100+ 0,199 $ 500+ 0,114 $ | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 4700pF | - | ± 5% | - | 63V | - | 100V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | - | 7mm | - | 7mm | - | 6.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 1+ 2,700 $ 10+ 1,390 $ 25+ 1,350 $ 50+ 1,310 $ 100+ 1,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | 2200pF | - | ± 10% | - | 220V | - | 630V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 11mm | - | - | - | - | MKT1813 Series | -55°C | - | 100°C | - | - | |||||
Each | 1+ 0,569 $ 10+ 0,302 $ 25+ 0,285 $ 50+ 0,270 $ 100+ 0,253 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 0.1µF | - | ± 10% | - | 200V | - | 400V | - | - | Through Hole | - | Radial Leaded | - | - | 10mm | - | 12mm | - | 6.3mm | - | 12mm | ECQE(F) Series | -40°C | - | 105°C | - | - | |||||
Each | 1+ 0,490 $ 10+ 0,309 $ 25+ 0,296 $ 50+ 0,284 $ 100+ 0,271 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 0.047µF | - | ± 10% | - | 150V | - | 250V | - | - | Through Hole | - | Radial Leaded | - | - | 7.5mm | - | 10.3mm | - | 4.5mm | - | 7.5mm | ECQE(F) Series | -40°C | - | 105°C | - | - | |||||
Each | 1+ 0,299 $ | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | 4700pF | - | ± 5% | - | 400V | - | 1.25kV | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 10mm | - | 13mm | - | 4mm | - | 9mm | F462 Series | -55°C | - | 105°C | - | - |