General Purpose Film Capacitors:
146 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,736 $ 25+ 0,711 $ 50+ 0,684 $ 100+ 0,659 $ 500+ 0,516 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | ± 10% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 5mm | - | 10.5mm | R66 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,640 $ 25+ 0,626 $ 50+ 0,613 $ 100+ 0,599 $ 500+ 0,526 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | ± 10% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10.5mm | 5mm | - | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,666 $ 25+ 0,631 $ 50+ 0,595 $ 100+ 0,561 $ 500+ 0,492 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 250V | 1kV | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 5mm | - | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 10+ 0,420 $ 25+ 0,410 $ 50+ 0,399 $ 100+ 0,390 $ 500+ 0,333 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 200V | 420V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 5mm | - | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 1,090 $ 10+ 0,593 $ 25+ 0,579 $ 50+ 0,563 $ 100+ 0,549 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 250V | 1kV | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 5mm | - | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 10+ 0,875 $ 25+ 0,851 $ 50+ 0,827 $ 100+ 0,804 $ 500+ 0,684 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | - | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 600V | 1kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | - | 10.5mm | 18mm | - | 10.5mm | PHE450/F450 Series | -55°C | 105°C | - | - | |||||
Each | 10+ 0,463 $ 25+ 0,451 $ 50+ 0,437 $ 100+ 0,424 $ 500+ 0,351 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | 3300pF | ± 10% | - | 500V | 1.6kV | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 5mm | - | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 10+ 0,750 $ 25+ 0,675 $ 50+ 0,599 $ 100+ 0,549 $ 500+ 0,459 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.68µF | ± 5% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.5mm | 6mm | - | 10.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 1,120 $ 25+ 1,090 $ 50+ 1,060 $ 100+ 1,030 $ 500+ 0,886 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | - | Radial Box - 2 Pin | 470pF | ± 5% | - | 700V | 2kV | - | - | Through Hole | Radial Leaded | - | 15mm | - | 10.5mm | 18mm | - | 10.5mm | PHE448/F448 Series | -55°C | 105°C | - | - | |||||
Each | 10+ 0,563 $ 25+ 0,505 $ 50+ 0,445 $ 100+ 0,409 $ 500+ 0,348 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | 2200pF | ± 5% | - | 700V | 2kV | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 5mm | - | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 1,740 $ 10+ 1,370 $ 25+ 1,260 $ 50+ 1,150 $ 100+ 1,020 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized Paper | - | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 300V | 630V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10.2mm | - | 13.5mm | 5.1mm | - | 10.5mm | PME261/P561 Series | -40°C | 100°C | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 5200+ 0,284 $ 10400+ 0,277 $ 20800+ 0,271 $ 31200+ 0,266 $ | Min : 5200 / Mult : 5200 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 160V | 250V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | - | 18mm | 5mm | - | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 0,308 $ 10+ 0,308 $ 25+ 0,308 $ 50+ 0,308 $ 100+ 0,308 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 160V | 250V | - | - | Through Hole | PC Pin | - | 15mm | - | 18mm | 5.5mm | - | 10.5mm | PHE426/F426 Series | -55°C | 85°C | - | - | |||||
Each | 1+ 1,340 $ 10+ 0,715 $ 25+ 0,697 $ 50+ 0,679 $ 100+ 0,661 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | ± 10% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 5mm | - | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,843 $ 25+ 0,768 $ 50+ 0,693 $ 100+ 0,643 $ 500+ 0,551 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 250V | 630V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 5mm | - | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,431 $ | Min : 10 / Mult : 10 | Metallized PP Stacked | - | Radial Box - 2 Pin | 2200pF | ± 5% | - | 600V | 1kV | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 5mm | - | 10.5mm | B32620 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 1,180 $ 10+ 0,713 $ 25+ 0,697 $ 50+ 0,680 $ 100+ 0,663 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.033µF | ± 5% | - | 141V | 630V | - | - | Through Hole | PC Pin | - | 7.5mm | - | 12.6mm | 7.5mm | - | 10.5mm | ECWFD Series | -40°C | 110°C | - | - | |||||
Each | 10+ 1,060 $ 25+ 0,759 $ 50+ 0,738 $ 100+ 0,719 $ 500+ 0,698 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 13mm | 7.2mm | - | 10.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 1,050 $ 25+ 1,020 $ 50+ 0,990 $ 100+ 0,964 $ 500+ 0,827 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | - | Radial Box - 2 Pin | 100pF | ± 5% | - | 700V | 2kV | - | - | Through Hole | Radial Leaded | - | 15mm | - | 10.5mm | 18mm | - | 10.5mm | PHE448/F448 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 1,310 $ 10+ 0,918 $ 25+ 0,841 $ 50+ 0,766 $ 100+ 0,690 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 5mm | - | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 10+ 0,786 $ 25+ 0,718 $ 50+ 0,648 $ 100+ 0,602 $ 500+ 0,519 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | 2200pF | ± 5% | - | 700V | 1.6kV | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 5mm | - | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 10+ 0,551 $ 25+ 0,492 $ 50+ 0,434 $ 100+ 0,399 $ 500+ 0,338 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | 1500pF | ± 5% | - | 700V | 2kV | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 5mm | - | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 1,450 $ 10+ 0,783 $ 25+ 0,743 $ 50+ 0,701 $ 100+ 0,661 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 5mm | - | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 3,780 $ 10+ 2,450 $ 25+ 2,450 $ 50+ 2,440 $ 100+ 2,440 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized Paper | - | Radial Box - 2 Pin | 0.033µF | ± 10% | - | 300V | 630V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | - | 18.5mm | 5.2mm | - | 10.5mm | PME261/P561 Series | -40°C | 100°C | - | - | |||||
Each | 10+ 0,672 $ 25+ 0,604 $ 50+ 0,534 $ 100+ 0,490 $ 500+ 0,406 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP Stacked | - | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 140V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 5mm | - | 10.5mm | B32620 Series | -55°C | 105°C | - | - |