General Purpose Film Capacitors:
92 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,490 $ 10+ 0,259 $ 25+ 0,248 $ 50+ 0,238 $ 100+ 0,227 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.5mm | 7.5mm | ECQE(F) Series | -40°C | - | 105°C | - | |||||
Each | 1+ 0,244 $ | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | RSB Series | -55°C | - | 125°C | AEC-Q200 | |||||
Each | 10+ 0,475 $ 25+ 0,463 $ 50+ 0,448 $ 100+ 0,435 $ 500+ 0,360 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 9mm | 3.8mm | 7.5mm | B32560 Series | -55°C | - | 125°C | - | |||||
Each | 1+ 0,169 $ | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7mm | 7.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | |||||
Each | 1+ 0,543 $ 10+ 0,235 $ 25+ 0,228 $ 50+ 0,220 $ 100+ 0,213 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | |||||
Each | 1+ 0,515 $ 10+ 0,256 $ 25+ 0,246 $ 50+ 0,235 $ 100+ 0,226 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | |||||
Each | 10+ 0,891 $ 25+ 0,855 $ 50+ 0,819 $ 100+ 0,783 $ 500+ 0,708 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized Paper | Radial Box - 2 Pin | 0.01µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10.2mm | 13.5mm | 3.9mm | 7.5mm | PME261/P561 Series | -40°C | - | 100°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1700+ 0,208 $ | Min : 1700 / Mult : 1700 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 9mm | 4.9mm | 7.5mm | B32560 Series | -55°C | - | 125°C | - | |||||
Each | 1+ 0,203 $ | Min : 1600 / Mult : 1 | Metallized Polyester | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | |||||
Each | 1000+ 0,188 $ 2500+ 0,170 $ | Min : 1300 / Mult : 1 | Metallized Polyester | Radial Box - 2 Pin | 0.15µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | |||||
Each | 10+ 0,367 $ 25+ 0,356 $ 50+ 0,345 $ 100+ 0,334 $ 500+ 0,273 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R79 Series | -55°C | - | 105°C | - | |||||
Each | 10+ 0,352 $ 25+ 0,317 $ 50+ 0,284 $ 100+ 0,249 $ 500+ 0,199 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | |||||
Each | 1+ 1,530 $ 10+ 0,973 $ 100+ 0,823 $ 500+ 0,608 $ 1000+ 0,559 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 7.5mm | MCPBSFC Series | -55°C | - | 85°C | - | |||||
Each | 1+ 0,349 $ 10+ 0,219 $ 25+ 0,217 $ 50+ 0,217 $ 100+ 0,216 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 7.5mm | 10.3mm | 7.5mm | ECQE(F) Series | -40°C | - | 105°C | - | |||||
Each | 10+ 0,476 $ 25+ 0,424 $ 50+ 0,374 $ 100+ 0,320 $ 500+ 0,273 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | F461 Series | -55°C | - | 105°C | - | |||||
Each | 10+ 0,305 $ 25+ 0,292 $ 50+ 0,281 $ 100+ 0,269 $ 500+ 0,223 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | |||||
Each | 10+ 0,248 $ 25+ 0,239 $ 50+ 0,230 $ 100+ 0,221 $ 500+ 0,177 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7mm | 7.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | |||||
Each | 10+ 0,369 $ 25+ 0,355 $ 50+ 0,341 $ 100+ 0,327 $ 500+ 0,273 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7mm | 7.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | |||||
Each | 1+ 1,130 $ 10+ 0,598 $ 25+ 0,583 $ 50+ 0,569 $ 100+ 0,554 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 7.5mm | 16.5mm | 7.5mm | B32562 Series | -55°C | - | 125°C | - | |||||
Each | 1+ 0,102 $ 10+ 0,102 $ 25+ 0,102 $ 50+ 0,102 $ 100+ 0,102 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | |||||
Each | 1+ 0,513 $ 10+ 0,262 $ 25+ 0,253 $ 50+ 0,246 $ 100+ 0,238 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 7.5mm | 10.3mm | 7.5mm | ECQE(F) Series | -40°C | - | 105°C | - | |||||
Each | 10+ 1,190 $ 25+ 1,090 $ 50+ 0,990 $ 100+ 0,880 $ 500+ 0,773 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized Paper | Radial Box - 2 Pin | 2200pF | ± 10% | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10.2mm | 13.5mm | 3.9mm | 7.5mm | PME261/P561 Series | -40°C | - | 100°C | - | |||||
Each | 1+ 0,435 $ 10+ 0,296 $ 25+ 0,288 $ 50+ 0,280 $ 100+ 0,273 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.4mm | 7.5mm | ECQE(F) Series | -40°C | - | 105°C | - | |||||
Each | 10+ 0,558 $ 25+ 0,536 $ 50+ 0,513 $ 100+ 0,491 $ 500+ 0,422 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R79 Series | -55°C | - | 105°C | - | |||||
Each | 10+ 0,231 $ 25+ 0,224 $ 50+ 0,216 $ 100+ 0,209 $ 500+ 0,169 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 |