General Purpose Film Capacitors:

58 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
49W1201

RoHS

Date/Lot Code

Each
1+
0,490 $
10+
0,259 $
25+
0,248 $
50+
0,238 $
100+
0,227 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
4.5mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
82AH6833

RoHS

Date/Lot Code

Each
1+
1,210 $
10+
0,837 $
25+
0,754 $
50+
0,670 $
100+
0,615 $
Plus de tarifs
Min : 5 / Mult : 5
Metallized PP Stacked
Radial Box - 2 Pin
0.15µF
± 5%
90V
160V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.3mm
6mm
12mm
B32620 Series
-55°C
105°C
-
82AH6676

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
4400+
0,490 $
Min : 4400 / Mult : 4400
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10.3mm
6mm
12mm
B32520 Series
-55°C
125°C
AEC-Q200
62W6557

RoHS

Each
1+
0,713 $
10+
0,359 $
25+
0,348 $
50+
0,338 $
100+
0,327 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
4.3mm
7.4mm
ECQE(F) Series
-40°C
105°C
-
47AC4538

RoHS

Date/Lot Code

Each
1+
0,599 $
10+
0,294 $
25+
0,285 $
50+
0,277 $
100+
0,269 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
200V
400V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
4.3mm
7.4mm
ECQE(F) Series
-40°C
105°C
-
41Y9854

RoHS

Date/Lot Code

Each
1+
1,190 $
10+
0,652 $
25+
0,634 $
50+
0,616 $
100+
0,598 $
Plus de tarifs
Min : 5 / Mult : 5
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.3mm
6mm
12mm
B32520 Series
-55°C
125°C
AEC-Q200
41Y9947

RoHS

Date/Lot Code

Each
1+
1,140 $
10+
0,629 $
25+
0,612 $
50+
0,594 $
100+
0,577 $
Plus de tarifs
Min : 5 / Mult : 5
Metallized PP Stacked
Radial Box - 2 Pin
0.033µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.3mm
6mm
12mm
B32620 Series
-55°C
105°C
-
47AC4525

RoHS

Date/Lot Code

Each
1+
0,435 $
10+
0,296 $
25+
0,288 $
50+
0,280 $
100+
0,273 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
47AC4520

RoHS

Date/Lot Code

Each
1+
0,381 $
10+
0,239 $
25+
0,233 $
50+
0,226 $
100+
0,219 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
5.8mm
8.4mm
ECQE(F) Series
-40°C
105°C
-
25AJ0590

RoHS

Date/Lot Code

Each
1+
1,150 $
10+
0,580 $
25+
0,563 $
50+
0,548 $
100+
0,531 $
Plus de tarifs
Min : 5 / Mult : 5
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.3mm
6mm
12mm
B32520 Series
-55°C
125°C
AEC-Q200
46T6805

RoHS

Each
10+
0,143 $
Min : 10 / Mult : 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
200V
400V
Through Hole
PC Pin
-
7.5mm
10.3mm
5mm
10.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
27AC4408

RoHS

Each
1+
0,499 $
10+
0,315 $
25+
0,302 $
50+
0,284 $
100+
0,271 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
150V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.5mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
25AC8803

RoHS

Each
1+
0,463 $
10+
0,263 $
25+
0,256 $
50+
0,248 $
100+
0,241 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
150V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
66K1979

RoHS

Date/Lot Code

Each
1+
2,270 $
10+
1,390 $
25+
1,370 $
50+
1,340 $
100+
1,320 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
250V
Through Hole
PC Pin
-
7mm
10.3mm
5.8mm
10.3mm
DME Series
-55°C
125°C
-
49W1436

RoHS

Date/Lot Code

Each
1+
0,157 $
10+
0,157 $
25+
0,157 $
50+
0,157 $
100+
0,157 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
200V
400V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
29AC5091

RoHS

Each
1+
0,647 $
10+
0,383 $
25+
0,365 $
50+
0,345 $
100+
0,327 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.033µF
± 5%
200V
400V
Through Hole
PC Pin
-
7.5mm
10.3mm
6mm
9mm
ECQE(F) Series
-40°C
105°C
-
63AK1588

RoHS

Date/Lot Code

Each
1+
0,626 $
10+
0,303 $
25+
0,294 $
50+
0,284 $
100+
0,276 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
5.8mm
13.4mm
ECQE(F) Series
-40°C
105°C
-
68AK4622

RoHS

Date/Lot Code

Each
1+
0,716 $
10+
0,477 $
25+
0,452 $
50+
0,430 $
100+
0,406 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
125V
250V
Through Hole
Radial Leaded
-
5mm
10.3mm
5.4mm
15.1mm
ECQE(B) Series
-40°C
105°C
-
63AK1591

RoHS

Date/Lot Code

Each
1+
0,654 $
10+
0,445 $
25+
0,392 $
50+
0,340 $
100+
0,287 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.027µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
5mm
10.3mm
4.4mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
63AK1589

RoHS

Date/Lot Code

Each
1+
0,851 $
10+
0,590 $
25+
0,540 $
50+
0,490 $
100+
0,441 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Leaded
0.1µF
± 5%
-
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
5.8mm
8.4mm
ECQE(F) Series
-40°C
105°C
AEC-Q200
49W1402

RoHS

Each
1+
0,042 $
10+
0,042 $
25+
0,042 $
50+
0,042 $
100+
0,042 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.012µF
± 5%
200V
400V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
49W0958

RoHS

Each
1+
0,056 $
10+
0,056 $
25+
0,056 $
50+
0,056 $
100+
0,056 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
125V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
5mm
9.7mm
ECQE(B) Series
-40°C
105°C
-
27AC4406

RoHS

Each
1000+
0,220 $
2500+
0,199 $
Min : 1000 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
150V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
6mm
10.8mm
ECQE(F) Series
-40°C
105°C
-
60AC8967

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
150V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.5mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
49W0905

RoHS

Each
1+
0,143 $
10+
0,143 $
25+
0,143 $
50+
0,143 $
100+
0,143 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
6mm
10.8mm
ECQE(F) Series
-40°C
105°C
-
1-25 sur 58 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK