General Purpose Film Capacitors:
27 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 1000+ 0,245 $ 2000+ 0,234 $ | Min : 1000 / Mult : 1000 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,270 $ 10+ 0,893 $ 25+ 0,877 $ 50+ 0,864 $ 100+ 0,848 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,290 $ 10+ 0,708 $ 25+ 0,691 $ 50+ 0,675 $ 100+ 0,658 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,130 $ 10+ 0,604 $ 25+ 0,588 $ 50+ 0,573 $ 100+ 0,558 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 0,255 $ 2000+ 0,245 $ 4000+ 0,239 $ 6000+ 0,234 $ 10000+ 0,221 $ | Min : 1000 / Mult : 1000 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,580 $ 10+ 0,372 $ 25+ 0,331 $ 50+ 0,290 $ 100+ 0,263 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,862 $ 10+ 0,494 $ 25+ 0,483 $ 50+ 0,470 $ 100+ 0,458 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,666 $ 10+ 0,378 $ 25+ 0,369 $ 50+ 0,359 $ 100+ 0,349 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,948 $ 10+ 0,547 $ 25+ 0,534 $ 50+ 0,520 $ 100+ 0,508 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,661 $ 10+ 0,423 $ 25+ 0,377 $ 50+ 0,331 $ 100+ 0,303 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,020 $ 10+ 0,593 $ 25+ 0,577 $ 50+ 0,563 $ 100+ 0,548 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,020 $ 10+ 0,540 $ 25+ 0,526 $ 50+ 0,513 $ 100+ 0,499 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,722 $ 10+ 0,460 $ 25+ 0,410 $ 50+ 0,359 $ 100+ 0,328 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,837 $ 10+ 0,588 $ 25+ 0,534 $ 50+ 0,480 $ 100+ 0,444 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,440 $ 10+ 0,804 $ 25+ 0,786 $ 50+ 0,766 $ 100+ 0,748 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,722 $ 10+ 0,367 $ 25+ 0,358 $ 50+ 0,347 $ 100+ 0,337 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,691 $ 10+ 0,448 $ 25+ 0,401 $ 50+ 0,352 $ 100+ 0,321 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,010 $ 10+ 0,540 $ 25+ 0,527 $ 50+ 0,513 $ 100+ 0,501 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 5% | 200V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,040 $ 10+ 0,606 $ 25+ 0,593 $ 50+ 0,577 $ 100+ 0,563 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 1300+ 0,444 $ 2600+ 0,435 $ 5200+ 0,416 $ 7800+ 0,409 $ 13000+ 0,402 $ | Min : 1300 / Mult : 1300 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,640 $ 10+ 0,981 $ 25+ 0,959 $ 50+ 0,936 $ 100+ 0,915 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
07AM7278 RoHS | 1+ 0,807 $ 10+ 0,484 $ 25+ 0,453 $ 50+ 0,421 $ 100+ 0,390 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,871 $ 10+ 0,499 $ 25+ 0,487 $ 50+ 0,476 $ 100+ 0,463 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 1700+ 0,272 $ | Min : 1700 / Mult : 1700 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,295 $ 1100+ 0,294 $ 2100+ 0,290 $ 5000+ 0,287 $ 10000+ 0,283 $ | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 |