General Purpose Film Capacitors:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ 2,840 $ 10+ 1,760 $ 25+ 1,690 $ 50+ 1,620 $ 100+ 1,560 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | Metallized PPS Stacked | 1812 [4532 Metric] | 0.1µF | ± 5% | 50V | Surface Mount | SMD | GRADE II (Test Condition A) | 4.7mm | 3.3mm | 2mm | LDB Series | -55°C | 125°C | AEC-Q200 | ||||||
1+ 2,410 $ 10+ 1,460 $ 25+ 1,440 $ 50+ 1,400 $ 100+ 1,370 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.047µF | ± 5% | 16V | Surface Mount | SMD | GRADE II (Test Condition A) | 3.3mm | 1.7mm | 1.3mm | LDB Series | -55°C | 125°C | AEC-Q200 | ||||||
1+ 1,080 $ | Min : 10 / Mult : 10 Min : 100 / Mult : 10 | Metallized PPS Stacked | 1812 [4532 Metric] | 0.068µF | ± 5% | 50V | Surface Mount | SMD | GRADE II (Test Condition A) | 4.7mm | 3.3mm | 1.7mm | LDB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 2,330 $ 10+ 1,670 $ 25+ 1,600 $ 50+ 1,550 $ 100+ 1,480 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PPS Stacked | 1812 [4532 Metric] | 0.1µF | ± 2% | 50V | Surface Mount | SMD | GRADE II (Test Condition A) | 4.7mm | 3.3mm | 2mm | LDB Series | -55°C | 125°C | - | |||||
Each | 1+ 1,170 $ | Min : 1 / Mult : 1 | Metallized PPS Stacked | 1812 [4532 Metric] | 0.068µF | ± 2% | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | 4.7mm | 3.3mm | 1.7mm | LDB Series | -55°C | 125°C | - | |||||
1+ 0,941 $ | Min : 10 / Mult : 10 Min : 100 / Mult : 10 | Metallized PPS Stacked | 1206 [3216 Metric] | 4700pF | ± 5% | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | 3.3mm | 1.7mm | 1.1mm | LDB Series | -55°C | 125°C | AEC-Q200 | ||||||
10+ 1,890 $ 25+ 1,750 $ 50+ 1,590 $ 100+ 1,460 $ 250+ 1,270 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 100 / Mult : 10 | Metallized PPS Stacked | 1812 [4532 Metric] | 0.056µF | ± 5% | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | 4.7mm | 3.3mm | 1.7mm | LDB Series | -55°C | 125°C | AEC-Q200 | ||||||
1+ 2,050 $ 10+ 1,250 $ 25+ 1,230 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | Metallized PPS Stacked | 1210 [3225 Metric] | 0.047µF | ± 5% | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | 3.3mm | 2.5mm | 2.3mm | LDB Series | -55°C | 125°C | AEC-Q200 | ||||||
1+ 2,920 $ 10+ 1,820 $ 25+ 1,780 $ 50+ 1,740 $ 100+ 1,710 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | Metallized PPS Stacked | 1210 [3225 Metric] | 0.1µF | ± 5% | 16V | Surface Mount | Wraparound | GRADE II (Test Condition A) | 3.3mm | 2.5mm | 2mm | LDB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 0,812 $ 4000+ 0,729 $ 6000+ 0,703 $ 10000+ 0,687 $ | Min : 2250 / Mult : 2250 | Metallized PPS Stacked | 1210 [3225 Metric] | 0.047µF | ± 5% | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | 3.3mm | 2.5mm | 2.3mm | LDB Series | -55°C | 125°C | AEC-Q200 | |||||