General Purpose Film Capacitors:
37 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,647 $ | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | 15mm | 18mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 8,140 $ 10+ 5,540 $ 25+ 5,430 $ 50+ 5,310 $ 100+ 5,200 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 700V | 3kV | Through Hole | PC Pin | 37.5mm | 41.5mm | 19mm | 32mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,576 $ 25+ 0,526 $ 50+ 0,477 $ 100+ 0,427 $ 500+ 0,363 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | 400V | 630V | Through Hole | PC Pin | 7.5mm | 10mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 4,270 $ 10+ 3,020 $ 25+ 2,900 $ 50+ 2,780 $ 100+ 2,660 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 250V | 400V | Through Hole | PC Pin | 27.5mm | 31.5mm | 13mm | 24mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 31,170 $ 10+ 23,680 $ 25+ 23,520 $ 50+ 23,360 $ 100+ 23,200 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 700V | 3kV | Through Hole | PC Pin | 37.5mm | 41.5mm | 40mm | 55mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 4,840 $ 10+ 4,670 $ 25+ 4,450 $ 50+ 4,240 $ 100+ 4,020 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 600V | 1kV | Through Hole | PC Pin | 27.5mm | 31.5mm | 17mm | 29mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 2,830 $ 10+ 1,740 $ 25+ 1,700 $ 50+ 1,660 $ 100+ 1,600 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 400V | Through Hole | PC Pin | 27.5mm | 31.5mm | 9mm | 19mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 3,300 $ 10+ 2,240 $ 25+ 2,160 $ 50+ 2,090 $ 100+ 2,010 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 600V | 1kV | Through Hole | PC Pin | 27.5mm | 31.5mm | 11mm | 21mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 1,040 $ 25+ 0,950 $ 50+ 0,864 $ 100+ 0,779 $ 500+ 0,725 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 180V | 250V | Through Hole | PC Pin | 15mm | 18mm | 8mm | 15mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,784 $ 25+ 0,740 $ 50+ 0,694 $ 100+ 0,650 $ 500+ 0,576 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | 15mm | 18mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 2,480 $ 10+ 1,570 $ 25+ 1,490 $ 50+ 1,410 $ 100+ 1,320 $ Plus de tarifs | Min : 5 / Mult : 5 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 22.5mm | 26.5mm | 7mm | 16.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,693 $ 25+ 0,666 $ 50+ 0,638 $ 100+ 0,612 $ 500+ 0,574 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 400V | Through Hole | PC Pin | 15mm | 18mm | 7mm | 14mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 7,220 $ 10+ 5,480 $ 25+ 5,130 $ 50+ 4,790 $ 100+ 4,590 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 27.5mm | 31.5mm | 17mm | 29mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,759 $ 25+ 0,729 $ 50+ 0,700 $ 100+ 0,669 $ 500+ 0,573 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 600V | 1kV | Through Hole | PC Pin | 15mm | 18mm | 6mm | 12.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,800 $ 25+ 0,766 $ 50+ 0,734 $ 100+ 0,701 $ 500+ 0,636 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 15mm | 18mm | 6mm | 12.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,841 $ 10+ 0,565 $ 25+ 0,523 $ 50+ 0,481 $ 100+ 0,440 $ Plus de tarifs | Min : 1 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | 400V | 630V | Through Hole | PC Pin | 7.5mm | 10mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,798 $ 25+ 0,765 $ 50+ 0,733 $ 100+ 0,700 $ 500+ 0,599 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 400V | 630V | Through Hole | PC Pin | 10mm | 13mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 1,850 $ 10+ 1,170 $ 25+ 1,130 $ 50+ 1,090 $ 100+ 1,050 $ Plus de tarifs | Min : 5 / Mult : 5 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 600V | 1kV | Through Hole | PC Pin | 22.5mm | 26.5mm | 6mm | 15mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 4,790 $ 10+ 3,080 $ 25+ 2,960 $ 50+ 2,840 $ 100+ 2,730 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 600V | 1kV | Through Hole | PC Pin | 27.5mm | 31.5mm | 15mm | 26mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 1,390 $ 10+ 1,290 $ 25+ 1,230 $ 50+ 1,180 $ 100+ 1,180 $ Plus de tarifs | Min : 5 / Mult : 5 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 22.5mm | 26.5mm | 8.5mm | 18.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 4,590 $ 10+ 2,950 $ 25+ 2,840 $ 50+ 2,710 $ 100+ 2,600 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | 27.5mm | 31.5mm | 15mm | 26mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 2,670 $ 10+ 1,790 $ 25+ 1,690 $ 50+ 1,590 $ 100+ 1,490 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | 22.5mm | 26.5mm | 11mm | 21mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,673 $ 25+ 0,626 $ 50+ 0,580 $ 100+ 0,533 $ 500+ 0,456 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 400V | 630V | Through Hole | PC Pin | 7.5mm | 10mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 2,620 $ 10+ 2,600 $ 25+ 2,480 $ 50+ 2,350 $ 100+ 2,230 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 22.5mm | 26.5mm | 11mm | 21mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,644 $ 25+ 0,597 $ 50+ 0,551 $ 100+ 0,504 $ 500+ 0,369 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 250V | 400V | Through Hole | PC Pin | 10mm | 13mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 |