General Purpose Film Capacitors:
49 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,110 $ 10+ 0,908 $ 25+ 0,873 $ 50+ 0,837 $ 100+ 0,802 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 350V | 1kV | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | - | 12.5mm | 5mm | - | 11mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ 3,370 $ 10+ 2,340 $ 25+ 2,140 $ 50+ 1,960 $ 100+ 1,770 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | - | 26mm | 7mm | - | 16.5mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ 1,750 $ 10+ 1,240 $ 25+ 1,140 $ 50+ 1,040 $ 100+ 0,941 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | - | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 110V | 160V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 4.5mm | - | 9mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ 2,710 $ 10+ 1,950 $ 25+ 1,810 $ 50+ 1,660 $ 100+ 1,520 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 17.5mm | 7mm | - | 13.5mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ 1,400 $ 10+ 0,928 $ 25+ 0,848 $ 50+ 0,769 $ 100+ 0,689 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | - | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 110V | 160V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 3.5mm | - | 7mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ 3,100 $ 10+ 1,920 $ 25+ 1,880 $ 50+ 1,840 $ 100+ 1,800 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 4700pF | ± 5% | - | 700V | 2kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | - | 11mm | 17.5mm | - | 11mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ 2,390 $ 10+ 1,460 $ 25+ 1,440 $ 50+ 1,420 $ 100+ 1,390 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 1000pF | ± 5% | - | 700V | 2kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | - | 10mm | 12.5mm | - | 10mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ 2,780 $ 10+ 2,010 $ 25+ 1,850 $ 50+ 1,710 $ 100+ 1,560 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 110V | 160V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 17.5mm | 6mm | - | 12mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ 3,530 $ 10+ 2,240 $ 25+ 2,210 $ 50+ 2,200 $ 100+ 2,170 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 3300pF | ± 5% | - | 550V | 1.6kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | - | 11mm | 18mm | - | 11mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ 2,060 $ 10+ 1,460 $ 25+ 1,350 $ 50+ 1,240 $ 100+ 1,120 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 5mm | - | 10.5mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ 9,620 $ 10+ 7,320 $ 25+ 6,930 $ 50+ 6,560 $ 100+ 6,170 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 2.2µF | ± 5% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | - | 31.5mm | 15mm | - | 25mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ 4,020 $ | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.015µF | ± 5% | - | 700V | 2kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | - | 16.5mm | 17.5mm | - | 16.5mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ 2,090 $ 10+ 1,440 $ 25+ 1,350 $ 50+ 1,270 $ 100+ 1,190 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 2200pF | ± 5% | - | 550V | 1.6kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | - | 11mm | 18mm | - | 11mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ 2,130 $ 10+ 1,550 $ 25+ 1,420 $ 50+ 1,310 $ 100+ 1,190 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 1000pF | ± 5% | - | 550V | 1.6kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | - | 11mm | 18mm | - | 11mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ 2,010 $ | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 1500pF | ± 5% | - | 700V | 2kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | - | 10mm | 12.5mm | - | 10mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ 5,770 $ 10+ 3,720 $ 25+ 3,650 $ 50+ 3,590 $ 100+ 3,520 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 700V | 2kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | - | 13.5mm | 17.5mm | - | 13.5mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ 2,060 $ 10+ 1,380 $ 25+ 1,290 $ 50+ 1,210 $ 100+ 1,120 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.2µF | ± 5% | - | 110V | 160V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | - | 12.5mm | 5mm | - | 11mm | MKP385 Series | -55°C | 110°C | |||||
82AH7556 RoHS | Each | 1+ 0,943 $ 10+ 0,700 $ 25+ 0,633 $ 50+ 0,566 $ 100+ 0,497 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | 160V | Radial Box - 2 Pin | 0.033µF | ± 5% | 110V | 110V | 160V | Radial Box - 2 Pin | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | -55°C to +110°C | 7.2mm | 3.5mm | MKP385 | 7mm | MKP385 Series | -55°C | 110°C | ||||
Each | 1+ 0,840 $ | Min : 5 / Mult : 5 | Metallized PP | - | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 110V | 160V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 6mm | - | 11mm | MKP385 Series | -55°C | 110°C | |||||
82AH7566 RoHS | Each | 1+ 0,865 $ | Min : 5 / Mult : 5 | Metallized PP | 160V | Radial Box - 2 Pin | 0.1µF | ± 5% | 110V | 110V | 160V | Radial Box - 2 Pin | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | -55°C to +110°C | 7.2mm | 6mm | MKP385 | 11mm | MKP385 Series | -55°C | 110°C | ||||
Each | 1+ 4,950 $ 10+ 3,740 $ 25+ 3,410 $ 50+ 3,090 $ 100+ 2,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 1µF | ± 5% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | - | 26mm | 10mm | - | 19.5mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ 0,793 $ 10+ 0,588 $ 25+ 0,533 $ 50+ 0,476 $ 100+ 0,417 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 3.5mm | - | 8mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ 1,850 $ 10+ 1,320 $ 25+ 1,210 $ 50+ 1,110 $ 100+ 1,000 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 200V | 400V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | - | 17.5mm | 5mm | - | 11mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ 1,160 $ 10+ 0,790 $ 25+ 0,723 $ 50+ 0,657 $ 100+ 0,590 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | - | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 3.5mm | - | 8mm | MKP385 Series | -55°C | 110°C | |||||
82AH7580 RoHS | Each | 1+ 4,730 $ 10+ 3,570 $ 25+ 3,320 $ 50+ 3,080 $ 100+ 2,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | 160V | Radial Box - 2 Pin | 1µF | ± 5% | 110V | 110V | 160V | Radial Box - 2 Pin | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | -55°C to +110°C | 17.5mm | 10mm | MKP385 | 16.5mm | MKP385 Series | -55°C | 110°C |