MKS2 Series General Purpose Film Capacitors:
26 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,413 $ 25+ 0,380 $ 50+ 0,347 $ 100+ 0,313 $ 500+ 0,281 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,618 $ 25+ 0,569 $ 50+ 0,519 $ 100+ 0,470 $ 500+ 0,435 $ | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 5% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,552 $ 25+ 0,512 $ 50+ 0,472 $ 100+ 0,431 $ 500+ 0,363 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,620 $ 25+ 0,606 $ 50+ 0,594 $ 100+ 0,580 $ 500+ 0,543 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 220V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 5.5mm | 11.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,633 $ 25+ 0,570 $ 50+ 0,509 $ 100+ 0,447 $ 500+ 0,431 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 5% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 3mm | 7.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,505 $ 25+ 0,480 $ 50+ 0,455 $ 100+ 0,430 $ 500+ 0,365 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,651 $ 25+ 0,588 $ 50+ 0,529 $ 100+ 0,467 $ 500+ 0,442 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,612 $ 25+ 0,591 $ 50+ 0,572 $ 100+ 0,551 $ 500+ 0,534 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,536 $ 25+ 0,504 $ 50+ 0,470 $ 100+ 0,438 $ 500+ 0,373 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,625 $ 25+ 0,580 $ 50+ 0,536 $ 100+ 0,491 $ 500+ 0,476 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,504 $ 25+ 0,486 $ 50+ 0,467 $ 100+ 0,449 $ 500+ 0,383 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 5% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ 0,330 $ | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,413 $ 25+ 0,404 $ 50+ 0,392 $ 100+ 0,383 $ 500+ 0,321 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,701 $ 25+ 0,647 $ 50+ 0,593 $ 100+ 0,538 $ 500+ 0,467 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,419 $ 25+ 0,404 $ 50+ 0,390 $ 100+ 0,374 $ 500+ 0,315 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,568 $ 25+ 0,517 $ 50+ 0,469 $ 100+ 0,419 $ 500+ 0,374 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,704 $ 25+ 0,595 $ 50+ 0,488 $ 100+ 0,380 $ 500+ 0,341 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 5% | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,362 $ 25+ 0,347 $ 50+ 0,334 $ 100+ 0,320 $ 500+ 0,258 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,408 $ 25+ 0,380 $ 50+ 0,351 $ 100+ 0,323 $ 500+ 0,290 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,587 $ 25+ 0,551 $ 50+ 0,515 $ 100+ 0,479 $ 500+ 0,449 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,462 $ 25+ 0,419 $ 50+ 0,376 $ 100+ 0,333 $ 500+ 0,313 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,672 $ 25+ 0,644 $ 50+ 0,615 $ 100+ 0,587 $ 500+ 0,520 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,401 $ 25+ 0,388 $ 50+ 0,376 $ 100+ 0,363 $ 500+ 0,295 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 3mm | 7.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ 0,442 $ 25+ 0,429 $ 50+ 0,415 $ 100+ 0,401 $ 500+ 0,344 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ 1,260 $ 10+ 0,729 $ 25+ 0,713 $ 50+ 0,700 $ 100+ 0,684 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||