General Purpose Film Capacitors:
23 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,940 $ 10+ 1,780 $ 25+ 1,620 $ 50+ 1,450 $ 100+ 1,280 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 0.68µF | ± 10% | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 13.5mm | 18mm | - | 13.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 11,440 $ 10+ 9,180 $ 25+ 8,640 $ 50+ 8,080 $ 100+ 7,540 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 10µF | ± 10% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 17.5mm | 18mm | - | 17.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 4,580 $ 10+ 3,300 $ 25+ 3,210 $ 50+ 3,120 $ 100+ 3,030 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 2.2µF | ± 10% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 12.5mm | 18mm | - | 12.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 2,200 $ 10+ 1,300 $ 25+ 1,240 $ 50+ 1,180 $ 100+ 1,120 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET | - | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | - | 8mm | 13mm | - | 8mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 3,080 $ 10+ 2,130 $ 25+ 2,030 $ 50+ 1,950 $ 100+ 1,850 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 1µF | ± 10% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | - | 9.5mm | 13mm | - | 9.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 2,190 $ 10+ 1,490 $ 25+ 1,390 $ 50+ 1,310 $ 100+ 1,210 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET | - | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | - | 8mm | 13mm | - | 8mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 2,530 $ 10+ 1,530 $ 25+ 1,510 $ 50+ 1,490 $ 100+ 1,480 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 13.5mm | 18mm | - | 13.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
82AH7585 RoHS | Each | 1+ 1,990 $ 10+ 1,410 $ 25+ 1,300 $ 50+ 1,190 $ 100+ 1,080 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | 630V | Radial Box - 2 Pin | 0.015µF | ± 10% | 220V | 220V | 630V | Radial Box - 2 Pin | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | -55°C to +125°C | 13mm | 4.5mm | MKT1820 | 9.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | AEC-Q200 | ||||
Each | 1+ 0,865 $ | Min : 5 / Mult : 5 | Metallized PET | - | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | - | 13mm | 3.5mm | - | 8mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
82AH7589 RoHS | Each | 1+ 2,020 $ 10+ 1,430 $ 25+ 1,320 $ 50+ 1,210 $ 100+ 1,100 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | 400V | Radial Box - 2 Pin | 0.047µF | ± 5% | 200V | 200V | 400V | Radial Box - 2 Pin | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | -55°C to +125°C | 13mm | 4.5mm | MKT1820 | 9.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | AEC-Q200 | ||||
82AH7586 RoHS | Each | 1+ 0,736 $ | Min : 5 / Mult : 5 | Metallized PET | 400V | Radial Box - 2 Pin | 0.022µF | ± 10% | 200V | 200V | 400V | Radial Box - 2 Pin | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | -55°C to +125°C | 13mm | 3.5mm | MKT1820 | 8mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | AEC-Q200 | ||||
82AH7592 RoHS | Each | 1+ 0,842 $ | Min : 5 / Mult : 5 | Metallized PET | 100V | Radial Box - 2 Pin | 0.15µF | ± 10% | 63V | 63V | 100V | Radial Box - 2 Pin | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | -55°C to +125°C | 13mm | 3.5mm | MKT1820 | 8mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | AEC-Q200 | ||||
82AH7587 RoHS | Each | 1+ 2,140 $ 10+ 1,520 $ 25+ 1,400 $ 50+ 1,280 $ 100+ 1,170 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | 630V | Radial Box - 2 Pin | 0.022µF | ± 10% | 220V | 220V | 630V | Radial Box - 2 Pin | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | -55°C to +125°C | 13mm | 5.5mm | MKT1820 | 10.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | AEC-Q200 | ||||
Each | 1+ 1,710 $ 10+ 1,010 $ 25+ 0,983 $ 50+ 0,958 $ 100+ 0,934 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | - | 13mm | 4.5mm | - | 9.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
82AH7584 RoHS | Each | 1+ 1,880 $ 10+ 1,330 $ 25+ 1,230 $ 50+ 1,120 $ 100+ 1,020 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | 630V | Radial Box - 2 Pin | 0.01µF | ± 10% | 220V | 220V | 630V | Radial Box - 2 Pin | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | -55°C to +125°C | 13mm | 4mm | MKT1820 | 9mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | AEC-Q200 | ||||
Each | 1+ 0,186 $ 10+ 0,186 $ 25+ 0,186 $ 50+ 0,186 $ 100+ 0,186 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | - | 13mm | 6.5mm | - | 11.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 1,630 $ 10+ 1,630 $ 25+ 1,630 $ 50+ 1,630 $ 100+ 1,630 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 15µF | ± 10% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | - | 32mm | 11mm | - | 21mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 0,373 $ 10+ 0,373 $ 25+ 0,373 $ 50+ 0,373 $ 100+ 0,373 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 6800pF | ± 10% | - | 200V | 1kV | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | - | 13mm | 6.5mm | - | 11.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 2,440 $ 10+ 1,660 $ 25+ 1,620 $ 50+ 1,560 $ 100+ 1,520 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 12.5mm | 18mm | - | 12.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 1,850 $ 10+ 1,310 $ 25+ 1,210 $ 50+ 1,100 $ 100+ 0,996 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | - | 13mm | 4.5mm | - | 9.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 9,320 $ 10+ 6,330 $ 25+ 6,150 $ 50+ 5,980 $ 100+ 5,800 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 10µF | ± 10% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | - | 18.5mm | 26.5mm | - | 18.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 2,010 $ 10+ 1,310 $ | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 1µF | ± 10% | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 14.5mm | 18mm | - | 14.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
82AH7588 RoHS | Each | 1+ 1,760 $ 10+ 1,260 $ 25+ 1,160 $ 50+ 1,060 $ 100+ 0,956 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | 400V | Radial Box - 2 Pin | 0.033µF | ± 10% | 200V | 200V | 400V | Radial Box - 2 Pin | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | -55°C to +125°C | 13mm | 4mm | MKT1820 | 9mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | AEC-Q200 |