General Purpose Film Capacitors:
87 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ 0,761 $ 10+ 0,358 $ 100+ 0,323 $ 1000+ 0,246 $ 5000+ 0,210 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 3300pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | 0.9mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | ||||||
1+ 0,978 $ 10+ 0,479 $ 100+ 0,437 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 1000pF | ± 5% | 40V | 100V | Surface Mount | SMD | GRADE II (Test Condition B) | 1.1mm | 1.6mm | 1.1mm | ECWU(X) Series | -55°C | 105°C | ||||||
1+ 0,723 $ 10+ 0,456 $ 100+ 0,416 $ 500+ 0,342 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.015µF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | 0.9mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | ||||||
96K9278 RoHS | Each (Supplied on Cut Tape) | 1+ 0,666 $ 10+ 0,412 $ 100+ 0,376 $ 1000+ 0,287 $ 5000+ 0,241 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.018µF | ± 5% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | 3.2mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,190 $ 10+ 2,080 $ 25+ 1,880 $ 50+ 1,700 $ 100+ 1,550 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 0.015µF | ± 5% | 16V | 25V | Surface Mount | Wraparound | - | 3.2mm | 1.6mm | 1.15mm | CB Series | -25°C | 125°C | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,990 $ 10+ 1,890 $ 25+ 1,710 $ 50+ 1,550 $ 100+ 1,410 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 0.01µF | ± 5% | 16V | 25V | Surface Mount | Wraparound | - | 3.2mm | 1.6mm | 1.15mm | CB Series | -25°C | 125°C | |||||
1+ 2,200 $ 10+ 1,550 $ 25+ 1,410 $ 50+ 1,280 $ 100+ 1,150 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 0.01µF | ± 5% | 63V | 100V | Surface Mount | Wraparound | - | 3.2mm | 1.6mm | 1.15mm | CB Series | -55°C | 125°C | ||||||
1+ 0,978 $ 10+ 0,530 $ 100+ 0,433 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 3300pF | ± 5% | 40V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 1.5mm | 1.6mm | 1.5mm | ECWU(X) Series | -55°C | 105°C | ||||||
62W6759 RoHS | 1+ 0,992 $ 10+ 0,536 $ 100+ 0,464 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 4700pF | ± 5% | 40V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 1.5mm | 1.6mm | 1.5mm | ECWU(X) Series | -55°C | 105°C | |||||
1+ 0,544 $ 10+ 0,327 $ 100+ 0,294 $ 1000+ 0,246 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.022µF | ± 5% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 3.2mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | ||||||
1+ 0,508 $ 10+ 0,475 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 2700pF | ± 5% | 40V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 1.1mm | 1.6mm | 1.1mm | ECWU(X) Series | -55°C | 105°C | ||||||
62W6458 RoHS | Each (Supplied on Cut Tape) | 1+ 0,825 $ 10+ 0,441 $ 100+ 0,402 $ 500+ 0,342 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 5600pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 0.9mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | ||||
Each (Supplied on Cut Tape) | 1+ 0,556 $ 10+ 0,344 $ 100+ 0,310 $ 1000+ 0,238 $ 5000+ 0,216 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 3900pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 0.9mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | |||||
1+ 0,776 $ 10+ 0,367 $ 100+ 0,331 $ 1000+ 0,253 $ 5000+ 0,231 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 6800pF | ± 5% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | 1.1mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) | 1+ 0,907 $ 10+ 0,444 $ 100+ 0,402 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 8200pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | 1.1mm | 1.6mm | 1.1mm | ECHU(X) Series | -55°C | 125°C | |||||
1+ 1,690 $ 10+ 1,600 $ 25+ 1,520 $ 50+ 1,410 $ 100+ 1,320 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | Metallized Acrylic Stacked | 1206 [3216 Metric] | 0.68µF | ± 20% | 12V | 16V | Surface Mount | SMD | - | 3.2mm | 1.6mm | 1.4mm | ECPU(A) Series | -40°C | 85°C | ||||||
1+ 0,631 $ 10+ 0,415 $ 100+ 0,391 $ 1000+ 0,285 $ 5000+ 0,242 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.012µF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 0.9mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | ||||||
1+ 0,859 $ 10+ 0,412 $ 100+ 0,373 $ 500+ 0,308 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.022µF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 3.2mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | ||||||
1+ 0,846 $ 10+ 0,451 $ 100+ 0,410 $ 500+ 0,338 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.018µF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 0.9mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,248 $ 6000+ 0,242 $ 12000+ 0,237 $ 18000+ 0,234 $ 30000+ 0,233 $ | Min : 3000 / Mult : 3000 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.015µF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 3.2mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,224 $ 6000+ 0,219 $ 12000+ 0,213 $ 18000+ 0,212 $ 30000+ 0,209 $ | Min : 3000 / Mult : 3000 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.022µF | ± 5% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 3.2mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 0,305 $ 4000+ 0,296 $ 8000+ 0,291 $ 12000+ 0,285 $ | Min : 2000 / Mult : 2000 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.047µF | ± 5% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 3.2mm | 1.6mm | 1.5mm | ECHU(X) Series | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,328 $ 6000+ 0,315 $ 12000+ 0,302 $ 18000+ 0,298 $ 30000+ 0,294 $ | Min : 3000 / Mult : 3000 | Metallized PEN Stacked | 1206 [3216 Metric] | 2200pF | ± 5% | 40V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 3.2mm | 1.6mm | 1.1mm | ECWU(X) Series | -55°C | 105°C | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,299 $ 6000+ 0,287 $ 12000+ 0,277 $ 18000+ 0,271 $ 30000+ 0,269 $ | Min : 3000 / Mult : 3000 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.033µF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 3.2mm | 1.6mm | 1.1mm | ECHU(X) Series | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,242 $ 6000+ 0,233 $ 12000+ 0,227 $ 18000+ 0,224 $ 30000+ 0,223 $ | Min : 3000 / Mult : 3000 | Metallized PPS Stacked | 1206 [3216 Metric] | 4700pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 3.2mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C |