General Purpose Film Capacitors:
63 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Supplier Package
Product Range
Case Size
Operating Temperature Min
Operating Temperature Max
Qualification
RoHS Phthalates Compliant
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,366 $ 25+ 0,358 $ 50+ 0,349 $ 100+ 0,341 $ 500+ 0,306 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.22µF | - | ± 10% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 8.5mm | 10mm | - | 8mm | - | B32520 Series | - | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 0,688 $ 10+ 0,435 $ 25+ 0,387 $ 50+ 0,338 $ 100+ 0,309 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.1µF | - | ± 10% | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 8.5mm | 10mm | - | 8.5mm | - | B32520 Series | - | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 1,110 $ 25+ 1,050 $ 50+ 0,985 $ 100+ 0,922 $ 500+ 0,897 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | 1µF | - | ± 10% | - | 250V | 520V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | - | 26.5mm | 10mm | - | 18.5mm | - | R71 Series | - | -55°C | 105°C | - | - | |||||
WURTH ELEKTRONIK | Each | 1+ 3,740 $ 10+ 3,300 $ 25+ 3,090 $ 50+ 2,850 $ 100+ 2,650 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 1µF | - | ± 5% | - | - | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | - | 31mm | 10mm | - | 19mm | - | WCAP-FTBP Series | - | -40°C | 105°C | - | - | ||||
Each | 1+ 0,876 $ | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.68µF | - | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 10mm | - | 16mm | - | R60 Series | - | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 1,810 $ 10+ 1,030 $ 25+ 1,010 $ 50+ 0,982 $ 100+ 0,958 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 2.2µF | - | ± 10% | - | 84V | 450V | - | - | Through Hole | Radial Leaded | - | 15mm | - | 17.5mm | 10mm | - | 15.5mm | - | ECWFE Series | - | -40°C | 105°C | - | - | |||||
Each | 1+ 1,950 $ 10+ 1,350 $ 25+ 1,310 $ 50+ 1,270 $ 100+ 1,230 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 1µF | - | ± 5% | - | 141V | 630V | - | - | Through Hole | Radial Leaded | - | 22.5mm | - | 26mm | 10mm | - | 17mm | - | ECWFE Series | - | -40°C | 105°C | - | - | |||||
Each | 1+ 9,900 $ 10+ 8,520 $ 25+ 8,220 $ 50+ 7,900 $ 100+ 7,370 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 4.7µF | - | ± 10% | - | 63V | 100V | - | - | Through Hole | Radial Leaded | - | 22.5mm | - | 30mm | 10mm | - | 23mm | - | MKT368 Series | - | -55°C | 105°C | - | - | |||||
Each | 1+ 2,120 $ 10+ 1,300 $ 25+ 1,270 $ 50+ 1,240 $ 100+ 1,220 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 3.3µF | - | ± 10% | - | 84V | 450V | - | - | Through Hole | Radial Leaded | - | 22.5mm | - | 26mm | 10mm | - | 17mm | - | ECWFE Series | - | -40°C | 105°C | - | - | |||||
Each | 10+ 1,180 $ 25+ 1,070 $ 50+ 0,965 $ 100+ 0,896 $ 500+ 0,821 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | 0.015µF | - | ± 5% | - | 700V | 2kV | - | - | Through Hole | PC Pin | - | 15mm | - | 18mm | 10mm | - | 16mm | - | R74 Series | - | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 4,450 $ 10+ 3,310 $ 25+ 3,060 $ 50+ 2,800 $ 100+ 2,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 0.22µF | - | ± 10% | - | 250V | 630V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | - | 17.5mm | 10mm | - | 16.5mm | - | MKT373 Series | - | -55°C | 105°C | - | - | |||||
Each | 10+ 0,716 $ 25+ 0,647 $ 50+ 0,576 $ 100+ 0,533 $ 500+ 0,460 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.47µF | - | ± 10% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 12mm | 10mm | - | 10.5mm | - | B32520 Series | - | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 4,720 $ 10+ 3,530 $ 25+ 3,270 $ 50+ 2,990 $ 100+ 2,650 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 0.47µF | - | ± 10% | - | 250V | 630V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | - | 26mm | 10mm | - | 19.5mm | - | MKT373 Series | - | -55°C | 105°C | - | - | |||||
Each | 1+ 2,520 $ 10+ 1,460 $ 25+ 1,370 $ 50+ 1,270 $ 100+ 1,180 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | - | ± 10% | - | 200V | 400V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | - | 26.5mm | 10mm | - | 18.5mm | - | R60 Series | - | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 2,200 $ 10+ 1,360 $ 25+ 1,330 $ 50+ 1,300 $ 100+ 1,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 3.3µF | - | ± 5% | - | 84V | 450V | - | - | Through Hole | Radial Leaded | - | 22.5mm | - | 26mm | 10mm | - | 17mm | - | ECWFE Series | - | -40°C | 105°C | - | - | |||||
Each | 10+ 1,190 $ 25+ 1,160 $ 50+ 1,130 $ 100+ 1,100 $ 500+ 0,940 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | 1µF | - | ± 10% | - | 220V | 420V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 10mm | - | 16mm | - | R71 Series | - | -55°C | 105°C | - | - | |||||
Each | 1+ 1,410 $ 10+ 0,768 $ 25+ 0,750 $ 50+ 0,732 $ 100+ 0,713 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.47µF | - | ± 10% | - | 141V | 630V | - | - | Through Hole | Radial Leaded | - | 15mm | - | 17.5mm | 10mm | - | 15.5mm | - | ECWFE Series | - | -40°C | 105°C | - | - | |||||
Each | 1+ 4,010 $ 10+ 2,900 $ 25+ 2,650 $ 50+ 2,390 $ 100+ 2,230 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 6.8µF | - | ± 10% | - | 40V | 63V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | - | 18mm | 10mm | - | 16mm | - | R60 Series | - | -55°C | 105°C | AEC-Q200 | - | |||||
82AH7580 RoHS | Each | 1+ 4,370 $ 10+ 3,210 $ 25+ 3,090 $ 50+ 2,970 $ 100+ 2,480 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | 160V | Radial Box - 2 Pin | 1µF | - | ± 5% | 110V | 110V | 160V | Radial Box - 2 Pin | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | -55°C to +110°C | 17.5mm | 10mm | MKP385 | 16.5mm | - | MKP385 Series | - | -55°C | 110°C | - | - | ||||
Each | 1+ 4,370 $ 10+ 3,300 $ 25+ 3,200 $ 50+ 3,090 $ 100+ 2,550 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 1µF | - | ± 5% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | - | 26mm | 10mm | - | 19.5mm | - | MKP385 Series | - | -55°C | 110°C | - | - | |||||
Each | 1+ 0,530 $ 10+ 0,530 $ 25+ 0,530 $ 50+ 0,530 $ 100+ 0,530 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 1.5µF | - | ± 10% | - | 160V | 450V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 10mm | - | 16mm | - | R71H Series | - | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 0,381 $ 10+ 0,381 $ 25+ 0,381 $ 50+ 0,381 $ 100+ 0,381 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 1µF | - | ± 10% | - | 200V | 520V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 10mm | - | 16mm | - | R71H Series | - | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 4,530 $ 10+ 4,530 $ 25+ 4,530 $ 50+ 4,530 $ 100+ 4,530 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 1µF | - | ± 2% | - | 63V | 160V | - | - | Through Hole | Radial Leaded | - | 15mm | - | 17.5mm | 10mm | - | 16.5mm | - | MKP417 Series | - | -55°C | 85°C | - | - | |||||
Each | 10+ 0,486 $ 25+ 0,442 $ 50+ 0,398 $ 100+ 0,355 $ 500+ 0,295 $ | Min : 10 / Mult : 10 | Metallized PET | - | Radial Box - 2 Pin | 0.022µF | - | ± 10% | - | 160V | 250V | - | - | Through Hole | PC Pin | - | 10mm | - | 8.5mm | 10mm | - | 9mm | - | MKS4 Series | - | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 1+ 1,090 $ 10+ 1,090 $ 25+ 1,090 $ 50+ 1,090 $ 100+ 1,090 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 1µF | - | ± 10% | - | 220V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | - | 26mm | 10mm | - | 19.5mm | - | MKT373 Series | - | -55°C | 105°C | - | - |