General Purpose Film Capacitors:
26 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,350 $ 10+ 2,410 $ 25+ 2,200 $ 50+ 1,990 $ 100+ 1,710 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 18mm | 26mm | 18mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,920 $ 10+ 1,460 $ 25+ 1,380 $ 50+ 1,310 $ 100+ 1,230 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 16.5mm | 26mm | 16.5mm | PHE426/F426 Series | -55°C | 85°C | - | |||||
Each | 1+ 2,210 $ 10+ 1,190 $ 25+ 1,160 $ 50+ 1,130 $ 100+ 1,100 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 18mm | 26mm | 18mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 6,660 $ 10+ 4,510 $ 25+ 4,270 $ 50+ 4,040 $ 100+ 3,120 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26mm | 16.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ 12,110 $ 10+ 9,220 $ 25+ 8,550 $ 50+ 7,890 $ 100+ 7,430 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 6.8µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 21mm | 26mm | 21.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 1,860 $ 10+ 1,710 $ 25+ 1,700 $ 50+ 1,580 $ 100+ 1,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 21.5mm | 26mm | 21.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 12,780 $ 10+ 9,180 $ 25+ 8,680 $ 50+ 8,180 $ 100+ 7,680 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 23.5mm | 26mm | 28mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 1,800 $ 10+ 1,090 $ 25+ 1,030 $ 50+ 1,000 $ 100+ 0,990 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 19mm | 26mm | 21mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 5,300 $ 10+ 3,230 $ 25+ 2,960 $ 50+ 2,690 $ 100+ 2,510 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 15.5mm | 26mm | 15.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ 3,800 $ 10+ 2,770 $ 25+ 2,560 $ 50+ 2,350 $ 100+ 2,120 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 21mm | 26mm | 23mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 4,560 $ 10+ 3,310 $ 25+ 3,030 $ 50+ 2,740 $ 100+ 2,550 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 19.5mm | 26mm | 21mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 10,040 $ 10+ 7,450 $ 25+ 7,380 $ 50+ 7,300 $ 100+ 6,220 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 19.5mm | 26mm | 19.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 8,590 $ 10+ 7,150 $ 25+ 6,930 $ 50+ 6,690 $ 100+ 6,220 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 23.5mm | 26mm | 25.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 2,800 $ 10+ 1,630 $ 25+ 1,590 $ 50+ 1,550 $ 100+ 1,510 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 18.5mm | 26mm | 18.5mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,780 $ 10+ 1,220 $ 25+ 1,160 $ 50+ 1,140 $ 100+ 1,120 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 17.5mm | 26mm | 17.5mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ 5,410 $ 10+ 3,940 $ 25+ 3,690 $ 50+ 3,420 $ 100+ 3,030 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 22.5mm | 18mm | 26mm | 18mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ 4,950 $ 10+ 3,230 $ 25+ 2,980 $ 50+ 2,730 $ 100+ 2,690 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 18mm | 26mm | 18mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ 5,450 $ 10+ 3,850 $ 25+ 3,840 $ 50+ 3,830 $ 100+ 2,770 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 20.5mm | 26mm | 23mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 6,540 $ 10+ 5,200 $ 25+ 5,200 $ 50+ 5,190 $ 100+ 4,170 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 22mm | 26mm | 25.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 4,050 $ | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 22.5mm | 22mm | 26mm | 22mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ 7,840 $ 10+ 5,240 $ 25+ 5,220 $ 50+ 5,190 $ 100+ 4,560 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26mm | 15.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,910 $ 10+ 0,983 $ 25+ 0,950 $ 50+ 0,916 $ 100+ 0,883 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 17mm | 26mm | 17mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,254 $ 10+ 0,254 $ 25+ 0,254 $ 50+ 0,254 $ 100+ 0,254 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 16.3mm | 26mm | 16.3mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 2,850 $ 10+ 1,660 $ 25+ 1,570 $ 50+ 1,510 $ 100+ 1,420 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 14.5mm | 26mm | 16.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 100+ 6,130 $ 250+ 5,840 $ 500+ 5,440 $ | Min : 150 / Mult : 150 | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | - | 800V | Through Hole | PC Pin | - | 27.5mm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 |