General Purpose Film Capacitors:
33 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,523 $ 25+ 0,508 $ 50+ 0,494 $ 100+ 0,479 $ 500+ 0,398 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | R66 Series | -55°C | - | 105°C | AEC-Q200 | |||||
Each | 10+ 0,433 $ 25+ 0,420 $ 50+ 0,408 $ 100+ 0,395 $ 500+ 0,327 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | R66 Series | -55°C | - | 105°C | AEC-Q200 | |||||
Each | 10+ 0,444 $ 25+ 0,431 $ 50+ 0,420 $ 100+ 0,408 $ 500+ 0,349 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | B32520 Series | -55°C | - | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,352 $ 25+ 0,342 $ 50+ 0,333 $ 100+ 0,323 $ 250+ 0,298 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 3mm | 6.5mm | B32529 Series | -55°C | - | 125°C | AEC-Q200 | |||||
Each | 10+ 0,491 $ 25+ 0,470 $ 50+ 0,451 $ 100+ 0,430 $ 500+ 0,372 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | R66 Series | -55°C | - | 105°C | AEC-Q200 | |||||
Each | 10+ 0,325 $ 25+ 0,317 $ 50+ 0,308 $ 100+ 0,299 $ 500+ 0,278 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3mm | 6.5mm | B32529 Series | -55°C | - | 125°C | AEC-Q200 | |||||
Each | 10+ 0,415 $ 25+ 0,395 $ 50+ 0,376 $ 100+ 0,356 $ 500+ 0,308 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | 250V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3mm | 7.5mm | MKP2 Series | -55°C | -mm | 100°C | AEC-Q200 | |||||
Each | 10+ 0,492 $ 25+ 0,430 $ 50+ 0,366 $ 100+ 0,303 $ 500+ 0,248 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3mm | 7.5mm | MKP2 Series | -55°C | -mm | 100°C | AEC-Q200 | |||||
Each | 10+ 0,408 $ 25+ 0,399 $ 50+ 0,390 $ 100+ 0,381 $ 500+ 0,303 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | 250V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3mm | 7.5mm | MKP2 Series | -55°C | -mm | 100°C | AEC-Q200 | |||||
Each | 1+ 0,242 $ 10+ 0,242 $ 25+ 0,242 $ 50+ 0,242 $ 100+ 0,222 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | 0.33µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 5mm | 7.3mm | 3mm | 6.5mm | B32529 Series | -55°C | - | 125°C | AEC-Q200 | |||||
Each | 1+ 1,150 $ 10+ 0,630 $ 25+ 0,613 $ 50+ 0,596 $ 100+ 0,579 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.62mm | 10mm | 3mm | 8mm | MKT371 Series | 55°C | - | 105°C | - | |||||
Each | 1+ 1,260 $ 10+ 0,702 $ 25+ 0,682 $ 50+ 0,660 $ 100+ 0,640 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.62mm | 10mm | 3mm | 8mm | MKT371 Series | 55°C | - | 105°C | - | |||||
Each | 1+ 0,166 $ 2100+ 0,164 $ 4100+ 0,163 $ 10000+ 0,162 $ 20000+ 0,160 $ | Min : 2000 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3mm | 6.5mm | B32529 Series | -55°C | - | 125°C | AEC-Q200 | |||||
Each | 1+ 0,114 $ 10+ 0,114 $ 25+ 0,114 $ 50+ 0,114 $ 100+ 0,114 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | 250V | 630V | Through Hole | PC Pin | - | 7.5mm | 10mm | 3mm | 8.5mm | MKP1841 Series | -55°C | - | 100°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,150 $ | Min : 1500 / Mult : 1500 | Metallized PET | Radial Box - 2 Pin | 0.039µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.62mm | 10mm | 3mm | 8mm | MKT371 Series | -55°C | - | 105°C | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Film / Foil PET | Radial Box - 2 Pin | 4700pF | ± 10% | - | 100V | Through Hole | PC Pin | - | 3.5mm | 6mm | 3mm | 12mm | QYX Series | -40°C | - | 85°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 9600+ 0,308 $ 19200+ 0,304 $ 38400+ 0,299 $ 57600+ 0,288 $ | Min : 9600 / Mult : 9600 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | B32520 Series | -55°C | - | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 10800+ 0,249 $ 21600+ 0,238 $ 43200+ 0,229 $ 64800+ 0,224 $ | Min : 10800 / Mult : 10800 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3mm | 6.5mm | B32529 Series | -55°C | - | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 9600+ 0,252 $ 19200+ 0,251 $ 38400+ 0,248 $ 57600+ 0,232 $ | Min : 9600 / Mult : 9600 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | B32520 Series | -55°C | - | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 0,636 $ 2000+ 0,577 $ 4000+ 0,519 $ 6000+ 0,499 $ 10000+ 0,490 $ | Min : 1500 / Mult : 1500 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.62mm | 10mm | 3mm | 8mm | MKT371 Series | -55°C | - | 105°C | - | |||||
Each | 1+ 1,220 $ | Min : 2000 / Mult : 2000 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 250V | 630V | Through Hole | PC Pin | - | 7.5mm | 10mm | 3mm | 8.5mm | MKP1841 Series | -55°C | - | 100°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 1,090 $ 2000+ 0,983 $ 4000+ 0,883 $ 6000+ 0,851 $ 10000+ 0,833 $ | Min : 1500 / Mult : 1500 | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.62mm | 10mm | 3mm | 8mm | MKT371 Series | -55°C | - | 105°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 0,980 $ 2000+ 0,890 $ 4000+ 0,800 $ 6000+ 0,772 $ 10000+ 0,754 $ | Min : 1500 / Mult : 1500 | Metallized PET | Radial Box - 2 Pin | 0.12µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.62mm | 10mm | 3mm | 8mm | MKT371 Series | -55°C | - | 105°C | - | |||||
Each | 10+ 0,431 $ 25+ 0,409 $ 50+ 0,387 $ 100+ 0,365 $ 500+ 0,333 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3mm | 7.5mm | MKS2 Series | -55°C | - | 100°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 0,658 $ 2000+ 0,597 $ 4000+ 0,536 $ 6000+ 0,517 $ 10000+ 0,505 $ | Min : 1500 / Mult : 1500 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.62mm | 10mm | 3mm | 8mm | MKT371 Series | -55°C | - | 105°C | - |