General Purpose Film Capacitors:

31 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
46T6808

RoHS

Each
10+
1,130 $
25+
1,090 $
50+
1,040 $
100+
0,996 $
500+
0,829 $
Plus de tarifs
Min : 10 / Mult : 10
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
400V
630V
Through Hole
PC Pin
-
15mm
18mm
8mm
15mm
MKS4 Series
-55°C
100°C
AEC-Q200
46T6802

RoHS

Each
1+
1,990 $
10+
1,220 $
25+
1,160 $
50+
1,100 $
100+
1,040 $
Plus de tarifs
Min : 5 / Mult : 5
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
PC Pin
-
15mm
18mm
8mm
15mm
MKS4 Series
-55°C
100°C
AEC-Q200
66AH2862

RoHS

Date/Lot Code

Each
1+
1,550 $
10+
1,410 $
25+
1,340 $
50+
1,280 $
100+
1,200 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8mm
14mm
WCAP-FTBP Series
-40°C
105°C
-
78Y8477

RoHS

Date/Lot Code

Each
1+
10,990 $
10+
7,610 $
25+
7,320 $
50+
7,020 $
100+
7,000 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PPS
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8mm
15mm
SMR/F211 Series
-55°C
150°C
-
98K6977

RoHS

Date/Lot Code

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
22.5mm
26mm
8mm
20mm
MKT368 Series
-55°C
105°C
-
34AH0587

RoHS

Date/Lot Code

Each
1+
1,200 $
10+
0,661 $
25+
0,645 $
50+
0,629 $
100+
0,612 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
8mm
11mm
ECWFD Series
-40°C
110°C
-
34AH0589

RoHS

Date/Lot Code

Each
1+
1,100 $
10+
0,608 $
25+
0,574 $
50+
0,541 $
100+
0,508 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
8mm
11mm
ECWFD Series
-40°C
110°C
-
46T6710

RoHS

Each
10+
0,990 $
25+
0,873 $
50+
0,755 $
100+
0,682 $
500+
0,556 $
Plus de tarifs
Min : 10 / Mult : 10
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
180V
250V
Through Hole
PC Pin
-
15mm
18mm
8mm
15mm
MKP1 Series
-55°C
100°C
AEC-Q200
46T6796

RoHS

Each
1+
2,060 $
10+
1,300 $
25+
1,230 $
50+
1,160 $
100+
1,090 $
Plus de tarifs
Min : 5 / Mult : 5
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
-
15mm
18mm
8mm
15mm
MKS4 Series
-55°C
100°C
AEC-Q200
46T6628

RoHS

Each
10+
0,851 $
25+
0,773 $
50+
0,694 $
100+
0,616 $
500+
0,563 $
Plus de tarifs
Min : 10 / Mult : 10
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
8mm
15mm
FKP1 Series
-55°C
100°C
AEC-Q200
92AH5560

RoHS

Each
10+
1,580 $
25+
1,350 $
50+
1,120 $
100+
1,070 $
500+
1,010 $
Plus de tarifs
Min : 10 / Mult : 10
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
600V
1kV
Through Hole
PC Pin
-
15mm
18mm
8mm
15mm
MKP1 Series
-55°C
100°C
AEC-Q200
28AK7725

RoHS

Date/Lot Code

Each
1+
1,630 $
10+
1,070 $
25+
1,010 $
50+
0,946 $
100+
0,886 $
Plus de tarifs
Min : 5 / Mult : 5
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
200V
520V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
8mm
17.5mm
B32671P Series
-55°C
125°C
AEC-Q200
27AC0914

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
8mm
21mm
MKT468 Series
-55°C
100°C
-
98K6957

RoHS

Each
1+
2,240 $
10+
1,460 $
25+
1,450 $
50+
1,420 $
100+
1,410 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Leaded
1µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
22.5mm
26mm
8mm
20mm
MKT368 Series
-55°C
105°C
-
66H7976

RoHS

Date/Lot Code

Each
1+
0,852 $
10+
0,852 $
25+
0,852 $
50+
0,852 $
100+
0,852 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
8mm
20mm
MKT468 Series
-55°C
100°C
AEC-Q200
66K2002

RoHS

Date/Lot Code

Each
1+
0,411 $
10+
0,411 $
25+
0,411 $
50+
0,411 $
100+
0,411 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
250V
Through Hole
PC Pin
-
15mm
18.5mm
8mm
17mm
DME Series
-55°C
125°C
-
49W1770

RoHS

Date/Lot Code

Each
1+
0,280 $
10+
0,280 $
25+
0,280 $
50+
0,280 $
100+
0,280 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
250V
630V
Through Hole
PC Pin
-
15mm
18.5mm
8mm
16mm
ECQE(F) Series
-40°C
105°C
-
04J7576

RoHS

Each
1+
0,390 $
10+
0,390 $
25+
0,390 $
50+
0,390 $
100+
0,390 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
8mm
21mm
MKT468 Series
-55°C
100°C
AEC-Q200
42AH0993

RoHS

Date/Lot Code

Each
1+
0,196 $
10+
0,196 $
25+
0,196 $
50+
0,196 $
100+
0,196 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
8mm
11mm
ECWFD Series
-40°C
105°C
-
42AH0991

RoHS

Date/Lot Code

Each
1+
0,214 $
10+
0,214 $
25+
0,214 $
50+
0,214 $
100+
0,214 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
8mm
11mm
ECWFD Series
-40°C
105°C
-
33AH7221

RoHS

Date/Lot Code

Each
1+
0,290 $
10+
0,290 $
25+
0,290 $
50+
0,290 $
100+
0,290 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
141V
630V
Through Hole
PC Pin
-
22.5mm
26mm
8mm
15mm
ECWFE Series
-40°C
105°C
-
33AH7224

RoHS

Date/Lot Code

Each
1+
0,247 $
10+
0,247 $
25+
0,247 $
50+
0,247 $
100+
0,247 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
141V
630V
Through Hole
PC Pin
-
22.5mm
26mm
8mm
15mm
ECWFE Series
-40°C
105°C
-
33AH7222

RoHS

Date/Lot Code

Each
1+
0,275 $
10+
0,275 $
25+
0,275 $
50+
0,275 $
100+
0,275 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
141V
630V
Through Hole
PC Pin
-
22.5mm
26mm
8mm
15mm
ECWFE Series
-40°C
105°C
-
49W3444

RoHS

Each
1000+
1,020 $
2500+
0,960 $
Min : 1000 / Mult : 1000
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
354V
1.25kV
Through Hole
PC Pin
-
15mm
18mm
8mm
15mm
ECWH(V) Series
-40°C
105°C
-
49W0551

RoHS

Each
10+
1,390 $
Min : 1000 / Mult : 1000
Metallized PET
Radial Box - 2 Pin
2.7µF
± 10%
63V
100V
Through Hole
PC Pin
-
15mm
18.5mm
8mm
15.8mm
ECQE(F) Series
-40°C
105°C
-
1-25 sur 31 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK