955 Résultats trouvés pour "Moresepoprod"
Trouvez une vaste gamme de General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large sélection de General Purpose Film Capacitors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Kemet, Epcos, Vishay, Panasonic & Kyocera Avx.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,950 $ 10+ 2,050 $ 25+ 1,820 $ 50+ 1,600 $ 100+ 1,460 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Axial Leaded | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ 1,990 $ 10+ 1,210 $ 25+ 1,180 $ 50+ 1,160 $ 100+ 1,130 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,220 $ 25+ 0,213 $ 50+ 0,206 $ 100+ 0,199 $ 500+ 0,163 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,890 $ 10+ 0,684 $ 25+ 0,683 $ 50+ 0,680 $ 100+ 0,625 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 10,920 $ | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 24mm | 19mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,923 $ 25+ 0,898 $ 50+ 0,875 $ 100+ 0,850 $ 500+ 0,712 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | R79 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,170 $ 10+ 1,490 $ 25+ 1,420 $ 50+ 1,360 $ 100+ 1,290 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 12.5mm | 18mm | 12.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,840 $ 10+ 2,020 $ 25+ 1,850 $ 50+ 1,700 $ 100+ 1,530 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 1+ 3,060 $ 10+ 2,270 $ 25+ 2,100 $ 50+ 1,920 $ 100+ 1,810 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 4,220 $ 10+ 3,100 $ 25+ 2,900 $ 50+ 2,670 $ 100+ 2,510 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,120 $ 10+ 1,940 $ 25+ 1,840 $ 50+ 1,730 $ 100+ 1,630 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 10mm | 13mm | 12.5mm | 13mm | MKT368 Series | -55°C | 105°C | - | ||||||
Each | 10+ 0,718 $ 25+ 0,687 $ 50+ 0,658 $ 100+ 0,627 $ 500+ 0,544 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 11mm | 7mm | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,350 $ 10+ 2,410 $ 25+ 2,200 $ 50+ 1,990 $ 100+ 1,710 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 18mm | 26mm | 18mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ 3,910 $ 10+ 2,900 $ 25+ 2,690 $ 50+ 2,490 $ 100+ 2,350 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 13.5mm | 23mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 4,950 $ 10+ 3,520 $ 25+ 3,300 $ 50+ 3,080 $ 100+ 2,810 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 11mm | 7.2mm | 11mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 10+ 0,164 $ 25+ 0,159 $ 50+ 0,153 $ 100+ 0,148 $ 500+ 0,120 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,910 $ 10+ 1,490 $ 25+ 1,420 $ 50+ 1,350 $ 100+ 1,280 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 16.5mm | 26mm | 16.5mm | PHE426/F426 Series | -55°C | 85°C | - | |||||
Each | 1+ 3,550 $ 10+ 2,440 $ 25+ 2,190 $ 50+ 1,920 $ 100+ 1,770 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Axial Leaded | 0.1µF | ± 10% | 220V | 630V | Through Hole | Axial Leaded | GRADE II (Test Condition A) | - | 19mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ 10,150 $ 10+ 7,610 $ 25+ 7,110 $ 50+ 6,590 $ 100+ 6,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 20mm | 32mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,090 $ 10+ 1,250 $ 25+ 1,200 $ 50+ 1,160 $ 100+ 1,110 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,116 $ 10+ 0,116 $ 100+ 0,116 $ 1000+ 0,116 $ | Min : 1 / Mult : 1 | Metallized PPS Stacked | 0805 [2012 Metric] | 2700pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,108 $ 10+ 0,108 $ 100+ 0,108 $ 1000+ 0,108 $ | Min : 1 / Mult : 1 | Metallized PPS Stacked | 0603 [1608 Metric] | 2200pF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.7mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 1+ 3,480 $ 10+ 2,810 $ 25+ 2,670 $ 50+ 2,530 $ 100+ 2,450 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 11mm | 7.2mm | 11mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,843 $ 25+ 0,750 $ 50+ 0,655 $ 100+ 0,597 $ 500+ 0,505 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 |