30µF Motor Run Capacitors:
18 produit(s) trouvé(s)Trouvez une vaste gamme de 30µF Motor Run Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Motor Run Capacitors, tels que 10µF, 2µF, 3µF & 4µF Motor Run Capacitors provenant des plus grands fabricants mondiaux, notamment : Capcom, Kemet & Epcos.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,480 $ 10+ 14,280 $ 25+ 13,210 $ 50+ 12,140 $ 100+ 11,680 $ | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ 25,590 $ 10+ 23,630 $ 25+ 21,670 $ 50+ 19,730 $ 100+ 19,120 $ Plus de tarifs | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 35mm | 93mm | MotorCap B32332 Series | -25°C | 85°C | ||||||
Each | 1+ 22,200 $ 10+ 21,560 $ 25+ 20,870 $ 50+ 20,020 $ 100+ 19,560 $ Plus de tarifs | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ 54,010 $ 5+ 49,680 $ 10+ 46,690 $ 25+ 44,510 $ 50+ 43,020 $ Plus de tarifs | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | - | 50.8mm | 120.65mm | GEM III 27L Series | -40°C | 70°C | ||||||
Each | 1+ 40,720 $ 5+ 37,450 $ 10+ 34,620 $ 25+ 31,360 $ 50+ 28,920 $ | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | 1+ 59,480 $ 5+ 56,470 $ 10+ 53,590 $ 25+ 48,560 $ 50+ 44,210 $ Plus de tarifs | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 50.8mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | 1+ 32,770 $ 5+ 32,430 $ 10+ 32,110 $ 25+ 31,790 $ 50+ 31,460 $ Plus de tarifs | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 44.45mm | 120.65mm | GEM III 97F5000 Series | -40°C | 70°C | ||||||
Each | 1+ 33,960 $ 5+ 30,570 $ 10+ 28,190 $ 25+ 25,610 $ | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F8000 Series | -40°C | 70°C | ||||||
Each | 1+ 22,190 $ 10+ 22,010 $ 25+ 21,830 $ 50+ 21,650 $ 100+ 21,450 $ Plus de tarifs | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ 47,500 $ 5+ 43,710 $ 10+ 40,380 $ 25+ 39,100 $ 50+ 37,840 $ Plus de tarifs | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 240V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F8000 Series | -40°C | 70°C | ||||||
Each | 25+ 49,880 $ 50+ 45,580 $ 100+ 44,600 $ 250+ 43,270 $ | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | - | 50.8mm | 98.55mm | GEM III 97F8200 Series | -40°C | 70°C | ||||||
Each | 25+ 27,100 $ 50+ 26,610 $ 100+ 26,140 $ 250+ 25,660 $ | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 31.75mm | 98.56mm | GEM III PB Series | -40°C | 70°C | ||||||
Each | 25+ 22,440 $ 50+ 20,690 $ | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 98.56mm | GEM III PB Series | -40°C | 70°C | ||||||
Each | 25+ 51,600 $ 50+ 50,700 $ 100+ 49,780 $ 250+ 48,880 $ | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 50.8mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | 25+ 35,750 $ 50+ 34,620 $ 100+ 33,450 $ | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | 25+ 28,010 $ 50+ 25,590 $ 100+ 25,040 $ 250+ 24,300 $ | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F5000 Series | -40°C | 70°C | ||||||
Each | 25+ 61,070 $ 50+ 59,090 $ 100+ 57,120 $ | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 50.8mm | 73.16mm | GEM III 27L Series | -40°C | 70°C | ||||||
Each | 25+ 114,030 $ 50+ 112,340 $ 100+ 109,830 $ | Metallized PP | Axial Leaded | 30µF | ± 5% | Through Hole | 160V | PC Pin | - | 11V/µs | 55mm | 29.5mm | 41L Series | -40°C | 85°C | ||||||