Motor Run Capacitors:
24 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,560 $ 10+ 14,790 $ 25+ 14,250 $ 50+ 13,720 $ 100+ 13,180 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 40mm | 94mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 13,530 $ 10+ 10,440 $ 25+ 9,830 $ 50+ 9,210 $ 100+ 8,980 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 30mm | 78mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ 11,740 $ 10+ 11,320 $ 25+ 10,860 $ 50+ 10,300 $ 100+ 10,000 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 15V/µs | 40mm | 74mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 30,280 $ 5+ 26,260 $ 10+ 23,400 $ | Min : 1 / Mult : 1 | Film / Foil PP | Can | 100µF | ± 5% | Stud Mount - M12 | 470V | Quick Connect | 13.4mm | 15V/µs | 55mm | 133mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ 16,000 $ 10+ 15,430 $ 25+ 14,810 $ 50+ 14,040 $ 100+ 13,640 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 20,460 $ 10+ 19,730 $ 25+ 18,940 $ 50+ 17,960 $ 100+ 17,430 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 11,720 $ 10+ 10,500 $ 25+ 9,860 $ 50+ 9,470 $ 100+ 9,080 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 16µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 35mm | 71.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 18,170 $ 10+ 13,850 $ 25+ 13,290 $ 50+ 12,610 $ 100+ 12,240 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 35mm | 78mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ 4,990 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 15,020 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 5,800 $ 10+ 5,450 $ 25+ 5,190 $ 50+ 4,950 $ 100+ 4,700 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 23,700 $ 10+ 17,000 $ 25+ 16,800 $ 50+ 16,600 $ 100+ 16,390 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 40mm | 78mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ 7,250 $ 10+ 6,130 $ 25+ 5,760 $ 50+ 5,540 $ 100+ 5,300 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 35mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 7,900 $ 10+ 7,610 $ 25+ 7,130 $ 50+ 6,860 $ 100+ 6,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 15V/µs | 35mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 7,980 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 30mm | 57mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 23,630 $ 5+ 22,840 $ 10+ 22,120 $ 25+ 21,200 $ 50+ 20,510 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 60µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 17,270 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 17,310 $ 10+ 13,290 $ 25+ 12,420 $ 50+ 11,540 $ 100+ 10,790 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 30mm | 78mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ 7,220 $ 10+ 7,120 $ 25+ 7,020 $ 50+ 6,940 $ 100+ 6,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 15V/µs | 30mm | 48mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ 21,690 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 95.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 9,110 $ 10+ 7,410 $ 25+ 7,020 $ 50+ 6,630 $ 100+ 6,410 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 11,320 $ 10+ 7,500 $ 25+ 7,320 $ 50+ 7,130 $ 100+ 6,950 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 25mm | 57mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 17,050 $ 10+ 15,130 $ 25+ 14,530 $ 50+ 13,950 $ 100+ 13,530 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | - | - | C87 Series | -25°C | 85°C | |||||
Each | 1+ 17,940 $ 10+ 12,240 $ 25+ 12,070 $ 50+ 11,890 $ 100+ 11,720 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 98mm | C87 Series | -25°C | 85°C |