Motor Run Capacitors:
13 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | 37mm | MAB Series | -40°C | 100°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | 37mm | MAB Series | -40°C | 100°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | 30mm | MAB Series | -40°C | 100°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 27µF | ± 10% | Through Hole | 250V | PC Pin | 42mm | 35V/µs | 50mm | MAB Series | -40°C | 100°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | 28mm | MAB Series | -40°C | 100°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | 45mm | MAB Series | -40°C | 100°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | 30mm | MAB Series | -40°C | 100°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | 45mm | MAB Series | -40°C | 100°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | 30mm | MAB Series | -40°C | 100°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | 45mm | MAB Series | -40°C | 100°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | 37mm | MAB Series | -40°C | 100°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 6.5µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | 28mm | MAB Series | -40°C | 100°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | 30mm | MAB Series | -40°C | 100°C |