Motor Run Capacitors:

20 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
78AH2694

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Through Hole
320V
PC Pin
39.5mm
50V/µs
26mm
MAB Series
-40°C
100°C
78AH4908

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
3.15µF
± 10%
Through Hole
250V
PC Pin
32mm
50V/µs
24.5mm
MAB Series
-40°C
100°C
78AH2745

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
Through Hole
250V
PC Pin
32mm
50V/µs
22mm
MAB Series
-40°C
100°C
78AH4941

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
Through Hole
160V
PC Pin
26.5mm
50V/µs
22mm
MAB Series
-40°C
100°C
78AH2730

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
45mm
MAB Series
-40°C
100°C
78AH2701

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
Through Hole
320V
PC Pin
39.5mm
50V/µs
26mm
MAB Series
-40°C
100°C
78AH4887

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
37mm
MAB Series
-40°C
100°C
78AH2727

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
37mm
MAB Series
-40°C
100°C
78AH4877

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
30mm
MAB Series
-40°C
100°C
78AH4864

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
28mm
MAB Series
-40°C
100°C
78AH4914

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
Through Hole
250V
PC Pin
32mm
50V/µs
33mm
MAB Series
-40°C
100°C
78AH4884

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
33.5mm
MAB Series
-40°C
100°C
78AH4885

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
33.5mm
MAB Series
-40°C
100°C
78AH4892

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
45mm
MAB Series
-40°C
100°C
78AH2717

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
30mm
MAB Series
-40°C
100°C
78AH4863

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
Through Hole
320V
PC Pin
39.5mm
50V/µs
26mm
MAB Series
-40°C
100°C
78AH4906

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
Through Hole
250V
PC Pin
32mm
50V/µs
22mm
MAB Series
-40°C
100°C
78AH4883

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
33.5mm
MAB Series
-40°C
100°C
78AH4918

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
Through Hole
250V
PC Pin
32mm
50V/µs
33mm
MAB Series
-40°C
100°C
78AH4888

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
45mm
MAB Series
-40°C
100°C
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK