Motor Run Capacitors:

39 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
78AH2667

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
6.3µF
± 10%
Through Hole
400V
PC Pin
42.5mm
65V/µs
37mm
MAB Series
-40°C
100°C
78AH4926

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
Through Hole
250V
PC Pin
42.5mm
35V/µs
37mm
MAB Series
-40°C
100°C
78AH4927

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
Through Hole
250V
PC Pin
42.5mm
35V/µs
37mm
MAB Series
-40°C
100°C
78AH2765

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Through Hole
250V
PC Pin
42.5mm
35V/µs
30mm
MAB Series
-40°C
100°C
78AH4994

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
Through Hole
500V
PC Pin
42.5mm
90V/µs
37mm
MAB Series
-40°C
100°C
78AH4828

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
Through Hole
400V
PC Pin
42.5mm
65V/µs
45mm
MAB Series
-40°C
100°C
78AH4992

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Through Hole
500V
PC Pin
42.5mm
90V/µs
37mm
MAB Series
-40°C
100°C
78AH2761

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Through Hole
250V
PC Pin
42.5mm
35V/µs
28mm
MAB Series
-40°C
100°C
78AH2730

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
45mm
MAB Series
-40°C
100°C
78AH4929

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
Through Hole
250V
PC Pin
42.5mm
35V/µs
45mm
MAB Series
-40°C
100°C
78AH2807

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
Through Hole
160V
PC Pin
42.5mm
25V/µs
37mm
MAB Series
-40°C
100°C
78AH4998

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
Through Hole
500V
PC Pin
42.5mm
90V/µs
45mm
MAB Series
-40°C
100°C
78AH4925

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Through Hole
250V
PC Pin
42.5mm
35V/µs
30mm
MAB Series
-40°C
100°C
78AH2664

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Through Hole
400V
PC Pin
42.5mm
65V/µs
37mm
MAB Series
-40°C
100°C
78AH4887

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
37mm
MAB Series
-40°C
100°C
78AH2727

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
37mm
MAB Series
-40°C
100°C
78AH2809

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
27µF
± 10%
Through Hole
160V
PC Pin
42.5mm
25V/µs
45mm
MAB Series
-40°C
100°C
78AH2653

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Through Hole
400V
PC Pin
42.5mm
65V/µs
28mm
MAB Series
-40°C
100°C
78AH4997

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
Through Hole
500V
PC Pin
42.5mm
90V/µs
45mm
MAB Series
-40°C
100°C
78AH4877

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
30mm
MAB Series
-40°C
100°C
78AH4864

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
28mm
MAB Series
-40°C
100°C
78AH4884

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
33.5mm
MAB Series
-40°C
100°C
78AH2660

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
Through Hole
400V
PC Pin
42.5mm
65V/µs
33.5mm
MAB Series
-40°C
100°C
78AH4961

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
Through Hole
160V
PC Pin
42.5mm
25V/µs
28mm
MAB Series
-40°C
100°C
78AH4885

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
33.5mm
MAB Series
-40°C
100°C
1-25 sur 39 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK