Motor Run Capacitors:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | Through Hole | 250V | PC Pin | 32mm | 50V/µs | 33mm | MAB Series | -40°C | 100°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | Through Hole | 320V | PC Pin | 32mm | 70V/µs | 33mm | MAB Series | -40°C | 100°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Through Hole | 400V | PC Pin | 32mm | 65V/µs | 33mm | MAB Series | -40°C | 100°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Through Hole | 400V | PC Pin | 32mm | 65V/µs | 33mm | MAB Series | -40°C | 100°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | Through Hole | 250V | PC Pin | 32mm | 50V/µs | 33mm | MAB Series | -40°C | 100°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.75µF | ± 10% | Through Hole | 500V | PC Pin | 32mm | 145V/µs | 33mm | MAB Series | -40°C | 100°C |