Motor Run Capacitors:

14 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
78AH2667

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
6.3µF
± 10%
Through Hole
400V
PC Pin
42.5mm
65V/µs
37mm
MAB Series
-40°C
100°C
78AH4926

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
Through Hole
250V
PC Pin
42.5mm
35V/µs
37mm
MAB Series
-40°C
100°C
78AH4927

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
Through Hole
250V
PC Pin
42.5mm
35V/µs
37mm
MAB Series
-40°C
100°C
78AH4994

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
Through Hole
500V
PC Pin
42.5mm
90V/µs
37mm
MAB Series
-40°C
100°C
78AH4992

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Through Hole
500V
PC Pin
42.5mm
90V/µs
37mm
MAB Series
-40°C
100°C
78AH2807

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
Through Hole
160V
PC Pin
42.5mm
25V/µs
37mm
MAB Series
-40°C
100°C
78AH2664

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Through Hole
400V
PC Pin
42.5mm
65V/µs
37mm
MAB Series
-40°C
100°C
78AH4872

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
4.5µF
± 10%
Through Hole
320V
PC Pin
32mm
70V/µs
37mm
MAB Series
-40°C
100°C
78AH4887

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
37mm
MAB Series
-40°C
100°C
78AH2727

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
37mm
MAB Series
-40°C
100°C
78AH4968

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
Through Hole
160V
PC Pin
42.5mm
25V/µs
37mm
MAB Series
-40°C
100°C
78AH4876

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Through Hole
320V
PC Pin
32mm
70V/µs
37mm
MAB Series
-40°C
100°C
78AH4827

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
6.3µF
± 10%
Through Hole
400V
PC Pin
42.5mm
65V/µs
37mm
MAB Series
-40°C
100°C
78AH2767

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
Through Hole
250V
PC Pin
42.5mm
35V/µs
37mm
MAB Series
-40°C
100°C
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK