0.056µF Noise Suppression & Safety Capacitors:
15 produit(s) trouvé(s)Trouvez une vaste gamme de 0.056µF Noise Suppression & Safety Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Noise Suppression & Safety Capacitors, tels que 1µF, 0.047µF, 0.22µF & 0.47µF Noise Suppression & Safety Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Panasonic, Wurth Elektronik & Epcos.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,586 $ 10+ 0,573 $ 25+ 0,538 $ 50+ 0,502 $ 100+ 0,448 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | X2 | Through Hole | 275VAC | - | 300V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 105°C | WCAP-FTX2 Series | - | |||||
Each | 1+ 0,586 $ 10+ 0,573 $ 25+ 0,538 $ 50+ 0,502 $ 100+ 0,448 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | X2 | Through Hole | 310VAC | - | 300V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 105°C | WCAP-FTXX Series | - | |||||
Each | 1+ 0,692 $ 10+ 0,692 $ 25+ 0,692 $ 50+ 0,692 $ 100+ 0,692 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | X1 | Through Hole | 600VAC | - | 300V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 0,656 $ 10+ 0,656 $ 25+ 0,656 $ 50+ 0,656 $ 100+ 0,656 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | X1 | Through Hole | 600VAC | - | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
1+ 4,470 $ 10+ 3,310 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | Metallized Paper | 5045 [127114 Metric] | 0.056µF | ± 20% | X2 | Surface Mount | 310VAC | - | 1.2kV/µs | GRADE II (Test Condition A) | - | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
1+ 4,910 $ 10+ 3,650 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | Metallized Paper | 5045 [127114 Metric] | 0.056µF | ± 20% | X2 | Surface Mount | 310VAC | - | 1.2kV/µs | GRADE II (Test Condition A) | - | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each | 1+ 0,627 $ 10+ 0,404 $ 25+ 0,372 $ 50+ 0,340 $ 100+ 0,308 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 20% | X2 | Through Hole | 275VAC | - | - | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | |||||
Each | 1000+ 0,305 $ 2500+ 0,283 $ | Min : 2000 / Mult : 1000 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 20% | X2 | Through Hole | 275VAC | - | - | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | |||||
Each | 1000+ 0,315 $ 2500+ 0,291 $ | Min : 2000 / Mult : 1000 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | X2 | Through Hole | 275VAC | - | - | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | |||||
Each | 500+ 0,330 $ 1000+ 0,291 $ 2500+ 0,265 $ | Min : 500 / Mult : 500 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | X1 | Through Hole | 440VAC | - | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
81AK9905 RoHS | WURTH ELEKTRONIK | Each | 1+ 0,586 $ 10+ 0,573 $ 25+ 0,538 $ 50+ 0,502 $ 100+ 0,448 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | X2 | Through Hole | 310VAC | - | 250V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 105°C | WCAP-FTXX Series | - | |||
Each (Supplied on Full Reel) Bobine complète | 500+ 2,300 $ 1000+ 2,170 $ | Min : 500 / Mult : 500 | Metallized Paper | 5045 [127114 Metric] | 0.056µF | ± 20% | X2 | Surface Mount | 310VAC | - | 1.2kV/µs | GRADE II (Test Condition A) | - | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,980 $ 250+ 2,730 $ 500+ 2,530 $ 1000+ 2,380 $ | Min : 200 / Mult : 200 | Metallized Paper | 5045 [127114 Metric] | 0.056µF | ± 20% | X2 | Surface Mount | 310VAC | - | 1.2kV/µs | GRADE II (Test Condition A) | - | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
13J5547 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 20% | Y2 | Through Hole | - | 250VAC | 200V/µs | GRADE I (Test Condition A) | 22.5mm | -40°C | 100°C | B81122 Series | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 20% | Y2 | Through Hole | - | 300VAC | 500V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | B32023 Series | - | ||||||