10µF Noise Suppression & Safety Capacitors:
14 produit(s) trouvé(s)Trouvez une vaste gamme de 10µF Noise Suppression & Safety Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Noise Suppression & Safety Capacitors, tels que 0.1µF, 1µF, 0.22µF & 0.33µF Noise Suppression & Safety Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, TDK, Vishay & Panasonic.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,080 $ 10+ 9,080 $ 25+ 8,980 $ 50+ 8,890 $ 100+ 8,770 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 20% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -55°C | 110°C | B32926 Series | - | ||||||
Each | 1+ 11,750 $ 10+ 9,140 $ 25+ 8,830 $ 50+ 8,540 $ 100+ 8,230 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 110°C | R53 Series | - | ||||||
Each | 1+ 9,120 $ 10+ 6,930 $ 25+ 6,900 $ 50+ 6,870 $ 100+ 5,650 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 125°C | R46 Series | - | ||||||
Each | 1+ 11,120 $ 10+ 8,480 $ 25+ 8,180 $ 50+ 7,890 $ 100+ 7,580 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | X2 | Through Hole | 275VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R46 Series | - | ||||||
Each | 1+ 14,860 $ 10+ 11,710 $ 25+ 11,080 $ 50+ 10,440 $ 100+ 10,220 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - | ||||||
Each | 1+ 27,920 $ 10+ 25,060 $ 25+ 24,260 $ 50+ 23,270 $ 100+ 22,730 $ | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | X2 | Through Hole | 350VAC | 30V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | AEC-Q200 | ||||||
Each | 1+ 10,790 $ 10+ 8,290 $ 25+ 7,930 $ 50+ 7,570 $ 100+ 7,200 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R46 Series | - | ||||||
Each | 1+ 21,850 $ 10+ 17,410 $ 25+ 16,610 $ 50+ 15,810 $ 100+ 14,840 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 20% | X2 | Through Hole | 350VAC | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | ||||||
Each | 1+ 14,420 $ 10+ 10,110 $ 25+ 9,820 $ 50+ 9,530 $ 100+ 9,440 $ | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 125°C | F863H Series | AEC-Q200 | ||||||
Each | 1+ 13,100 $ 10+ 9,460 $ 25+ 9,280 $ 50+ 9,080 $ 100+ 8,980 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | X2 | Through Hole | 350VAC | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | ||||||
Each | 1+ 12,100 $ 10+ 9,530 $ 25+ 8,870 $ 50+ 8,220 $ 100+ 7,940 $ | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 1+ 8,090 $ 10+ 6,820 $ 25+ 6,120 $ 50+ 5,700 $ 100+ 5,470 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 20% | X2 | Through Hole | 275VAC | - | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | ||||||
Each | 1+ 33,770 $ 10+ 30,190 $ 25+ 27,860 $ 50+ 25,510 $ 100+ 25,500 $ | Metallized PP | Radial Box - 2 Pin | 10µF | ± 20% | X2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 55mm | -55°C | 105°C | MKP338 4 Series | - | ||||||
Each | 1+ 33,540 $ 10+ 27,900 $ 25+ 26,640 $ 50+ 25,370 $ 100+ 24,700 $ | Metallized PP | Radial Box - 2 Pin | 10µF | ± 20% | X2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 55mm | -55°C | 105°C | MKP338 4 Series | - | ||||||