Noise Suppression & Safety Capacitors:
1 538 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage(AC)
Voltage Rating Y
dv/dt Rating
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,751 $ 10+ 0,369 $ 25+ 0,358 $ 50+ 0,345 $ 100+ 0,334 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 340V/µs | - | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | B32922 Series | - | - | |||||
Each | 1+ 7,160 $ 10+ 5,300 $ 25+ 4,920 $ 50+ 4,550 $ 100+ 4,300 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 100V/µs | - | GRADE II (Test Condition A) | 27.5mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | - | |||||
Each | 1+ 5,090 $ 10+ 3,760 $ 25+ 3,490 $ 50+ 3,230 $ 100+ 3,010 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 275VAC | - | - | 150V/µs | - | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ 2,580 $ 10+ 1,380 $ 25+ 1,290 $ 50+ 1,200 $ 100+ 1,120 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized Paper | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 275VAC | - | - | 600V/µs | - | GRADE II (Test Condition A) | 24mm | -40°C | 110°C | PME271M/P276 Series | - | - | |||||
Each | 1+ 1,040 $ 10+ 0,669 $ 25+ 0,598 $ 50+ 0,526 $ 100+ 0,483 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 20% | Y2 | Through Hole | - | - | 300VAC | 800V/µs | - | - | 10mm | -40°C | 110°C | B32021 Series | - | - | |||||
Each | 1+ 1,230 $ 10+ 0,833 $ 25+ 0,754 $ 50+ 0,675 $ 100+ 0,626 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 340V/µs | - | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | B32922 Series | - | - | |||||
Each | 1+ 5,930 $ 10+ 4,450 $ 25+ 4,160 $ 50+ 3,870 $ 100+ 3,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 120V/µs | - | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32924 Series | - | - | |||||
Each | 1+ 3,510 $ 10+ 2,590 $ 25+ 2,410 $ 50+ 2,210 $ 100+ 2,050 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 80V/µs | - | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32924 Series | AEC-Q200 | - | |||||
Each | 1+ 2,620 $ 10+ 1,640 $ 25+ 1,590 $ 50+ 1,520 $ 100+ 1,460 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X1 | Through Hole | 300VAC | - | - | - | - | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | ECQUB Series | - | - | |||||
Each | 1+ 6,970 $ 10+ 5,160 $ 25+ 4,800 $ 50+ 4,450 $ 100+ 4,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 80V/µs | - | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - | - | |||||
Each | 1+ 6,440 $ 10+ 3,870 $ 25+ 3,670 $ 50+ 3,480 $ 100+ 3,190 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 100V/µs | - | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | - | |||||
Each | 10+ 0,417 $ 25+ 0,405 $ 50+ 0,391 $ 100+ 0,378 $ 500+ 0,312 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 400V/µs | - | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ 3,870 $ 10+ 2,480 $ 25+ 2,460 $ 50+ 2,460 $ 100+ 2,450 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X2 | Through Hole | 275VAC | - | - | 150V/µs | - | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ 2,350 $ 10+ 1,410 $ 25+ 1,320 $ 50+ 1,270 $ 100+ 1,210 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 310VAC | - | - | - | - | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 3,240 $ 10+ 3,240 $ 25+ 3,240 $ 50+ 3,240 $ 100+ 3,240 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X1 | Through Hole | 440VAC | - | - | 150V/µs | - | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | - | |||||
Each | 1+ 1,410 $ 10+ 1,410 $ 25+ 1,410 $ 50+ 1,410 $ 100+ 1,410 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 150V/µs | - | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | - | - | |||||
Each | 1+ 0,304 $ 10+ 0,304 $ 25+ 0,304 $ 50+ 0,304 $ 100+ 0,304 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | - | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | R53 Series | - | - | |||||
Each | 1+ 5,500 $ 10+ 4,660 $ 25+ 4,650 $ 50+ 4,650 $ 100+ 4,650 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 150V/µs | - | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | - | - | |||||
Each | 1+ 5,840 $ 10+ 5,840 $ 25+ 5,840 $ 50+ 5,840 $ 100+ 5,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 100V/µs | - | GRADE II (Test Condition B) | 37.5mm | -40°C | 110°C | R53 Series | - | - | |||||
Each | 1+ 1,930 $ 10+ 1,930 $ 25+ 1,930 $ 50+ 1,930 $ 100+ 1,930 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 150V/µs | - | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | - | - | |||||
Each | 1+ 1,120 $ 10+ 0,641 $ 25+ 0,598 $ 50+ 0,555 $ 100+ 0,512 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 20% | Y1 | Through Hole | - | - | 500VAC | 3kV/µs | - | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | B81123 Series | AEC-Q200 | - | |||||
Each | 1+ 3,220 $ 10+ 3,220 $ 25+ 3,220 $ 50+ 3,220 $ 100+ 3,220 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 100V/µs | - | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | - | |||||
Each | 1+ 2,910 $ 10+ 2,060 $ 25+ 1,890 $ 50+ 1,730 $ 100+ 1,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 120V/µs | - | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32924 Series | - | - | |||||
Each | 1+ 1,210 $ 10+ 0,857 $ 25+ 0,779 $ 50+ 0,701 $ 100+ 0,650 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 170V/µs | - | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | B32923 Series | - | - | |||||
Each | 10+ 1,040 $ 25+ 1,010 $ 50+ 0,986 $ 100+ 0,962 $ 500+ 0,844 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 20% | X1 | Through Hole | 330VAC | - | - | 400V/µs | - | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | B32912 Series | - | - |