Noise Suppression & Safety Capacitors:
2 105 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage(AC)
Voltage Rating Y
Capacitor Case Style
dv/dt Rating
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Series Name
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,751 $ 10+ 0,369 $ 25+ 0,358 $ 50+ 0,345 $ 100+ 0,334 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 305VAC | - | - | - | 340V/µs | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 110°C | B32922 Series | - | - | - | |||||
Each | 1+ 2,480 $ 10+ 1,920 $ 25+ 1,870 $ 50+ 1,810 $ 100+ 1,710 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized Paper | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 250VAC | - | - | - | - | - | GRADE II (Test Condition A) | 20.3mm | - | -40°C | 85°C | PMR209 Series | - | - | - | |||||
Each | 1+ 1,880 $ 10+ 1,070 $ 25+ 1,040 $ 50+ 1,010 $ 100+ 0,985 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized Paper | Radial Box - 2 Pin | 0.01µF | ± 20% | Y2 | Through Hole | - | - | 250VAC | - | 1.4kV/µs | - | GRADE II (Test Condition A) | 15.2mm | - | -40°C | 100°C | PME271Y/P271 Series | - | - | - | |||||
Each | 1+ 5,090 $ 10+ 3,760 $ 25+ 3,490 $ 50+ 3,230 $ 100+ 3,010 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 275VAC | - | - | - | 150V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -40°C | 110°C | R46 Series | - | - | - | |||||
Each | 1+ 2,580 $ 10+ 1,380 $ 25+ 1,290 $ 50+ 1,200 $ 100+ 1,120 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized Paper | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 275VAC | - | - | - | 600V/µs | - | GRADE II (Test Condition A) | 24mm | - | -40°C | 110°C | PME271M/P276 Series | - | - | - | |||||
Each | 1+ 1,040 $ 10+ 0,669 $ 25+ 0,598 $ 50+ 0,526 $ 100+ 0,483 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 20% | Y2 | Through Hole | - | - | 300VAC | - | 800V/µs | - | - | 10mm | - | -40°C | 110°C | B32021 Series | - | - | - | |||||
Each | 1+ 1,230 $ 10+ 0,833 $ 25+ 0,754 $ 50+ 0,675 $ 100+ 0,626 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | X2 | Through Hole | 305VAC | - | - | - | 340V/µs | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 110°C | B32922 Series | - | - | - | |||||
Each | 1+ 2,300 $ 10+ 1,280 $ 25+ 1,260 $ 50+ 1,230 $ 100+ 1,210 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X1 | Through Hole | 440VAC | - | - | - | 100V/µs | - | GRADE II (Test Condition A) | 22.5mm | - | -40°C | 105°C | PHE844/F844 Series | - | - | - | |||||
Each | 1+ 5,930 $ 10+ 4,450 $ 25+ 4,160 $ 50+ 3,870 $ 100+ 3,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 20% | X2 | Through Hole | 305VAC | - | - | - | 120V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -40°C | 110°C | B32924 Series | - | - | - | |||||
Each | 1+ 3,510 $ 10+ 2,590 $ 25+ 2,410 $ 50+ 2,210 $ 100+ 2,050 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 305VAC | - | - | - | 80V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -40°C | 110°C | B32924 Series | AEC-Q200 | - | - | |||||
Each | 1+ 2,620 $ 10+ 1,640 $ 25+ 1,590 $ 50+ 1,520 $ 100+ 1,460 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X1 | Through Hole | 300VAC | - | - | - | - | - | GRADE II (Test Condition B) | 22.5mm | - | -40°C | 110°C | ECQUB Series | - | - | - | |||||
Each | 1+ 6,970 $ 10+ 5,160 $ 25+ 4,800 $ 50+ 4,450 $ 100+ 4,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | X2 | Through Hole | 305VAC | - | - | - | 80V/µs | - | GRADE II (Test Condition A) | 37.5mm | - | -40°C | 110°C | B32926 Series | - | - | - | |||||
Each | 1+ 6,440 $ 10+ 3,870 $ 25+ 3,670 $ 50+ 3,480 $ 100+ 3,190 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | 100V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -40°C | 110°C | F1772 Series | AEC-Q200 | - | - | |||||
Each | 10+ 0,417 $ 25+ 0,405 $ 50+ 0,391 $ 100+ 0,378 $ 500+ 0,312 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | - | - | - | 400V/µs | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 110°C | R46 Series | - | - | - | |||||
Each | 1+ 3,870 $ 10+ 2,480 $ 25+ 2,460 $ 50+ 2,460 $ 100+ 2,450 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X2 | Through Hole | 275VAC | - | - | - | 150V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -40°C | 110°C | R46 Series | - | - | - | |||||
Each | 1+ 2,350 $ 10+ 1,410 $ 25+ 1,320 $ 50+ 1,270 $ 100+ 1,210 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 310VAC | - | - | - | - | - | GRADE III (Test Condition B) | 22.5mm | - | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | - | |||||
Each | 1+ 3,240 $ 10+ 3,240 $ 25+ 3,240 $ 50+ 3,240 $ 100+ 3,240 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X1 | Through Hole | 440VAC | - | - | - | 150V/µs | - | GRADE II (Test Condition A) | 37.5mm | - | -40°C | 110°C | R47 Series | AEC-Q200 | - | - | |||||
Each | 1+ 1,410 $ 10+ 1,410 $ 25+ 1,410 $ 50+ 1,410 $ 100+ 1,410 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | 150V/µs | - | GRADE II (Test Condition B) | 27.5mm | - | -40°C | 110°C | R53 Series | - | - | - | |||||
Each | 50+ 1,330 $ 100+ 1,250 $ 500+ 1,190 $ 1000+ 1,130 $ 2500+ 1,100 $ | Min : 75 / Mult : 1 | Metallized Paper | Radial Box - 2 Pin | 1000pF | ± 20% | Y1 | Through Hole | - | - | 500VAC | - | 2kV/µs | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 115°C | P295 Series | AEC-Q200 | - | - | |||||
Each | 1+ 3,480 $ 10+ 2,440 $ 25+ 2,230 $ 50+ 2,020 $ 100+ 1,950 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized Paper | Radial Box - 2 Pin | 0.022µF | ± 20% | X1 | Through Hole | 250VAC | - | - | - | - | - | GRADE II (Test Condition A) | 15.2mm | - | -40°C | 85°C | PMR210 Series | - | - | - | |||||
Each | 1+ 0,304 $ 10+ 0,304 $ 25+ 0,304 $ 50+ 0,304 $ 100+ 0,304 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | 400V/µs | - | GRADE II (Test Condition B) | 15mm | - | -40°C | 110°C | R53 Series | - | - | - | |||||
Each | 1+ 5,500 $ 10+ 4,660 $ 25+ 4,650 $ 50+ 4,650 $ 100+ 4,650 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | 150V/µs | - | GRADE II (Test Condition B) | 27.5mm | - | -40°C | 110°C | R53 Series | - | - | - | |||||
Each | 1+ 5,840 $ 10+ 5,840 $ 25+ 5,840 $ 50+ 5,840 $ 100+ 5,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | 100V/µs | - | GRADE II (Test Condition B) | 37.5mm | - | -40°C | 110°C | R53 Series | - | - | - | |||||
Each | 1+ 1,930 $ 10+ 1,930 $ 25+ 1,930 $ 50+ 1,930 $ 100+ 1,930 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X2 | Through Hole | 310VAC | - | - | - | 150V/µs | - | GRADE II (Test Condition B) | 27.5mm | - | -40°C | 110°C | R53 Series | - | - | - | |||||
Each | 1+ 0,128 $ 10+ 0,128 $ 25+ 0,128 $ 50+ 0,128 $ 100+ 0,128 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | 400V/µs | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 125°C | R46 Series | - | - | - |