Noise Suppression & Safety Capacitors:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,290 $ 10+ 1,650 $ 25+ 1,620 $ 50+ 1,590 $ 100+ 1,560 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | Y2 | Through Hole | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | |||||
Each | 1+ 2,800 $ 10+ 2,190 $ 25+ 2,100 $ 50+ 2,020 $ 100+ 1,630 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Y2 | Through Hole | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | |||||
Each | 1+ 2,990 $ 10+ 1,840 $ 25+ 1,740 $ 50+ 1,630 $ 100+ 1,550 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Y2 | Through Hole | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | |||||
Each | 1+ 3,380 $ 10+ 2,040 $ 25+ 1,990 $ 50+ 1,940 $ 100+ 1,890 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 20% | Y2 | Through Hole | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | |||||
Each | 1+ 2,780 $ 10+ 1,640 $ 25+ 1,560 $ 50+ 1,460 $ 100+ 1,380 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 20% | Y2 | Through Hole | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | |||||
Each | 1+ 4,470 $ 10+ 2,710 $ 25+ 2,590 $ 50+ 2,490 $ 100+ 2,380 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | Y2 | Through Hole | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 |