Noise Suppression & Safety Capacitors:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,820 $ 10+ 2,470 $ 25+ 2,350 $ 50+ 2,240 $ 100+ 2,120 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each | 1+ 3,190 $ 10+ 1,960 $ 25+ 1,870 $ 50+ 1,770 $ 100+ 1,670 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 20% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each | 1+ 2,190 $ 10+ 1,280 $ 25+ 1,250 $ 50+ 1,220 $ 100+ 1,180 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each | 1+ 4,010 $ 10+ 2,660 $ 25+ 2,550 $ 50+ 2,450 $ 100+ 2,340 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each | 1+ 1,940 $ 10+ 1,060 $ 25+ 1,040 $ 50+ 1,010 $ 100+ 0,985 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
1+ 2,190 $ 10+ 1,330 $ 25+ 1,300 $ 50+ 1,270 $ 100+ 1,240 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | ||||||
Each | 1+ 2,200 $ 10+ 1,410 $ 25+ 1,350 $ 50+ 1,290 $ 100+ 1,230 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each | 1+ 2,580 $ 10+ 1,590 $ 25+ 1,560 $ 50+ 1,520 $ 100+ 1,490 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each | 1+ 1,640 $ 10+ 0,998 $ 25+ 0,976 $ 50+ 0,955 $ 100+ 0,933 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 0,694 $ 4000+ 0,623 $ 6000+ 0,601 $ 10000+ 0,588 $ | Min : 2400 / Mult : 2400 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each | 1+ 2,030 $ 10+ 1,260 $ 25+ 1,240 $ 50+ 1,210 $ 100+ 1,180 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 |