Noise Suppression & Safety Capacitors:
31 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,530 $ 10+ 3,440 $ 25+ 3,280 $ 50+ 3,120 $ 100+ 2,980 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 2,660 $ 10+ 1,460 $ 25+ 1,410 $ 50+ 1,360 $ 100+ 1,320 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 7,380 $ 10+ 4,230 $ 25+ 4,010 $ 50+ 3,810 $ 100+ 3,590 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 3,910 $ 10+ 2,260 $ 25+ 2,170 $ 50+ 2,090 $ 100+ 2,010 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 9,900 $ 10+ 6,680 $ 25+ 6,370 $ 50+ 6,060 $ 100+ 5,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | - | |||||
Each | 1+ 2,880 $ 10+ 2,090 $ 25+ 2,010 $ 50+ 1,940 $ 100+ 1,940 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 4,550 $ 10+ 3,280 $ 25+ 3,100 $ 50+ 2,940 $ 100+ 2,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 3,770 $ 10+ 3,080 $ 25+ 2,920 $ 50+ 2,780 $ 100+ 2,630 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 4,290 $ 10+ 3,120 $ 25+ 2,920 $ 50+ 2,730 $ 100+ 2,590 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 5,700 $ 10+ 3,660 $ 25+ 3,650 $ 50+ 3,630 $ 100+ 3,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 5,830 $ 10+ 4,740 $ 25+ 4,560 $ 50+ 4,400 $ 100+ 4,310 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
69AH0027 RoHS | Each | 1+ 8,490 $ 10+ 5,630 $ 25+ 5,560 $ 50+ 5,500 $ 100+ 5,430 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||
Each | 1+ 0,677 $ 10+ 0,677 $ 25+ 0,677 $ 50+ 0,677 $ 100+ 0,677 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 6,690 $ 10+ 4,340 $ 25+ 4,150 $ 50+ 3,970 $ 100+ 3,780 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 3,210 $ 10+ 3,090 $ 25+ 3,080 $ 50+ 3,070 $ 100+ 3,040 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | 40°C | 110°C | F1772 Series | AEC-Q200 | |||||
89AK3209 RoHS | Each | 1+ 3,560 $ 10+ 2,200 $ 25+ 2,160 $ 50+ 2,120 $ 100+ 2,080 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||
Each | 1+ 5,270 $ 10+ 4,080 $ 25+ 4,010 $ 50+ 3,920 $ 100+ 3,850 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 0,456 $ 10+ 0,456 $ 25+ 0,456 $ 50+ 0,456 $ 100+ 0,456 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 0,631 $ 10+ 0,631 $ 25+ 0,631 $ 50+ 0,631 $ 100+ 0,631 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 0,861 $ 10+ 0,861 $ 25+ 0,861 $ 50+ 0,861 $ 100+ 0,861 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 0,571 $ 10+ 0,571 $ 25+ 0,571 $ 50+ 0,571 $ 100+ 0,571 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 50+ 6,950 $ 100+ 6,130 $ 250+ 5,840 $ 500+ 5,430 $ | Min : 70 / Mult : 70 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 100+ 6,860 $ 250+ 6,650 $ 500+ 6,430 $ | Min : 125 / Mult : 125 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 17,180 $ 10+ 9,250 $ 25+ 9,250 $ 50+ 9,250 $ 100+ 9,230 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 3,350 $ 10+ 2,340 $ 25+ 2,300 $ 50+ 2,270 $ 100+ 2,230 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||