R41P Series Noise Suppression & Safety Capacitors:
29 produit(s) trouvé(s)R41P, THB, (Miniature), Class X1/Y2, 300 VAC, 125°C (Automotive Grade)
The R41P is constructed of metallized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V–0. Automotive Grade devices meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.
- Approvals: ENEC, UL, cUL, CQC
- Class X1/Y2 (IEC 60384-14), Automotive (AEC–Q200) grade
- THB Grade IIB: 85°C, 85% RH, 500 hours at 300 V URAC acc. to IEC 60384-14, for details see Environmental Test Data
- Rated Voltage: 300 VAC 50/60 Hz
- Capacitance Range: 0.001 µF – 2.2 µF & Capacitance Tolerance: ±20%, ±10%
- Climatic category 40/110/56, IEC 60068-1
- Lead Spacing: 10 – 37.5 mm, Tape & Reel in accordance with IEC 60286-2
- RoHS compliant and lead-free terminations
- Operating temperature range of -40°C to +125°C with short life 500 hours
- Self-healing properties
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,760 $ 10+ 3,340 $ 25+ 3,230 $ 50+ 3,100 $ 100+ 2,880 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Y2 | Through Hole | 300VAC | 300V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 1+ 9,330 $ 10+ 7,080 $ 25+ 6,950 $ 50+ 6,820 $ 100+ 5,840 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Y2 | Through Hole | 300VAC | - | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 1+ 5,870 $ 10+ 4,300 $ 25+ 4,260 $ 50+ 4,220 $ 100+ 3,950 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Y2 | Through Hole | 300VAC | 400V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 10+ 0,451 $ 25+ 0,438 $ 50+ 0,426 $ 100+ 0,413 $ 500+ 0,349 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 10+ 0,494 $ 25+ 0,480 $ 50+ 0,467 $ 100+ 0,454 $ 500+ 0,385 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 10+ 0,784 $ 25+ 0,765 $ 50+ 0,745 $ 100+ 0,726 $ 500+ 0,627 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Y2 | Through Hole | 300VAC | 500V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 10+ 0,879 $ 25+ 0,858 $ 50+ 0,837 $ 100+ 0,816 $ 500+ 0,776 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Y2 | Through Hole | 300VAC | 500V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 1+ 3,230 $ 10+ 3,170 $ 25+ 3,100 $ 50+ 3,020 $ 100+ 2,950 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Y2 | Through Hole | 300VAC | 500V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 10+ 0,922 $ 25+ 0,900 $ 50+ 0,879 $ 100+ 0,857 $ 500+ 0,816 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 10+ 0,391 $ 25+ 0,380 $ 50+ 0,369 $ 100+ 0,358 $ 500+ 0,301 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 10+ 0,587 $ 25+ 0,572 $ 50+ 0,556 $ 100+ 0,541 $ 500+ 0,463 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 1+ 8,110 $ 10+ 6,080 $ 25+ 5,760 $ 50+ 5,430 $ 100+ 5,300 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Y2 | Through Hole | 300VAC | 300V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 1+ 3,370 $ 10+ 2,350 $ 25+ 2,200 $ 50+ 2,050 $ 100+ 1,960 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Y2 | Through Hole | 300VAC | 400V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 1+ 12,010 $ 10+ 9,570 $ 25+ 9,250 $ 50+ 8,940 $ 100+ 8,620 $ | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Y2 | Through Hole | 300VAC | - | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 10+ 0,463 $ 25+ 0,451 $ 50+ 0,437 $ 100+ 0,424 $ 500+ 0,395 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 1+ 5,480 $ 10+ 3,990 $ 25+ 3,760 $ 50+ 3,520 $ 100+ 3,150 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Y2 | Through Hole | 300VAC | 400V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 10+ 0,765 $ 25+ 0,745 $ 50+ 0,727 $ 100+ 0,708 $ 500+ 0,676 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 1+ 2,130 $ 10+ 1,220 $ 25+ 1,200 $ 50+ 1,180 $ 100+ 1,160 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 1+ 6,160 $ 10+ 4,520 $ 25+ 4,270 $ 50+ 4,010 $ 100+ 3,650 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Y2 | Through Hole | 300VAC | 300V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 10+ 1,140 $ 25+ 1,120 $ 50+ 1,100 $ 100+ 1,090 $ 500+ 1,070 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Y2 | Through Hole | 300VAC | 500V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 10+ 0,426 $ 25+ 0,413 $ 50+ 0,402 $ 100+ 0,390 $ 500+ 0,328 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 10+ 0,392 $ 25+ 0,381 $ 50+ 0,369 $ 100+ 0,358 $ 500+ 0,301 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 1+ 7,720 $ 10+ 5,770 $ 25+ 5,470 $ 50+ 5,150 $ 100+ 5,150 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Y2 | Through Hole | 300VAC | 400V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 10+ 0,392 $ 25+ 0,381 $ 50+ 0,369 $ 100+ 0,358 $ 500+ 0,301 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||
Each | 10+ 0,423 $ 25+ 0,412 $ 50+ 0,401 $ 100+ 0,390 $ 500+ 0,331 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41P Series | AEC-Q200 | ||||||