Power Film Capacitors:
3 464 produit(s) trouvé(s)Trouvez une vaste gamme de Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large sélection de Power Film Capacitors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Kemet, Panasonic, Vishay, Epcos & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Series Name
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,740 $ 10+ 4,740 $ 25+ 4,740 $ 50+ 4,740 $ 100+ 4,740 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 22µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 800V | - | PC Pin | - | 30V/µs | 660A | 18.2A | 0.0043ohm | - | 42mm | 28mm | 37mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 11,750 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 22µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | - | 30V/µs | 660A | 17.9A | 0.0047ohm | - | 42mm | 43mm | 25mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 12,420 $ 10+ 12,420 $ 25+ 12,420 $ 50+ 12,420 $ 100+ 12,420 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 70µF | - | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | PC Pin | - | 30V/µs | 2.1kA | 29.1A | 0.0023ohm | - | 42mm | 30mm | 45mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 300,840 $ 5+ 290,210 $ 10+ 279,570 $ | Min : 1 / Mult : 1 | Metallized PP | Can | - | 1400µF | - | ± 10% | DC Link | - | Stud Mount - M12 | - | - | - | 1.5kV | - | Screw | 50mm | 13V/µs | 13kA | 100A | 0.00078ohm | 136mm | - | - | 347mm | - | - | - | C44U-M Series | -40°C | 85°C | - | - | - | |||||
Each | 1+ 301,680 $ 5+ 284,500 $ 10+ 267,310 $ | Min : 1 / Mult : 1 | Metallized PP | Can | - | 1850µF | - | ± 10% | DC Link | - | Stud Mount - M12 | - | - | - | 1.3kV | - | Screw | 50mm | 8V/µs | 13.6kA | 100A | 0.001ohm | 136mm | - | - | 347mm | - | - | - | C44U-M Series | -40°C | 85°C | - | - | - | |||||
Each | 1+ 3,400 $ 10+ 3,400 $ 25+ 3,400 $ 50+ 3,400 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 5.8µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | - | 30V/µs | 174A | 7.1A | 0.0173ohm | - | 41.5mm | 24mm | 15mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
MULTICOMP PRO | Each | 1+ 269,630 $ 10+ 251,390 $ 25+ 235,760 $ 50+ 227,950 $ 100+ 220,130 $ | Min : 1 / Mult : 1 | Metallized PP | Can | - | 66.9µF | - | -5%, +10% | Three-Phase PFC | - | Stud Mount - M12 | - | 690V | - | - | - | Terminal Block | - | - | 25.1A | - | - | - | - | - | 245mm | - | - | 30kvar @ 50Hz | - | -40°C | 60°C | - | - | - | ||||
Each | 1+ 6,380 $ 10+ 4,690 $ 25+ 4,330 $ 50+ 3,950 $ 100+ 3,400 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 0.01µF | - | ± 5% | High Current, Pulse | - | Through Hole | - | - | - | 2kV | - | Radial Leaded | - | - | - | - | - | - | 26mm | 10mm | - | - | - | - | MKP378 Series | -55°C | 85°C | - | - | - | |||||
Each | 1+ 15,950 $ 10+ 12,070 $ 25+ 12,000 $ 50+ 11,920 $ 100+ 10,930 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Axial Leaded | - | 0.22µF | - | ± 5% | DC Link | - | Through Hole | - | 600V | - | 1kV | - | PC Pin | - | 1.28kV/µs | - | - | - | 25mm | - | - | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | - | - | |||||
Each | 1+ 7,380 $ 10+ 5,440 $ 25+ 5,010 $ 50+ 4,580 $ 100+ 4,240 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | Radial Box - 2 Pin | - | 0.01µF | - | ± 1% | High Frequency | - | Through Hole | - | 160V | - | 250V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 7.5mm | - | - | - | - | KP1830 Series | - | 100°C | - | - | - | |||||
Each | 1+ 4,620 $ 10+ 3,380 $ 25+ 3,270 $ 50+ 3,160 $ 100+ 2,630 $ Plus de tarifs | Min : 5 / Mult : 5 | Film / Foil PP | Radial Box - 2 Pin | - | 1000pF | - | ± 1% | High Frequency | - | Through Hole | - | 250V | - | 630V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | - | - | - | KP1830 Series | - | 100°C | - | - | - | |||||
Each | 1+ 3,590 $ 10+ 3,370 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 0.022µF | - | ± 5% | High Current, Pulse | - | Through Hole | - | 500V | - | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 30mm | 9.5mm | 22.5mm | - | - | - | KP/MKP 375 Series | -55°C | 105°C | - | - | - | |||||
Each | 1+ 3,150 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 4700pF | - | ± 5% | SMPS, Pulse | - | Through Hole | - | - | - | 2kV | - | Radial Leaded | 22.5mm | - | - | - | - | - | 26mm | 6mm | 12mm | - | - | - | MKP378 Series | - | 85°C | - | - | - | |||||
Each | 1+ 6,110 $ 10+ 6,110 $ 25+ 5,610 $ 50+ 5,600 $ 100+ 5,600 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 20µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 340A | 10.5A | 0.006ohm | - | 42mm | 39mm | 24mm | - | - | - | MKP1848S Series | -40°C | 105°C | - | - | - | |||||
Each | 1+ 5,970 $ 10+ 4,120 $ 25+ 3,950 $ 50+ 3,770 $ 100+ 3,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | - | ± 5% | High Current, Pulse | - | Through Hole | - | 400V | - | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 30mm | 7.5mm | 20.5mm | - | - | - | KP/MKP 375 Series | -55°C | 105°C | - | - | - | |||||
Each | 1+ 31,940 $ 5+ 30,480 $ 10+ 29,010 $ 25+ 26,250 $ 50+ 24,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Axial Leaded | - | 1µF | - | ± 10% | Snubber | - | Through Hole | - | 500V | - | 2kV | - | PC Pin | - | 754V/µs | 754A | 17.7A | 0.005ohm | 41mm | - | - | 54mm | - | - | - | 940C Series | -55°C | 105°C | - | - | - | |||||
Each | 1+ 30,890 $ 10+ 23,930 $ 25+ 23,270 $ 50+ 22,610 $ 100+ 22,370 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 130µF | - | ± 10% | DC Link | - | Through Hole | - | - | - | 500V | - | PC Pin | 52.5mm | 4V/µs | 581A | 33.3A | 0.0023ohm | - | 57.5mm | 35mm | 50mm | - | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 4,270 $ 10+ 3,150 $ 25+ 2,870 $ 50+ 2,590 $ 100+ 2,060 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 2µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 1.5kV | - | PC Pin | 27.5mm | 32V/µs | 65A | 7.1A | 0.0158ohm | - | 31.5mm | 14mm | 28mm | - | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 23,600 $ 10+ 16,890 $ 25+ 16,150 $ 50+ 15,400 $ 100+ 15,120 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 50µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 800V | - | PC Pin | 52.5mm | 22V/µs | - | - | 0.0043ohm | - | 57.5mm | 38mm | 57.5mm | - | - | - | B32778 Series | -40°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 14,860 $ 10+ 10,550 $ 25+ 10,260 $ 50+ 9,960 $ 100+ 9,660 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Axial Leaded | - | 0.22µF | - | ± 5% | High Frequency | - | Through Hole | - | 750V | - | 3kV | - | PC Pin | - | 750V/µs | 165A | - | 0.0095ohm | 31mm | - | - | - | 12A | - | - | C4C Series | -40°C | 85°C | - | - | - | |||||
Each | 1+ 7,090 $ 10+ 5,580 $ 25+ 5,230 $ 50+ 4,880 $ 100+ 4,670 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 6µF | - | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 13A | 0.0059ohm | - | 31.5mm | 21mm | 31mm | - | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 27,290 $ 10+ 24,510 $ 25+ 23,190 $ 50+ 21,850 $ 100+ 20,530 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 55µF | - | ± 10% | AC Filter | - | Through Hole | - | 250V | - | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 960A | 33.9A | - | - | 57.5mm | 45mm | 56mm | 33.9A | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 1,940 $ 10+ 1,180 $ 25+ 1,120 $ 50+ 1,060 $ 100+ 0,997 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 1µF | - | ± 5% | Single-Phase PFC | - | Through Hole | - | 220V | - | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | - | - | - | - | 18mm | 11mm | 18.5mm | - | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
Each | 1+ 12,880 $ 10+ 9,760 $ 25+ 8,920 $ 50+ 8,070 $ 100+ 7,600 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | - | 0.47µF | - | ± 10% | Snubber | - | Panel Mount | - | 480V | - | 1kV | GRADE II (Test Condition A) | Solder | - | - | - | 8A | 0.01ohm | - | 42mm | 14mm | 25mm | - | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
Each | 1+ 0,146 $ 250+ 0,116 $ 500+ 0,105 $ 1000+ 0,096 $ 5000+ 0,089 $ | Min : 1 / Mult : 1 | Metallized PET | Radial | - | 0.1µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 5.5mm | 10mm | - | - | - | - | -40°C | 105°C | - | - | - |