0.27µF Power Film Capacitors:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,090 $ 10+ 2,840 $ 25+ 2,740 $ 50+ 2,630 $ 100+ 2,530 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1kV/µs | 270A | 9A | 0.009ohm | 32mm | 13mm | 25mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5,370 $ 10+ 3,550 $ 25+ 3,410 $ 50+ 3,280 $ 100+ 3,160 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 750V/µs | 203A | 8.48A | 0.01ohm | 32mm | 13mm | 25mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,675 $ 25+ 0,658 $ 50+ 0,641 $ 100+ 0,625 $ 500+ 0,538 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 243A | 8.8A | 0.006ohm | 18mm | 10mm | 16mm | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,985 $ 25+ 0,962 $ 50+ 0,939 $ 100+ 0,916 $ 500+ 0,800 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 135A | 7.4A | 0.009ohm | 26.5mm | 7mm | 16mm | R76 Series | -55°C | 110°C | AEC-Q200 |