13µF Power Film Capacitors:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,950 $ 10+ 12,490 $ 25+ 11,250 $ 50+ 10,000 $ 100+ 8,760 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition B) | Radial Leaded | - | 37V/µs | 481A | 17.2A | 5100µohm | 42mm | 24mm | 44mm | 16.1A | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ 13,460 $ 10+ 9,390 $ 25+ 9,150 $ 50+ 8,910 $ 100+ 8,690 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||
Each | 1+ 13,960 $ 10+ 9,720 $ 25+ 9,480 $ 50+ 9,250 $ 100+ 9,010 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 14,360 $ 10+ 10,030 $ 25+ 9,790 $ 50+ 9,540 $ 100+ 9,300 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,320 $ 10+ 9,290 $ 25+ 9,050 $ 50+ 8,830 $ 100+ 8,610 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 13,740 $ 10+ 9,570 $ 25+ 9,330 $ 50+ 9,090 $ 100+ 8,860 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ 13,130 $ 10+ 9,080 $ 25+ 8,860 $ 50+ 8,640 $ 100+ 8,410 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | - | EZPV Series | -40°C | 105°C | - | ||||
Each | 1+ 5,230 $ 10+ 5,230 $ 25+ 5,230 $ 50+ 5,230 $ 100+ 5,230 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 5% | DC Link | Through Hole | 1.1kV | - | PC Pin | - | 40V/µs | 520A | 16.9A | 0.0054ohm | 41.5mm | 24mm | 44mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,610 $ 10+ 1,610 $ 25+ 1,610 $ 50+ 1,610 $ 100+ 1,610 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 5% | DC Link | Through Hole | 900V | - | PC Pin | - | 35V/µs | 455A | 13.5A | 0.0063ohm | 42mm | 35mm | 24mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 25+ 8,730 $ 50+ 8,110 $ 100+ 7,130 $ 250+ 6,800 $ 500+ 6,310 $ | Min : 36 / Mult : 36 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 5% | DC Link | Through Hole | 1.2kV | - | PC Pin | - | 45V/µs | 585A | 19A | 0.0048ohm | 42mm | 30mm | 45mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,350 $ 10+ 7,040 $ 25+ 6,940 $ 50+ 6,860 $ 100+ 6,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 13µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 845A | 14.6A | 5400µohm | 32mm | 22mm | 37mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 |