140µF Power Film Capacitors:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 118,430 $ 25+ 109,980 $ 50+ 106,730 $ 100+ 103,480 $ | Min : 12 / Mult : 12 | Metallized PP | Can | 140µF | ± 10% | DC Link | Stud Mount - M8 | 800V | Threaded Stud | 45mm | 25V/µs | 3.5kA | 0.0012ohm | 84mm | - | - | - | 35A | C4DE Series | -40°C | 85°C | - | |||||
Each | 1+ 112,320 $ 5+ 106,010 $ 10+ 99,700 $ 25+ 96,970 $ 50+ 94,220 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 140µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | Screw | 32mm | 13V/µs | 1.795kA | 3900µohm | 85mm | - | - | 134.5mm | 37A | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ 62,680 $ 10+ 49,320 $ 25+ 46,900 $ 50+ 44,490 $ 100+ 42,680 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 140µF | ± 5% | DC Link | Through Hole | 500V | PC Pin | 52.5mm | - | - | - | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 |