Power Film Capacitors:

2 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
2 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
16F1287
Each
Prix non disponible. Veuillez contacter le service clientèle.
Film / Foil Paper
Can
1µF
± 10%
Snubber
Panel Mount
1.5kV
Threaded Stud
20.64mm
35A
33.27mm
54.86mm
33.27mm
98.55mm
A97F8600 Series
-40°C
75°C
74R9408
Each
25+
380,490 $
Film / Foil Paper
Can
1µF
± 10%
Snubber
Panel Mount
1.5kV
Threaded Stud
20.64mm
35A
33.27mm
54.86mm
33.27mm
98.55mm
A97F8600 Series
-40°C
75°C
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK