20µF Power Film Capacitors:
65 produit(s) trouvé(s)Trouvez une vaste gamme de 20µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Panasonic, Vishay, TDK & Cornell Dubilier.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,810 $ 10+ 10,750 $ 25+ 10,410 $ 50+ 9,880 $ 100+ 9,620 $ | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 37.5mm | 40V/µs | 800A | 12A | 0.006ohm | - | 43mm | 21.5mm | 38.5mm | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 19,370 $ 10+ 14,450 $ 25+ 14,390 $ 50+ 14,350 $ 100+ 14,290 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 40V/µs | 800A | 24A | 0.0036ohm | - | 42mm | 35mm | 50mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 20,030 $ 10+ 17,460 $ 25+ 16,570 $ 50+ 15,680 $ 100+ 14,270 $ | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 340A | 10.5A | 0.006ohm | - | 42mm | 39mm | 24mm | - | MKP1848S Series | -40°C | 105°C | - | ||||||
Each | 1+ 14,100 $ 10+ 12,150 $ 25+ 10,900 $ 50+ 9,640 $ | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | - | 37V/µs | 740A | 21.2A | 0.0039ohm | - | 42mm | 30mm | 45mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 67,410 $ 5+ 65,250 $ 10+ 63,260 $ 25+ 61,470 $ | Metallized PP | Can | 20µF | ± 5% | General Purpose and Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 800A | - | 0.003ohm | 50mm | - | - | 101mm | 25A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+ 11,960 $ 10+ 11,350 $ 25+ 9,460 $ 50+ 7,550 $ 100+ 7,450 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | 16V/µs | 321A | 21.2A | 0.0039ohm | - | 42mm | 30mm | 45mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 12,250 $ 10+ 10,160 $ 25+ 9,930 $ 50+ 9,710 $ 100+ 9,470 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | - | 30V/µs | 600A | 14.8A | 0.0058ohm | - | 42mm | 35mm | 24mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 15,680 $ 10+ 14,520 $ 25+ 14,030 $ 50+ 13,430 $ 100+ 13,100 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 12V/µs | 240A | 10A | 0.005ohm | - | 57.5mm | 39mm | 24mm | - | MKP1848S Series | -40°C | 105°C | - | ||||||
Each | 1+ 32,030 $ 10+ 26,430 $ 25+ 25,320 $ 50+ 24,190 $ 100+ 23,480 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 13V/µs | 260A | 25A | 3900µohm | - | 41.5mm | 28mm | 37mm | - | BLC Series | -45°C | 85°C | - | ||||||
Each | 1+ 10,670 $ 10+ 7,130 $ 25+ 6,750 $ 50+ 6,340 $ 100+ 5,950 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 37.5mm | 9V/µs | 172A | 15.6A | 5300µohm | - | 42mm | 20mm | 40mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 20,050 $ 10+ 17,450 $ 25+ 15,710 $ 50+ 13,970 $ 100+ 13,830 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | Radial Leaded | 37.5mm | 20V/µs | 400A | 22A | 0.0031ohm | - | 42.5mm | 28mm | 37mm | - | C4AT Series | -40°C | 85°C | - | ||||||
Each | 1+ 13,450 $ 10+ 10,600 $ 25+ 10,040 $ 50+ 9,470 $ 100+ 8,940 $ | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 21V/µs | 420A | 9.5A | 9500µohm | - | 41.5mm | 20mm | 42mm | - | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+ 16,270 $ 10+ 12,930 $ 25+ 12,180 $ 50+ 11,430 $ 100+ 10,930 $ | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 450V | - | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 22mm | - | - | C4AE Series | -40°C | 85°C | - | ||||||
Each | 1+ 17,560 $ 10+ 14,140 $ 25+ 13,350 $ 50+ 12,570 $ 100+ 11,320 $ | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 700A | 15.8A | 8700µohm | - | 41mm | 26mm | 40.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 13,260 $ 10+ 11,400 $ 25+ 10,320 $ 50+ 9,220 $ 100+ 8,680 $ | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 35V/µs | 700A | 18.9A | 0.0043ohm | - | 41.5mm | 24mm | 44mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 15,460 $ 10+ 12,250 $ 25+ 11,670 $ 50+ 11,080 $ 100+ 10,780 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | AC Filter | Through Hole | 230V | 450V | - | PC Pin | 37.5mm | 20V/µs | - | - | - | - | 41.5mm | 24mm | 45.5mm | - | MKPF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 15,820 $ 10+ 13,080 $ 25+ 12,140 $ 50+ 11,190 $ | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 35V/µs | 700A | 21.2A | 0.0043ohm | - | 42mm | 30mm | 45mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 13,150 $ 10+ 10,190 $ 25+ 9,790 $ 50+ 9,390 $ 100+ 8,980 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | - | 30V/µs | 600A | 15.6A | 0.0058ohm | - | 42mm | 20mm | 40mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 20,160 $ 10+ 15,130 $ 25+ 14,920 $ 50+ 14,710 $ 100+ 14,500 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 20V/µs | 400A | 18.3A | 0.0072ohm | - | 57.5mm | 30mm | 45mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 11,430 $ 10+ 8,660 $ 25+ 8,370 $ 50+ 8,070 $ 100+ 7,770 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 650V | - | PC Pin | - | 9V/µs | 172A | 14.8A | 0.0053ohm | - | 42mm | 35mm | 24mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 22,240 $ 10+ 18,350 $ 25+ 17,210 $ 50+ 16,070 $ 100+ 16,030 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 400A | 15.4A | 0.0052ohm | - | 42mm | 28mm | 37mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+ 27,570 $ 10+ 23,130 $ 25+ 21,830 $ 50+ 20,520 $ | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | - | 20V/µs | 400A | 18.5A | 0.004ohm | - | 42mm | 30mm | 45mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+ 14,110 $ 10+ 10,080 $ 25+ 9,930 $ 50+ 9,780 $ 100+ 9,620 $ | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 20V/µs | 400A | 19.9A | 0.0047ohm | - | 42mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 16,240 $ 10+ 12,890 $ 25+ 12,220 $ 50+ 11,550 $ 100+ 10,930 $ | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 700A | 15.8A | 8700µohm | - | 41mm | 26mm | 40.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ 7,240 $ 10+ 6,530 $ 25+ 5,940 $ 50+ 5,530 $ 100+ 5,160 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 37.5mm | 20V/µs | 400A | 15.5A | 0.004ohm | - | 42mm | 21.5mm | 38.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||