250µF Power Film Capacitors:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 195,350 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 250µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 35mm | 20V/µs | - | 60A | 1700µohm | 85mm | 247mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 44,470 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 250µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | Screw | 31.7mm | 9V/µs | 2.25kA | - | 0.0036ohm | 85mm | 146mm | 55A | C44U Series | - | 90°C | |||||
Each | 1+ 127,370 $ 5+ 121,740 $ 10+ 116,110 $ 25+ 111,930 $ 50+ 107,730 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 250µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | Screw | 32mm | 10V/µs | 2.4kA | - | 3000µohm | 85mm | 134.5mm | 42A | C44U-M Series | -40°C | 85°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP Stacked | Can | 250µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.4kV | Threaded Stud | 32mm | - | - | 47A | - | 85mm | 155mm | - | FFLI Series | -40°C | 95°C |