270µF Power Film Capacitors:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 123,340 $ 5+ 122,210 $ 10+ 121,070 $ 25+ 119,940 $ 50+ 118,790 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 270µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | - | Screw | 32mm | 9V/µs | 2.365kA | - | 3300µohm | 85mm | - | - | 144.5mm | 42A | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ 91,510 $ 5+ 91,510 $ 10+ 91,510 $ 25+ 91,510 $ 50+ 91,510 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 270µF | ± 10% | DC Link | Stud Mount - M6 | 1.3kV | GRADE III (Test Condition B) | Screw | 32mm | 9V/µs | 2.365kA | 42A | 2500µohm | 85mm | - | - | 146mm | - | C44U-T Series | -40°C | 85°C | - | |||||
Each | 1+ 129,150 $ 5+ 125,070 $ 10+ 121,010 $ 25+ 116,930 $ 50+ 116,000 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | - | 270µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 8kA | 50A | 890µohm | - | 109mm | 49.5mm | 40.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 |