3.3µF Power Film Capacitors:
72 produit(s) trouvé(s)Trouvez une vaste gamme de 3.3µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 0.1µF & 0.47µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Panasonic, Epcos, Multicomp Pro & Cornell Dubilier.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,520 $ 250+ 1,190 $ 500+ 1,090 $ 1000+ 0,993 $ 5000+ 0,918 $ | Min : 1 / Mult : 1 | Metallized PET | Radial | 3.3µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 10mm | 17mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 5,040 $ 10+ 2,880 $ 25+ 2,830 $ 50+ 2,760 $ 100+ 2,700 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | 27.5mm | 90V/µs | 297A | 9.2A | 0.0109ohm | - | 31.5mm | 19mm | 29mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,260 $ 10+ 3,650 $ 25+ 3,560 $ 50+ 3,470 $ 100+ 3,380 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 264A | 9.1A | 0.0123ohm | - | 31.5mm | 19mm | 29mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,270 $ 10+ 3,550 $ 25+ 3,260 $ 50+ 2,950 $ 100+ 2,660 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | 27.5mm | 65V/µs | 215A | 5.8A | 0.0185ohm | - | 32mm | 21mm | 12.5mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 19,690 $ 10+ 15,710 $ 25+ 14,850 $ 50+ 13,970 $ 100+ 13,740 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Axial Leaded | 3.3µF | ± 5% | High Current, Pulse | Through Hole | 300V | 630V | - | PC Pin | - | - | - | - | - | 4mm | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ 3,990 $ 10+ 3,010 $ 25+ 2,850 $ 50+ 2,710 $ 100+ 2,560 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 8A | 0.0103ohm | - | 31.5mm | 15mm | 24.5mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ 519,610 $ 10+ 490,510 $ 25+ 477,070 $ 50+ 463,620 $ 100+ 447,950 $ | Min : 1 / Mult : 1 | Metallized PP | - | 3.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 750V | - | - | Screw | - | - | - | 800A | 1200µohm | - | 100mm | 100mm | 54mm | - | 500kvar @ 43 to 62kHz | - | - | 85°C | - | ||||
Each | 1+ 4,770 $ 10+ 2,660 $ 25+ 2,600 $ 50+ 2,550 $ 100+ 2,490 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 264A | 8.6A | 0.012ohm | - | 32mm | 16mm | 30mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 12,460 $ 10+ 12,000 $ 25+ 10,680 $ 50+ 10,040 $ 100+ 9,160 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Axial Leaded | 3.3µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 30mm | 50mm | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 1+ 1,710 $ 100+ 1,380 $ 250+ 1,270 $ 500+ 1,180 $ 1000+ 1,100 $ | Min : 1 / Mult : 1 | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 18mm | 28mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 3,780 $ 10+ 2,020 $ 25+ 1,980 $ 50+ 1,940 $ 100+ 1,890 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 27.5mm | 75V/µs | 248A | 7.9A | 0.0129ohm | - | 31.5mm | 14mm | 28mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 38,470 $ 5+ 38,340 $ 10+ 38,230 $ 25+ 38,100 $ 50+ 37,980 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | Snubber | Through Hole | 220V | 630V | GRADE II (Test Condition A) | Radial Leaded | - | - | - | - | 6000µohm | - | 44mm | 30mm | 46mm | - | - | MMKP386 Series | -50°C | 85°C | - | |||||
Each | 1+ 4,440 $ 10+ 2,880 $ 25+ 2,760 $ 50+ 2,650 $ 100+ 2,520 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 7A | 0.0122ohm | - | 31.5mm | 12.5mm | 21.5mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,950 $ 10+ 2,450 $ 25+ 2,370 $ 50+ 2,270 $ 100+ 2,190 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 650V | - | PC Pin | 27.5mm | 13V/µs | 41A | 5.9A | 0.017ohm | - | 31.5mm | 11mm | 20mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ 632,920 $ 10+ 597,460 $ 25+ 581,090 $ 50+ 564,720 $ 100+ 545,620 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 3.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 750V | - | - | Screw | - | - | - | 800A | 1000µohm | 80mm | - | - | 71.5mm | - | 500kvar @ 43 to 62kHz | - | - | 85°C | - | ||||
PANASONIC | Each | 1+ 5,620 $ 10+ 4,370 $ 25+ 3,830 $ 50+ 3,300 $ 100+ 2,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||
Each | 1+ 11,360 $ 10+ 8,890 $ 25+ 8,370 $ 50+ 7,870 $ 100+ 7,360 $ | Min : 1 / Mult : 1 | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 180V/µs | 594A | 22.4A | 1900µohm | - | 41.5mm | 19mm | 32mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,760 $ 10+ 3,060 $ 25+ 2,950 $ 50+ 2,850 $ 100+ 2,740 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 60V/µs | 198A | 9.75A | 7200µohm | - | 32mm | 13mm | 22mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,010 $ 250+ 0,791 $ 500+ 0,719 $ 1000+ 0,661 $ 5000+ 0,611 $ | Min : 1 / Mult : 1 | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 14.5mm | 25mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 8,960 $ 10+ 5,980 $ 25+ 5,910 $ 50+ 5,860 $ 100+ 5,790 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 297A | 13A | - | - | 42mm | 20mm | 40mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,330 $ 10+ 1,330 $ 25+ 1,330 $ 50+ 1,330 $ 100+ 1,330 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 231A | 7.9A | 0.0142ohm | - | 31.5mm | 14mm | 28mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,100 $ 10+ 1,100 $ 25+ 1,100 $ 50+ 1,100 $ 100+ 1,100 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 65V/µs | 215A | 5.8A | 0.0168ohm | - | 32mm | 21mm | 12.5mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,150 $ 10+ 1,760 $ 25+ 1,670 $ 50+ 1,570 $ 100+ 1,490 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 65V/µs | 215A | 5.9A | 0.017ohm | - | 31.5mm | 11mm | 20mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,860 $ 10+ 0,860 $ 25+ 0,860 $ 50+ 0,860 $ 100+ 0,860 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | PC Pin | 27.5mm | 45V/µs | 149A | 9A | - | - | 31.5mm | 19mm | 29mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,437 $ 10+ 0,437 $ 25+ 0,437 $ 50+ 0,437 $ 100+ 0,437 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||