3900pF Power Film Capacitors:

10 produit(s) trouvé(s)
Trouvez une vaste gamme de 3900pF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Vishay & TDK.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
42Y0004

RoHS

Date/Lot Code

Each
10+
0,442 $
25+
0,430 $
50+
0,419 $
100+
0,406 $
500+
0,391 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
13mm
4mm
9mm
-
B32671L Series
-55°C
125°C
AEC-Q200
42Y0045

RoHS

Date/Lot Code

Each
10+
0,588 $
25+
0,526 $
50+
0,465 $
100+
0,427 $
500+
0,363 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
-
B32672L Series
-55°C
125°C
AEC-Q200
16AM9202

RoHS

Date/Lot Code

Each
1+
0,524 $
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency, High Current, Rectifier
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
7A
-
0.16324ohm
10mm
3mm
8mm
600mA
R76 Series
-55°C
110°C
AEC-Q200
33AH6616

RoHS

Date/Lot Code

Each
1+
0,944 $
10+
0,487 $
25+
0,473 $
50+
0,460 $
100+
0,447 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
25A
1.3A
0.163ohm
13mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
33AH6645

RoHS

Date/Lot Code

Each
1+
1,030 $
10+
0,537 $
25+
0,523 $
50+
0,508 $
100+
0,494 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
23A
1.4A
0.163ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
33AH6679

RoHS

Date/Lot Code

Each
1+
1,070 $
10+
0,738 $
25+
0,627 $
50+
0,513 $
100+
0,444 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
37A
1.4A
0.163ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
82AH1128

RoHS

Each
1000+
0,288 $
2500+
0,266 $
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
37A
1.28A
0.204ohm
18mm
5mm
11mm
-
R75H Series
-55°C
125°C
AEC-Q200
82AH1106

RoHS

Each
1000+
0,352 $
2500+
0,326 $
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
23A
1.22A
0.204ohm
18mm
4mm
10mm
-
R75H Series
-55°C
125°C
AEC-Q200
04J4578

RoHS

Each
1000+
2,230 $
2500+
1,990 $
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
450V/µs
-
-
-
17.5mm
5mm
15mm
-
MMKP383 Series
-55°C
105°C
-
68AK3803

RoHS

Date/Lot Code

Each
1+
8,900 $
10+
6,540 $
25+
6,210 $
50+
5,870 $
100+
4,710 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
-
-
-
26mm
6mm
15.5mm
-
MMKP383 Series
55°C
105°C
-
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK