40µF Power Film Capacitors:

44 produit(s) trouvé(s)
Trouvez une vaste gamme de 40µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 15µF & 0.47µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Panasonic, Cornell Dubilier, Vishay & Wima.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
56AJ0255

RoHS

Date/Lot Code

Each
1+
7,720 $
10+
7,720 $
25+
7,720 $
50+
7,720 $
100+
7,720 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
30V/µs
1.2kA
28.7A
0.0025ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
64AJ4116

RoHS

Date/Lot Code

Each
1+
48,770 $
5+
42,010 $
10+
35,240 $
25+
34,990 $
50+
34,740 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
10V/µs
400A
22.5A
4400µohm
-
57.5mm
35mm
50mm
-
C4AK Series
-55°C
135°C
AEC-Q200
33AH7053

RoHS

Date/Lot Code

Each
1+
30,070 $
5+
25,790 $
10+
21,510 $
25+
21,350 $
50+
21,190 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
0.0031ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0357

RoHS

Date/Lot Code

Each
1+
21,760 $
10+
16,590 $
25+
15,780 $
50+
14,970 $
100+
14,150 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
1.4kA
32.4A
0.0023ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0299

RoHS

Each
1+
13,540 $
10+
8,890 $
25+
8,790 $
50+
8,690 $
100+
8,580 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
1.2kA
19.6A
0.0034ohm
-
42mm
20mm
40mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1356

RoHS

Date/Lot Code

Each
1+
8,680 $
10+
8,680 $
25+
8,680 $
50+
8,680 $
100+
8,680 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
1.2kA
24.9A
0.0031ohm
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AC8726

RoHS

Date/Lot Code

Each
1+
13,700 $
10+
10,780 $
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
37.5mm
9V/µs
344A
24.9A
0.0028ohm
-
42mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9253

RoHS

Date/Lot Code

Each
1+
20,340 $
10+
14,680 $
25+
14,600 $
50+
14,520 $
100+
14,430 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
11V/µs
428A
25.2A
4000µohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8747

RoHS

Date/Lot Code

Each
1+
16,350 $
10+
11,710 $
25+
11,550 $
50+
11,420 $
100+
11,260 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
7V/µs
262A
19.6A
0.0034ohm
-
42mm
20mm
40mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
53X3388

RoHS

Date/Lot Code

Each
1+
31,820 $
10+
29,330 $
25+
28,990 $
50+
28,640 $
100+
28,290 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
18V/µs
720A
17A
0.19ohm
-
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
63W2159

RoHS

Date/Lot Code

Each
1+
29,990 $
10+
23,860 $
25+
23,380 $
50+
22,930 $
100+
22,450 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
35V/µs
1.4kA
11A
0.011ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
69AH7729

RoHS

Date/Lot Code

Each
1+
21,550 $
10+
15,060 $
25+
14,750 $
50+
14,430 $
100+
14,110 $
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
-
41.5mm
27.5mm
42mm
-
EZPV Series
-40°C
105°C
-
69AH7695

RoHS

Date/Lot Code

Each
1+
30,260 $
10+
24,720 $
25+
24,720 $
50+
24,720 $
100+
24,700 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
69AH7730

RoHS

Date/Lot Code

Each
1+
21,560 $
10+
15,040 $
25+
14,680 $
50+
14,330 $
100+
13,970 $
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
600A
16.9A
8400µohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
69AH7696

RoHS

Date/Lot Code

Each
1+
29,990 $
10+
25,120 $
25+
24,620 $
50+
24,120 $
100+
23,630 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
38AJ1392

RoHS

Date/Lot Code

Each
1+
19,530 $
10+
13,180 $
25+
13,080 $
50+
13,000 $
100+
12,900 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
600A
25.2A
0.0044ohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
68AH9491

RoHS

Each
1+
20,100 $
10+
14,780 $
25+
14,460 $
50+
14,140 $
100+
13,820 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
DC Link
Through Hole
-
400V
-
PC Pin
27.5mm
11V/µs
-
-
6000µohm
-
31.5mm
20mm
39.5mm
-
DCP4 Series
-55°C
105°C
AEC-Q200
58AJ7932

RoHS

Date/Lot Code

Each
1+
18,470 $
10+
18,470 $
25+
17,050 $
50+
17,050 $
100+
17,050 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
1kA
14A
0.0052ohm
-
57.5mm
35mm
50mm
-
ALH Series
-40°C
105°C
AEC-Q200
38AJ1372

RoHS

Date/Lot Code

Each
1+
7,170 $
10+
7,170 $
25+
7,170 $
50+
7,170 $
100+
7,170 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
1.2kA
28.7A
0.0028ohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
72AK6631

RoHS

Date/Lot Code

Each
1+
28,180 $
10+
19,920 $
25+
19,620 $
50+
19,330 $
100+
19,020 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
-
72AK6574

RoHS

Date/Lot Code

Each
1+
31,990 $
10+
22,790 $
25+
22,440 $
50+
22,110 $
100+
21,760 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6632

RoHS

Date/Lot Code

Each
1+
25,220 $
10+
17,880 $
25+
17,600 $
50+
17,320 $
100+
17,050 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
50AK8343

RoHS

Date/Lot Code

Each
1+
7,750 $
10+
7,750 $
25+
7,750 $
50+
7,750 $
100+
7,750 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
320A
23.2A
0.0044ohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
72AK6573

RoHS

Date/Lot Code

Each
1+
31,990 $
10+
22,790 $
25+
22,440 $
50+
22,110 $
100+
21,760 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
72AK6634

RoHS

Date/Lot Code

Each
1+
28,180 $
10+
19,920 $
25+
19,620 $
50+
19,330 $
100+
19,020 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-25 sur 44 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK