48.1µF Power Film Capacitors:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Peak Current
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 140,380 $ 25+ 134,420 $ 50+ 131,110 $ 100+ 127,130 $ 250+ 123,160 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 48.1µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | - | Terminal Block | 13.7A | - | 245mm | 12.5kvar @ 50Hz | - | -40°C | 60°C | ||||
85AK4134 RoHS | Each | 1+ 227,150 $ 5+ 211,620 $ 10+ 196,090 $ 25+ 192,620 $ 50+ 189,120 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 48.1µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | - | 85mm | 200mm | 12.5kvar @ 50Hz; 15kvar @ 60Hz | B25675C Series | -40°C | 60°C | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Can | 48.1µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | - | 525V | Screw | - | 84.4mm | 190mm | 12.5kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 55°C | ||||||
Each | 1+ 203,170 $ 5+ 197,120 $ 10+ 182,840 $ 25+ 177,950 $ 50+ 176,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 48.1µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | - | Terminal Block | - | 84.4mm | 265mm | 12.5kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | |||||